80 mA Transistor Output Optocouplers

Results: 130
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Number of Channels Isolation Voltage Output Type Current Transfer Ratio If - Forward Current Vf - Forward Voltage Maximum Collector Emitter Voltage Maximum Collector Current Maximum Collector Emitter Saturation Voltage Rise Time Fall Time Vr - Reverse Voltage Pd - Power Dissipation Minimum Operating Temperature Maximum Operating Temperature Series Packaging
LITEON Transistor Output Optocouplers PTR 20%, 2.5KV 7 312In Stock
Min.: 1
Mult.: 1

SMD/SMT PDIP-6 Gull Wing 1 Channel 2500 Vrms NPN Phototransistor 20 % 80 mA 1.5 V 30 V 100 mA 500 mV 3 us 3 us 6 V 250 mW - 55 C + 100 C Tube
LITEON Transistor Output Optocouplers PTR 20%, 2.5KV 8 842In Stock
Min.: 1
Mult.: 1

Through Hole PDIP-6 1 Channel 1500 Vrms NPN Phototransistor 20 % 80 mA 1.5 V 30 V 100 mA 500 mV 3 us 3 us 6 V 250 mW - 55 C + 100 C Tube
LITEON Transistor Output Optocouplers PTR 20%, 2.5KV 4 969In Stock
Min.: 1
Mult.: 1

Through Hole PDIP-6 1 Channel 1500 Vrms NPN Phototransistor 20 % 80 mA 1.5 V 30 V 100 mA 500 mV 3 us 3 us 6 V 250 mW - 55 C + 100 C Tube
LITEON Transistor Output Optocouplers PTR 20%, 2.5KV 7 981In Stock
Min.: 1
Mult.: 1

SMD/SMT PDIP-6 Gull Wing 1 Channel 1500 Vrms NPN Phototransistor 20 % 80 mA 1.5 V 30 V 100 mA 500 mV 3 us 3 us 6 V 250 mW - 55 C + 100 C Tube
LITEON Transistor Output Optocouplers PTR 20%, 1.5KV 359In Stock
Min.: 1
Mult.: 1

Through Hole PDIP-6 1 Channel 1500 Vrms NPN Phototransistor 10 % 80 mA 1.5 V 30 V 100 mA 500 mV 3 us 3 us 6 V 250 mW - 55 C + 100 C Tube
LITEON Transistor Output Optocouplers PTR 10%, 0.5KV 611In Stock
6 240Expected 28/08/2026
Min.: 1
Mult.: 1

Through Hole PDIP-6 1 Channel 500 Vrms NPN Phototransistor 10 % 80 mA 1.5 V 30 V 100 mA 500 mV 3 us 3 us 6 V 250 mW - 55 C + 100 C Tube
Renesas Electronics PS2503L-1-F3-A
Renesas Electronics Transistor Output Optocouplers Hi-Speed Switch 1-Ch 1 745In Stock
Min.: 1
Mult.: 1
: 2 000

SMD/SMT 1 Channel 5000 Vrms NPN Phototransistor 100 % 80 mA 1.3 V 40 V 30 mA 250 mV 20 us 20 us 6 V 150 mW - 55 C + 100 C PS2503L Reel, Cut Tape
Renesas Electronics Transistor Output Optocouplers Optocoupler 4-pin DIP
85 441Expected 25/09/2026
Min.: 1
Mult.: 1
: 2 000

SMD/SMT DIP-4 Gull Wing 1 Channel 5000 Vrms NPN Phototransistor 80 % 80 mA 1.4 V 80 V 50 mA 300 mV 3 us 5 us 150 mW - 55 C + 100 C PS2505L Reel, Cut Tape, MouseReel
Renesas Electronics Transistor Output Optocouplers Hi-Iso AC Input 1-Ch
3 720On Order
Min.: 1
Mult.: 1

Through Hole DIP-4 1 Channel 5000 Vrms NPN Phototransistor 80 % 80 mA 1.4 V 80 V 50 mA 300 mV 3 us 5 us 150 mW - 55 C + 100 C PS2565-1 Tube
Renesas Electronics Transistor Output Optocouplers Hi-Iso AC Input 1-Ch
6 591Expected 24/09/2026
Min.: 1
Mult.: 1

SMD/SMT DIP-4 1 Channel 5000 Vrms NPN Phototransistor 80 % 80 mA 1.4 V 80 V 50 mA 300 mV 3 us 5 us 150 mW - 55 C + 100 C PS2565L1-1 Tube
Renesas Electronics Transistor Output Optocouplers Hi-Iso AC Input 1-Ch
21 626Expected 18/08/2026
Min.: 1
Mult.: 1
: 2 000

SMD/SMT DIP-4 Gull Wing 1 Channel 5000 Vrms NPN Phototransistor 80 % 80 mA 1.4 V 80 V 50 mA 300 mV 3 us 5 us 150 mW - 55 C + 100 C PS2565L1-1 Reel, Cut Tape
Renesas Electronics Transistor Output Optocouplers Hi-Iso AC Input 4-Ch
5 618On Order
Min.: 1
Mult.: 1

Through Hole DIP-16 4 Channel 5000 Vrms NPN Phototransistor 80 % 80 mA 1.4 V 80 V 50 mA 300 mV 3 us 5 us 120 mW - 55 C + 100 C PS2505 Tray
Renesas Electronics Transistor Output Optocouplers Optocoupler 4-pin DIP
25 500Expected 27/08/2026
Min.: 1
Mult.: 1
: 2 000

SMD/SMT PDIP-4 Gull Wing 1 Channel 5000 Vrms NPN Phototransistor 80 % 80 mA 1.4 V 80 V 50 mA 300 mV 3 us 5 us 6 V 150 mW - 55 C + 100 C PS2501L Reel, Cut Tape, MouseReel
onsemi Transistor Output Optocouplers Phototransistor
6 921Expected 01/09/2026
Min.: 1
Mult.: 1
: 1 000

SMD/SMT SMD-DIP-6 1 Channel 4170 Vrms NPN Phototransistor 20 % 80 mA 1.5 V 80 V 100 mA 1 V 6 V 420 mW - 40 C + 100 C 4N38M Reel, Cut Tape, MouseReel
onsemi Transistor Output Optocouplers Hi Volt Phototrans 18 000In Stock
Min.: 1
Mult.: 1

Through Hole PDIP-6 1 Channel 4170 Vrms NPN Phototransistor 20 % 80 mA 1.5 V 400 V 100 mA 400 mV 6 V 420 mW - 40 C + 100 C MOC8204M Bulk
onsemi Transistor Output Optocouplers Hi Volt Phototrans
7 000On Order
Min.: 1
Mult.: 1
: 1 000

SMD/SMT SMD-DIP-6 1 Channel 4170 Vrms NPN Phototransistor 20 % 80 mA 1.5 V 400 V 100 mA 400 mV 6 V 420 mW - 40 C + 100 C MOC8204M Reel, Cut Tape, MouseReel
LITEON Transistor Output Optocouplers PTR 20%, 0.5KV 6In Stock
Min.: 1
Mult.: 1

Through Hole PDIP-6 1 Channel 500 Vrms NPN Phototransistor 10 % 80 mA 1.5 V 30 V 100 mA 500 mV 3 us 3 us 6 V 250 mW - 55 C + 100 C Tube
Renesas Electronics Transistor Output Optocouplers Optocoupler 4-pin DIP
200On Order
Min.: 1
Mult.: 1

Through Hole DIP-4 1 Channel 5000 Vrms NPN Photodarlington 200 % 80 mA 1.4 V 40 V 200 mA 1 V 100 us 100 us 6 V 150 mW - 55 C + 100 C PS2562L1-1 Tube
Renesas Electronics Transistor Output Optocouplers Hi-Speed Switch 1-Ch
200Expected 21/08/2026
Min.: 1
Mult.: 1

SMD/SMT DIP-4 Gull Wing 1 Channel 5000 Vrms NPN Phototransistor 100 % 80 mA 1.3 V 40 V 30 mA 250 mV 20 us 20 us 6 V 150 mW - 55 C + 100 C PS2503L Tray
Renesas Electronics Transistor Output Optocouplers Hi-Iso Photo 1-Ch
2 742Expected 24/09/2026
Min.: 1
Mult.: 1

Through Hole DIP-4 Gull Wing 1 Channel 5000 Vrms NPN Phototransistor 80 % 80 mA 1.4 V 80 V 50 mA 300 mV 3 us 5 us 6 V 150 mW - 55 C + 100 C PS2561L1-1 Tray
Renesas Electronics Transistor Output Optocouplers Optocoupler 16-pin DIP
45On Order
Min.: 1
Mult.: 1

SMD/SMT SMD-16 4 Channel 5000 Vrms NPN Phototransistor 80 % 80 mA 1.4 V 80 V 50 mA 300 mV 3 us 5 us 120 mW - 55 C + 100 C PS2505L Tray
onsemi Transistor Output Optocouplers Photodarlington
2 992On Order
Min.: 1
Mult.: 1
: 1 000

SMD/SMT SMD-DIP-6 1 Channel 4170 Vrms Photodarlington 500 % 80 mA 1.5 V 60 V 150 mA 1 V 3 V 270 mW - 40 C + 100 C H11B1M Reel, Cut Tape, MouseReel
Renesas Electronics Transistor Output Optocouplers Hi-Iso AC Input 1-Ch Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1

1 Channel 5000 Vrms NPN Phototransistor 80 mA 1.4 V 80 V 50 mA 300 mV 150 mW - 55 C + 100 C PS2565L1-1 Tube
LITEON Transistor Output Optocouplers P/C 4N25S-TA1-AD TAPING TYPE I Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
: 1 000

SMD/SMT SMD-6 1 Channel 2500 Vrms Phototransistor 80 mA 1.2 V 30 V 100 mA 500 mV 3 us 3 us 6 V 250 mW - 55 C + 100 C Reel, Cut Tape
LITEON Transistor Output Optocouplers PTR 20%, 2.5KV Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
: 1 000

SMD/SMT PDIP-6 Gull Wing 1 Channel 1500 Vrms NPN Phototransistor 20 % 80 mA 1.5 V 30 V 100 mA 500 mV 3 us 3 us 6 V 250 mW - 55 C + 100 C Reel, Cut Tape, MouseReel