80 mA Transistor Output Optocouplers

Results: 130
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Number of Channels Isolation Voltage Output Type Current Transfer Ratio If - Forward Current Vf - Forward Voltage Maximum Collector Emitter Voltage Maximum Collector Current Maximum Collector Emitter Saturation Voltage Rise Time Fall Time Vr - Reverse Voltage Pd - Power Dissipation Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Broadcom / Avago Transistor Output Optocouplers 2500 Vrms 80mA Non-Stocked Lead-Time 20 Weeks
Min.: 16 000
Mult.: 1 000
: 1 000

SMD/SMT PDIP-6 Gull Wing 1 Channel 2500 Vrms NPN Phototransistor 80 mA 1.5 V 30 V 100 mA 500 mV 6 V 250 mW - 55 C + 100 C 4N Reel
Broadcom / Avago Transistor Output Optocouplers 2500 Vrms 80mA Non-Stocked Lead-Time 20 Weeks
Min.: 15 275
Mult.: 65

PDIP-Wide-6 1 Channel 2500 Vrms NPN Phototransistor 80 mA 1.5 V 30 V 100 mA 500 mV 6 V 250 mW - 55 C + 100 C 4N Tube
LITEON Transistor Output Optocouplers PTR 10%, 1.5KV Non-Stocked Lead-Time 14 Weeks
Min.: 6 000
Mult.: 1 000
: 1 000

SMD/SMT PDIP-6 Gull Wing 1 Channel 1500 Vrms NPN Phototransistor 80 mA 1.5 V 30 V 100 mA 500 mV 6 V 250 mW - 55 C + 100 C Reel
Renesas Electronics PS2565L2-1-A
Renesas Electronics Transistor Output Optocouplers Hi-Iso AC Input 1-Ch Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1

1 Channel 5000 Vrms NPN Phototransistor 80 mA 1.4 V 80 V 50 mA 300 mV 150 mW - 55 C + 100 C PS2565L2-1 Tube
Renesas Electronics PS2581L1-A
Renesas Electronics Transistor Output Optocouplers High Isolation 1-Ch Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1

1 Channel 5000 Vrms NPN Phototransistor 80 mA 1.4 V 80 V 50 mA 300 mV 6 V 700 mW - 55 C + 100 C PS2581L1 Tray