2 Gbit Tray Memory ICs

Types of Memory ICs

Change category view
Results: 165
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS Product Type Mounting Style Package/Case Memory Size Organisation Interface Type Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
ISSI DRAM 2G 256Mx8 400MHz DDR2 1.8V Non-Stocked Lead-Time 52 Weeks
Min.: 242
Mult.: 242

DRAM SMD/SMT BGA-60 2 Gbit 256 M x 8 - 40 C + 85 C Tray
ISSI DRAM 2G 128Mx16 1866MT/s 1.5V DDR3 I-Temp Non-Stocked Lead-Time 52 Weeks
Min.: 190
Mult.: 190

DRAM SMD/SMT BGA-96 2 Gbit 128 M x 16 - 40 C + 85 C Tray
ISSI DRAM 2G 128Mx16 1866MT/s 1.35V DDR3L Non-Stocked Lead-Time 52 Weeks
Min.: 1
Mult.: 1

DRAM SMD/SMT BGA-96 2 Gbit 128 M x 16 0 C + 95 C Tray
ISSI NOR Flash 2Gb QPI/QSPI, 24-ball LFBGA 6x8mm 5x5 ball array, RoHS, reset pin, Auto Grade, new die Non-Stocked Lead-Time 30 Weeks
Min.: 1
Mult.: 1

NOR Flash SMD/SMT TFBGA-24 2 Gbit 256 M x 8 SPI - 40 C + 125 C Tray
ISSI DRAM Automotive (Tc: -40 to +95C), 2G, 1.06-1.17/1.70-1.95V, LPDDR4, 128Mx16, 1600MHz, 200 ball BGA (10mmx14.5mm, 1.1mm max thickness) RoHS Non-Stocked Lead-Time 52 Weeks
Min.: 136
Mult.: 136

DRAM SMD/SMT BGA-200 2 Gbit 128 M x 16 - 40 C + 95 C Tray
ISSI DRAM Automotive (Tc: -40 to +105C), 2G, 1.06-1.17/1.70-1.95V, LPDDR4, 128Mx16, 1600MHz, 200 ball BGA (10mmx14.5mm, 1.1mm max thickness) RoHS Non-Stocked Lead-Time 52 Weeks
Min.: 136
Mult.: 136

DRAM SMD/SMT BGA-200 2 Gbit 128 M x 16 - 40 C + 105 C Tray
ISSI DRAM 2G, 0.57-0.65V/1.06-1.17/1.70-1.95V, LPDDR4X, 128Mx16, 1600MHz, 200 ball BGA (10mmx14.5mm, 1.1mm max thickness) RoHS Non-Stocked Lead-Time 52 Weeks
Min.: 136
Mult.: 136

DRAM SMD/SMT BGA-200 2 Gbit 128 M x 16 - 40 C + 95 C Tray
Alliance Memory DRAM DDR2, 2G, 256M x 8, 1.8v, 60-ball BGA, 400MHz, (A-die) Commercial Temp - Tray Non-Stocked
Min.: 1
Mult.: 1

DRAM SMD/SMT FBGA-60 2 Gbit 256 M x 8 0 C + 85 C Tray
Alliance Memory DRAM DDR3, 2G, 256M x 8, 1.35V, 78 -balll BGA, 800MHz, INDUSTRIAL temp - Tray Lead-Time 20 Weeks
Min.: 1
Mult.: 1

DRAM SMD/SMT FBGA-78 2 Gbit 256 M x 8 - 40 C + 95 C Tray
Alliance Memory DRAM LPDDR1, 2G, 64M x 32, 1.8v, 200 MHz 90-BALL FBGA, Commercial Temp - Tray Non-Stocked Lead-Time 20 Weeks
Min.: 1
Mult.: 1

DRAM SMD/SMT FBGA-90 2 Gbit 64 M x 32 - 25 C + 85 C Tray
Alliance Memory DRAM LPDDR1, 2G, 64M x 32, 1.8v, 200 MHz 90-BALL FBGA, Industrial Temp - Tray Lead-Time 20 Weeks
Min.: 1
Mult.: 1

DRAM SMD/SMT FBGA-90 2 Gbit 64 M x 32 - 40 C + 85 C Tray
Alliance Memory AS4C128M16MD4V-062BAN
Alliance Memory DRAM LPDDR4X, 2Gb, 128M x 16, 0.6V, 200ball TFBGA, 1600MHZ, ECC, AUTO TEMP - Tray Non-Stocked Lead-Time 30 Weeks
Min.: 680
Mult.: 136

DRAM SMD/SMT FBGA-200 2 Gbit 128 M x 16 - 40 C + 105 C Tray
Alliance Memory AS4C128M16D3C-93BIN
Alliance Memory DRAM DDR3, 2Gb, 128M x 16, 1.5V, 96-ball FBGA, 2133MHz, Industrial Temp, C Die Non-Stocked Lead-Time 20 Weeks
Min.: 1
Mult.: 1

DRAM SMD/SMT FBGA-96 2 Gbit 128 M x 16 - 40 C + 95 C Tray
Alliance Memory AS4C64M32MD4-062BAN
Alliance Memory DRAM LPDDR4, 2G, 64M x 32, 1.1V, 200 BALL TFBGA, 1600MHZ, ECC, Automotive Temp - Tray Non-Stocked Lead-Time 30 Weeks
Min.: 680
Mult.: 136

DRAM SMD/SMT FBGA-200 2 Gbit 64 M x 32 - 40 C + 105 C Tray
Alliance Memory AS5F32G04SNDB-08LIN
Alliance Memory NAND Flash SPI SLC NAND Flash, 2Gb, 3V, 120Mhz, Multiple IO, 4bit ECC, Industrial, 8pin LGA (8x6), revB Non-Stocked Lead-Time 20 Weeks
Min.: 1
Mult.: 1

NAND Flash SMD/SMT LGA-8 2 Gbit 256 M x 8 Quad SPI - 40 C + 85 C Tray