5 % LDO Voltage Regulators

Results: 41
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Output Voltage Output Current Number of Outputs Polarity Quiescent Current Input Voltage - Min Input Voltage - Max PSRR / Ripple Rejection - Typ Output Type Minimum Operating Temperature Maximum Operating Temperature Dropout Voltage Qualification Series Packaging
Diotec Semiconductor LDO Voltage Regulators VR, SOT-89, -33V, -17.3V, -18.7V 2 159In Stock
Min.: 1
Mult.: 1
: 1 000

SMD/SMT SOT-89 - 18 V 100 mA 1 Output Negative 6.5 mA - 33 V 36 dB Fixed 0 C + 125 C 1.7 V DI7xxAB Reel, Cut Tape, MouseReel
Diotec Semiconductor LDO Voltage Regulators VR, TO-92, -33V, -17.3V, -18.7V 1 399In Stock
Min.: 1
Mult.: 1
: 2 000

Through Hole TO-92-3 - 18 V 100 mA 1 Output Negative 6.5 mA - 33 V 36 dB Fixed - 40 C + 125 C 1.7 V DI7xxAB Ammo Pack
Diotec Semiconductor LDO Voltage Regulators VR, SOT-89, -39V, -23V, -25V 983In Stock
Min.: 1
Mult.: 1
: 1 000

SMD/SMT SOT-89 - 24 V 100 mA 1 Output Negative 6.5 mA - 39 V 33 dB Fixed 0 C + 125 C 1.7 V DI7xxAB Reel, Cut Tape, MouseReel
Diotec Semiconductor LDO Voltage Regulators VR, TO-92, -39V, -23V, -25V 1 933In Stock
Min.: 1
Mult.: 1
: 2 000

Through Hole TO-92-3 - 24 V 100 mA 1 Output Negative 6.5 mA - 39 V 33 dB Fixed - 40 C + 125 C 1.7 V DI7xxAB Ammo Pack
Texas Instruments LDO Voltage Regulators 50-mA 40-V low-IQ lo w-dropout voltage A A 926-LM9036M-50/NOPB
9 407On Order
Min.: 1
Mult.: 1
: 2 500

SMD/SMT SOIC-8 5 V 50 mA 1 Output Positive 25 uA - 45 V 40 V - 60 dB Fixed - 40 C + 125 C 200 mV LM9036 Reel, Cut Tape, MouseReel

Texas Instruments LDO Voltage Regulators Ultra-Lo Quiescent C rnt Vtg Reg
938Expected 26/02/2027
Min.: 1
Mult.: 1
: 1 000

SMD/SMT VSSOP-8 3.3 V 50 mA 1 Output Positive 25 uA - 45 V 40 V - 60 dB Fixed - 40 C + 125 C 200 mV LM9036 Reel, Cut Tape, MouseReel
Microchip Technology LDO Voltage Regulators 500mA 3% LDO Improved LM2937 Non-Stocked Lead-Time 25 Weeks
Min.: 1
Mult.: 1

SMD/SMT D2PAK-3 (TO-263-3) 5 V 500 mA 1 Output Positive 8 mA 2.5 V 16 V 75 dB Fixed - 40 C + 125 C 300 mV MIC5237 Tube
Diotec Semiconductor LDO Voltage Regulators VR, SOT-89, 35V, 5.75V, 6.25V Non-Stocked Lead-Time 7 Weeks
Min.: 1
Mult.: 1
: 1 000

SMD/SMT SOT-89 6 V 500 mA 1 Output Positive 4.3 mA 35 V 80 dB Fixed 0 C + 125 C 2 V DI7xxAB Reel, Cut Tape, MouseReel
Diotec Semiconductor LDO Voltage Regulators VR, SO-8, -20V, -4.8V, -5.2V Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1
: 4 000

SMD/SMT SO-8 - 5 V 100 mA 1 Output Negative 6 mA - 20 V 49 dB Fixed - 40 C + 125 C 1.7 V DI7xxAB Reel, Cut Tape, MouseReel
Diotec Semiconductor LDO Voltage Regulators VR, SO-8, -20V, -5.75V, -6.25V Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1
: 4 000

SMD/SMT SO-8 - 6 V 100 mA 1 Output Negative 6.5 mA - 20 V 48 dB Fixed - 40 C + 125 C 1.7 V DI7xxAB Reel, Cut Tape, MouseReel
Diotec Semiconductor LDO Voltage Regulators VR, SOT-89, -20V, -5.75V, -6.25V Non-Stocked Lead-Time 7 Weeks
Min.: 1
Mult.: 1
: 1 000

SMD/SMT SOT-89 - 6 V 100 mA 1 Output Negative 6.5 mA - 20 V 48 dB Fixed 0 C + 125 C 1.7 V DI7xxAB Reel, Cut Tape, MouseReel
Diotec Semiconductor LDO Voltage Regulators VR, SO-8, -23V, -7.7V, -8.3V Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1
: 4 000

SMD/SMT SO-8 - 8 V 100 mA 1 Output Negative 6.5 mA - 23 V 46 dB Fixed - 40 C + 125 C 1.7 V DI7xxAB Reel, Cut Tape, MouseReel
Diotec Semiconductor LDO Voltage Regulators VR, SO-8, -25V, -9.6V, -10.4V Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1
: 4 000

SMD/SMT SO-8 - 10 V 100 mA 1 Output Negative 6.5 mA - 25 V 44 dB Fixed - 40 C + 125 C 1.7 V DI7xxAB Reel, Cut Tape, MouseReel
Diotec Semiconductor LDO Voltage Regulators VR, SO-8, -27V, -11.5V, -12.5V Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1
: 4 000

SMD/SMT SO-8 - 12 V 100 mA 1 Output Negative 6.5 mA - 27 V 42 dB Fixed - 40 C + 125 C 1.7 V DI7xxAB Reel, Cut Tape, MouseReel
Diotec Semiconductor LDO Voltage Regulators VR, SO-8, -33V, -17.3V, -18.7V Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1
: 4 000

SMD/SMT SO-8 - 18 V 100 mA 1 Output Negative 6 mA - 33 V 36 dB Fixed - 40 C + 125 C 1.7 V DI7xxAB Reel, Cut Tape, MouseReel
Diotec Semiconductor LDO Voltage Regulators VR, SO-8, -39V, -23V, -25V Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1
: 4 000

SMD/SMT SO-8 - 24 V 100 mA 1 Output Negative 6 mA - 39 V 33 dB Fixed - 40 C + 125 C 1.7 V DI7xxAB Reel, Cut Tape, MouseReel