MIC333T-E/OT

Microchip Technology
579-MIC333T-EOT
MIC333T-E/OT

Mfr.:

Description:
Operational Amplifiers - Op Amps Single, Zero-Drift Op Amp, E Temp

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Operational Amplifiers - Op Amps
RoHS:  
1 Channel
300 kHz
130 mV/us
8 uV
5 pA
5.5 V
1.8 V
23 uA
110 dB
50 nV/sqrt Hz
SOT-23
SMD/SMT
No Shutdown
- 40 C
+ 85 C
Reel
Cut Tape
MouseReel
Brand: Microchip Technology
In - Input Noise Current Density: 6.5 fA
Input Type: Rail-to-Rail I
Ios - Input Offset Current: 130 pA
Output Type: Rail-to-Rail I
Product: Operational Amplifiers
Product Type: Op Amps - Operational Amplifiers
PSRR - Power Supply Rejection Ratio: 120 dB
Factory Pack Quantity: 3000
Subcategory: Amplifier ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MIC333/MIC2333 Zero-Drift Op Amps

Microchip Technology MIC333/MIC2333 Zero-Drift Operational Amplifiers offer input offset voltage correction at the cost of very low offset and offset drift. These amplifiers are low-power devices with a typical gain bandwidth product (GBWP) of 300kHz. Additionally, these devices are unity-gain stable, without 1/ƒ noise, and have a good power supply rejection ratio (PSRR) and common mode rejection ratio (CMRR). The Microchip Technology MIC333/MIC2333 devices operate with a single supply voltage as low as +1.8V, drawing 23µA/amplifier (typical) of quiescent current. These zero-drift operational amplifiers are designed using an advanced CMOS process in single (MIC333) and dual (MIC2333) packages.

In Stock: 6 068

Stock:
6 068 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,11 € 1,11 €
0,929 € 23,23 €
Full Reel (Order in multiples of 3000)
0,843 € 2 529,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.