4937 Differential Amplifiers

Results: 4
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate CMRR - Common Mode Rejection Ratio Output Current per Channel Ib - Input Bias Current Vos - Input Offset Voltage Supply Voltage - Max Supply Voltage - Min Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Packaging
Analog Devices Differential Amplifiers High Performance ADC Driver. 843In Stock
Min.: 1
Mult.: 1
Max.: 843
: 1 500

ADA4937-1 1 Channel 1.9 GHz 6000 V/us - 80 dB 70 mA - 10 uA 500 uV 5 V 3.3 V 39.5 mA - 40 C + 105 C SMD/SMT LFCSP-16 Reel, Cut Tape, MouseReel
Analog Devices Differential Amplifiers Dual Ultra Low Distortion Diff ADC Drive 363In Stock
Min.: 1
Mult.: 1
Max.: 363
: 1 500

ADA4937-2 2 Channel 1.9 GHz 6000 V/us - 80 dB 70 mA - 10 uA 500 uV 5 V 3.3 V 39.5 mA - 40 C + 105 C SMD/SMT LFCSP-24 Reel, Cut Tape, MouseReel
Analog Devices Differential Amplifiers Dual Ultra Low Distortion Diff ADC Drive Non-Stocked Lead-Time 16 Weeks
Min.: 5 000
Mult.: 5 000
: 5 000

ADA4937-2 2 Channel 1.9 GHz 6000 V/us 30 uA 2.5 mV 5.25 V 3 V 39.5 mA - 40 C + 105 C SMD/SMT LFCSP-24 Reel
Analog Devices Differential Amplifiers High Performance ADC Driver. Non-Stocked Lead-Time 14 Weeks
Min.: 5 000
Mult.: 5 000
: 5 000

ADA4937-1 1 Channel 1.9 GHz 6000 V/us 30 uA 1 mV 5 V 3.3 V 39.5 mA - 40 C + 105 C SMD/SMT LFCSP-16 Reel