TL5580 Series Precision Amplifiers

Results: 3
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Vos - Input Offset Voltage Ib - Input Bias Current Supply Voltage - Max Supply Voltage - Min Operating Supply Current Output Current per Channel CMRR - Common Mode Rejection Ratio en - Input Voltage Noise Density Package/Case Mounting Style Shutdown Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Texas Instruments Precision Amplifiers Dual Low-Noise Wide- BW Precision Amp 2 694In Stock
Min.: 1
Mult.: 1
: 2 500

2 Channel 12 MHz 5 V/us 300 uV 100 nA 32 V 4 V 6 mA 50 mA 90 dB 7 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 85 C TL5580 Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers Dual Low-Noise Wide- BW Precision Amp A A 595-OPA2992IDR 439In Stock
Min.: 1
Mult.: 1

2 Channel 12 MHz 5 V/us 300 uV 100 nA 32 V 4 V 6 mA 50 mA 90 dB 7 nV/sqrt Hz PDIP-8 Through Hole No Shutdown - 40 C + 85 C TL5580 Tube
Texas Instruments Precision Amplifiers DualLoNoiseWideBW Pr ecisionAmp Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
: 2 000

2 Channel 12 MHz 5 V/us 300 uV 100 nA 32 V 4 V 6 mA 50 mA 90 dB 7 nV/sqrt Hz TSSOP-8 SMD/SMT No Shutdown - 40 C + 85 C TL5580 Reel, Cut Tape, MouseReel