Analog Devices Analog Comparators

Results: 480
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Number of Channels Output Type Response Time Comparator Type Supply Voltage - Min Supply Voltage - Max Operating Supply Current Output Current per Channel Vos - Input Offset Voltage Ib - Input Bias Current Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Analog Devices Analog Comparators 2x 4.5ns R2R Comps 605In Stock
Min.: 1
Mult.: 1

SMD/SMT SSOP-16 2 Channel CMOS, TTL 4.5 ns General Purpose with Latch 2.4 V 12 V 17 mA 20 mA 700 uV 5 uA - 40 C + 85 C LT1712 Tube
Analog Devices Analog Comparators 2x 4.5ns R2R Comps 425In Stock
Min.: 1
Mult.: 1
: 2 500

SMD/SMT SSOP-16 2 Channel CMOS, TTL 4.5 ns General Purpose 2.4 V 12 V 17 mA 20 mA 700 uV 5 uA - 40 C + 85 C LT1712 Reel, Cut Tape, MouseReel
Analog Devices Analog Comparators Single, 7ns, Low Power, 3V/5V/ 5V Rail-to-Rail Comparators 29In Stock
5 000Expected 24/02/2027
Min.: 1
Mult.: 1
: 2 500

SMD/SMT MSOP-8 1 Channel CMOS, TTL 2.4 V 12 V 4 mA 500 uV LT1713 Reel, Cut Tape, MouseReel
Analog Devices Analog Comparators 44V Over-The-Top, uW, Prec RR Input Comp 66In Stock
20 000On Order
Min.: 1
Mult.: 1
Max.: 2 500
: 2 500

SMD/SMT SOT-23-5 1 Channel CMOS, TTL 3 us Precision 2.7 V 44 V 40 uA 20 mA 300 uV 75 nA - 40 C + 85 C LT1716 Reel, Cut Tape, MouseReel
Analog Devices Analog Comparators 44V Over-The-Top, uW, Prec RR Input Comp 1 353In Stock
4 000On Order
Min.: 1
Mult.: 1
Max.: 500
: 500

SMD/SMT SOT-23-5 1 Channel CMOS, TTL 3 us Precision 2.7 V 44 V 40 uA 20 mA 300 uV 75 nA - 40 C + 85 C LT1716 Reel, Cut Tape, MouseReel
Analog Devices Analog Comparators 44V Over-The-Top, uW, Prec RR Input Comp 24In Stock
2 500Expected 30/09/2026
Min.: 1
Mult.: 1
Max.: 500
: 2 500

SMD/SMT SOT-23-5 1 Channel CMOS, TTL 3 us Precision 2.7 V 44 V 40 uA 20 mA 300 uV 75 nA - 40 C + 85 C LT1716 Reel, Cut Tape, MouseReel
Analog Devices Analog Comparators 2x, 4.5ns, 1x S 3V/5V Comps w/ R2R Outs 20In Stock
121Expected 07/09/2026
Min.: 1
Mult.: 1

SMD/SMT DFN-8 2 Channel CMOS, TTL 4.5 ns General Purpose 2.7 V 6 V 4 mA 20 mA 1 mV 6 uA 0 C + 70 C LT1720 Tube
Analog Devices Analog Comparators 2x, 4.5ns, 1x S 3V/5V Comps w/ R2R Outs 63In Stock
200Expected 02/09/2026
Min.: 1
Mult.: 1

SMD/SMT MSOP-8 2 Channel CMOS, TTL 4.5 ns General Purpose 2.7 V 6 V 4 mA 20 mA 1 mV 6 uA - 40 C + 85 C LT1720 Tube
Analog Devices Analog Comparators BANG-BANG Cntr 94In Stock
Min.: 1
Mult.: 1

Through Hole PDIP-8 2 Channel TTL 80 us General Purpose 1.4 V 18 V 1.2 mA 1.6 mA - 40 C + 85 C LTC1041 Tube
Analog Devices Analog Comparators Window Comp 183In Stock
Min.: 1
Mult.: 1

Through Hole PDIP-8 2 Channel TTL 80 us Window 1.4 V 18 V 1.2 mA 1.6 mA 300 pA - 40 C + 85 C LTC1042 Tube
Analog Devices Analog Comparators Ultralow Pwr 1x/2x Comp w/ Ref 176In Stock
Min.: 1
Mult.: 1

SMD/SMT MSOP-8 1 Channel CMOS, TTL 12 us Window 2 V 11 V 2.1 uA 1.8 mA 3 mV 1 uA 0 C + 70 C LTC1440 Tube
Analog Devices Analog Comparators Ultralow Pwr 1x/2x Comp w/ Ref 110In Stock
Min.: 1
Mult.: 1

Through Hole PDIP-8 1 Channel CMOS, TTL 12 us Window 2 V 11 V 2.1 uA 1.8 mA 3 mV 1 uA 0 C + 70 C LTC1440 Tube
Analog Devices Analog Comparators Ultralow Pwr 1x/2x Comp w/ Ref 316In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-8 1 Channel CMOS, TTL 12 us Window 2 V 11 V 2.1 uA 1.8 mA 3 mV 1 uA 0 C + 70 C LTC1440 Tube
Analog Devices Analog Comparators Ultralow Pwr 1x/2x Comp w/ Ref 246In Stock
Min.: 1
Mult.: 1

SMD/SMT MSOP-8 1 Channel CMOS, TTL 12 us Window 2 V 11 V 2.1 uA 1.8 mA 3 mV 1 uA - 40 C + 85 C LTC1440 Tube
Analog Devices Analog Comparators Ultralow Pwr 1x/2x Comp 69In Stock
70Expected 26/08/2026
Min.: 1
Mult.: 1

SMD/SMT SOIC-8 2 Channel CMOS, TTL 12 us Window 2 V 11 V 3.5 uA 1.8 mA 3 mV 1 uA 0 C + 70 C LTC1441 Tube
Analog Devices Analog Comparators Ultralow Pwr 1x/2x Comp 47In Stock
100Expected 20/11/2026
Min.: 1
Mult.: 1

SMD/SMT SOIC-8 2 Channel CMOS, TTL 12 us Window 2 V 11 V 3.5 uA 1.8 mA 3 mV 1 uA - 40 C + 85 C LTC1441 Tube
Analog Devices Analog Comparators Ultralow Pwr 1x/2x Comp w/ Ref 73In Stock
Min.: 1
Mult.: 1

Through Hole PDIP-8 2 Channel CMOS, TTL 12 us Window 2 V 11 V 3.5 uA 1.8 mA 3 mV 1 uA 0 C + 70 C LTC1442 Tube
Analog Devices Analog Comparators Ultralow Pwr 1x/2x Comp w/ Ref 3In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-8 2 Channel CMOS, TTL 12 us Window 2 V 11 V 3.5 uA 1.8 mA 3 mV 1 uA 0 C + 70 C LTC1442 Tube
Analog Devices Analog Comparators Ultralow Pwr 4x Comps w/ Ref 40In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-16 4 Channel CMOS, TTL 12 us Window 2 V 11 V 8.5 uA 1.8 mA 3 mV 1 uA 0 C + 70 C LTC1443 Tube
Analog Devices Analog Comparators Ultralow Pwr 4x Comps w/ Ref 142In Stock
Min.: 1
Mult.: 1

SMD/SMT DFN-16 4 Channel CMOS, TTL 12 us Window 11 V 11 V 8.5 uA 1.8 mA 3 mV 1 uA 0 C + 70 C LTC1444 Tube
Analog Devices Analog Comparators Ultralow Pwr 4x Comps w/ Ref 55In Stock
146Expected 07/09/2026
Min.: 1
Mult.: 1

SMD/SMT DFN-16 4 Channel CMOS, TTL 12 us Window 2 V 11 V 8.5 uA 1.8 mA 3 mV 1 uA - 40 C + 85 C LTC1445 Tube
Analog Devices Analog Comparators Ultralow Pwr 4x Comps w/ Ref 89In Stock
100Expected 28/08/2026
Min.: 1
Mult.: 1

SMD/SMT SOIC-16 4 Channel CMOS, TTL 12 us Window 2 V 11 V 8.5 uA 1.8 mA 3 mV 1 uA - 40 C + 85 C LTC1445 Tube
Analog Devices Analog Comparators Nanopower Comp w/ Ref 97In Stock
Min.: 1
Mult.: 1

SMD/SMT DFN-8 1 Channel CMOS, TTL 60 us Window 2 V 11 V 300 nA 1.8 mA 12 mV 1 uA 0 C + 70 C LTC1540 Tube
Analog Devices Analog Comparators Nanopower Comp w/ Ref 98In Stock
5 000Expected 04/09/2026
Min.: 1
Mult.: 1
: 2 500

SMD/SMT MSOP-8 1 Channel CMOS, TTL 2 V 11 V 300 nA 12 mV LTC1540 Reel, Cut Tape, MouseReel
Analog Devices Analog Comparators Nanopower Comp w/ Ref 196In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-8 1 Channel CMOS, TTL 60 us Window 2 V 11 V 300 nA 1.8 mA 12 mV 1 uA - 40 C + 85 C LTC1540 Tube