Texas Instruments Analog Comparators

Results: 983
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Number of Channels Output Type Response Time Comparator Type Supply Voltage - Min Supply Voltage - Max Operating Supply Current Output Current per Channel Vos - Input Offset Voltage Ib - Input Bias Current Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Texas Instruments Analog Comparators Comp-45Ns 65Ua RRIO A 926-LMV7235M5X/NOP A 926-LMV7235M5X/NOPB 4 953In Stock
Min.: 1
Mult.: 1
: 1 000

SMD/SMT SOT-23-5 1 Channel Open Drain 75 ns General Purpose 2.7 V 5.5 V 95 uA 6 mV 400 nA - 40 C + 85 C LMV7235 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators 75nsec Ultra Lo Pwr Lo Vtg RRI Comparatr A 926-LMV7235M7/NOPB 1 395In Stock
Min.: 1
Mult.: 1
: 3 000

SMD/SMT SC-70-5 1 Channel Open Drain 75 ns General Purpose 2.7 V 5.5 V 95 uA 6 mV 400 nA - 40 C + 85 C LMV7235 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators 45 NSEC ULT LOW PWR LOW VLTG RRI CMPRT A A 926-LMV7239M7X/NOPB 4 905In Stock
Min.: 1
Mult.: 1
: 1 000

SMD/SMT SC-70-5 1 Channel Push-Pull 75 ns General Purpose 2.7 V 5.5 V 95 uA 60 mA 6 mV 400 nA - 40 C + 85 C LMV7239 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators 45nsec Ultra Lo Pwr Lo Vtg RRI Cmptr A 9 A 926-LMV7239M7/NOPB 3 768In Stock
Min.: 1
Mult.: 1
: 3 000

SMD/SMT SC-70-5 1 Channel Push-Pull 75 ns General Purpose 2.7 V 5.5 V 95 uA 60 mA 6 mV 400 nA - 40 C + 85 C LMV7239 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators 1.8V Comp W/Push/ Pu ll Out A 926-LMV727 A 926-LMV7271MFX/NOPB 2 144In Stock
Min.: 1
Mult.: 1
: 1 000

SMD/SMT SOT-23-5 1 Channel Push-Pull 1.8 us General Purpose 1.8 V 5.5 V 9 uA 34 mA 4 mV 10 nA - 40 C + 85 C LMV7271 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators Single 1.8V Power Co mparator with Rail- A 926-LMV7291MG/NOPB 4 251In Stock
6 000Expected 27/08/2026
Min.: 1
Mult.: 1
: 3 000

SMD/SMT SC-70-5 1 Channel Push-Pull 1.8 us General Purpose 1.8 V 5 V 14 uA 4 mV 10 nA - 40 C + 85 C LMV7291 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators Nanopower CMOS sin g le comparator 5-SC7 A 926-LPV7215MG/NOPB 4 263In Stock
Min.: 1
Mult.: 1
: 3 000

SMD/SMT SC-70-5 1 Channel Push-Pull 12 us General Purpose 1.8 V 5.5 V 1.03 uA 19 mA 3.4 mV 1 pA - 40 C + 125 C LPV7215 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators Vtg Comparator A 926 -LM111H/NOPB A 926- A 926-LM111H/NOPB 912In Stock
Min.: 1
Mult.: 1
No
Through Hole TO-99-8 1 Channel Open Collector 200 ns General Purpose 5 V 36 V 6 mA 50 mA 3 mV 100 nA - 55 C + 125 C LM111 Bulk
Texas Instruments Analog Comparators Vtg Comparator 1 140In Stock
Min.: 1
Mult.: 1
No
Through Hole CDIP-8 1 Channel Open Collector 200 ns General Purpose 5 V 36 V 6 mA 50 mA 3 mV 100 nA - 55 C + 125 C LM111 Tube
Texas Instruments Analog Comparators High Speed Dual Comp arator 10-TO-100 -5 A 926-LM119H/NOPB 326In Stock
Min.: 1
Mult.: 1
No
Through Hole TO-100-10 2 Channel Open Collector 80 ns General Purpose 5 V 36 V 4.3 mA 4 mV 500 nA - 55 C + 125 C LM119 Bulk
Texas Instruments Analog Comparators High Speed Dual Comp arator 14-CDIP -55 213In Stock
Min.: 1
Mult.: 1
No
Through Hole CDIP-16 2 Channel Open Collector 80 ns General Purpose 5 V 36 V 4.3 mA 3.2 mA 4 mV 500 nA - 55 C + 125 C LM119 Tube
Texas Instruments Analog Comparators Lo pwr Lo Offset Vtg Quad Comparator 1 063In Stock
Min.: 1
Mult.: 1
No
Through Hole CDIP-16 4 Channel CMOS, TTL 700 ns General Purpose 2 V 36 V 500 uA 4 mA 5 mV 300 nA - 55 C + 125 C LM139 Tube
Texas Instruments Analog Comparators Lo pwr Lo Offset Vtg Quad Comparator 2 441In Stock
Min.: 1
Mult.: 1
No
Through Hole CDIP-14 4 Channel Rail-to-Rail 700 ns Differential 2 V 36 V 500 uA 6 mA 5 mV 100 nA - 55 C + 125 C LM139 Tube
Texas Instruments LM393BIDDFRG4
Texas Instruments Analog Comparators Dual commercial grad e standard comparat 5 788In Stock
Min.: 1
Mult.: 1
: 3 000

Reel, Cut Tape, MouseReel

Texas Instruments Analog Comparators High-speed functiona lly isolated window 204In Stock
Min.: 1
Mult.: 1

SMD/SMT VSON-8 1 Channel Open Drain Isolated Comparator 2.7 V 27 V 4.3 mA 4 mA 25 nA - 40 C + 125 C AMC21C12
Texas Instruments Analog Comparators Automotive fast-res ponse reinforced i 1 121In Stock
Min.: 1
Mult.: 1
: 1 000

SMD/SMT SOIC-8 1 Channel Open Drain General Purpose 3 V 27 V 4.3 mA 25 nA - 40 C + 125 C AMC23C12 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators Dual fast-response r einforced isolated 842In Stock
Min.: 1
Mult.: 1
: 1 000

SMD/SMT SOIC-8 2 Channel Open Drain Isolated Comparator 3 V 27 V 4 mA 25 nA - 40 C + 125 C AMC23C15 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators Automotive dual fas t-response reinforce 733In Stock
Min.: 1
Mult.: 1
: 1 000

SMD/SMT SOIC-8 1 Channel Open Drain Isolated Comparator 3 V 25 V 4 mA 25 nA - 40 C + 125 C AMC23C15 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators Automotive 36-V qu a d differential stan 2 449In Stock
Min.: 1
Mult.: 1
: 3 000

SMD/SMT SOIC-14 4 Channel Open Collector 1 us General Purpose 2 V 36 V 600 uA to 800 uA 4 mA 370 uV 25 nA - 40 C + 125 C LM2901B Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators Automotive 36-V qu a d differential stan 3 716In Stock
Min.: 1
Mult.: 1
: 3 000

SMD/SMT TSSOP-14 4 Channel CMOS, TTL 1 us Differential 2 V 36 V 3.5 mV 3.5 nA - 40 C + 125 C LM2901B Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators Automotive dual dif ferential commodity 1 713In Stock
Min.: 1
Mult.: 1
: 3 000

SMD/SMT SOIC-8 2 Channel Open Collector, Open Drain 1 us Differential 2 V 36 V 600 uA to 800 uA 4 mV 25 nA - 40 C + 125 C LM2903B Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators 36-V -40 C to 85 C q uad standard compar 10 758In Stock
Min.: 1
Mult.: 1
: 3 000

SMD/SMT SOIC-14 4 Channel Open Collector 1 us Differential 2 V 36 V 800 uA 370 uV 25 nA - 40 C + 85 C LM339B Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators HIGH PERFORMANCE 5V OD SINGLE COMPARATOR 3 781In Stock
15 000Expected 25/01/2027
Min.: 1
Mult.: 1
: 3 000

SMD/SMT SOT-23-5 1 Channel Open Drain Differential 1.65 V 5.5 V 26 uA 400 uV 5 pA - 40 C + 125 C TL331LV Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators Low-voltage single c omparator with open 1 407In Stock
Min.: 1
Mult.: 1

SMD/SMT SOT-23-5 1 Channel Open Collector General Purpose 1.65 V 5.5 V 26 uA 100 mA 2 mV 5 pA - 40 C + 125 C TL391LV
Texas Instruments Analog Comparators Automotive low-volta ge single comparato 884In Stock
Min.: 1
Mult.: 1
: 3 000

SMD/SMT SOT-23-5 1 Channel Open Collector General Purpose 1.65 V 5.5 V 26 uA 100 mA 2 mV 5 pA - 40 C + 125 C TL391LV Reel, Cut Tape, MouseReel