Texas Instruments Analog Comparators

Results: 981
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Number of Channels Output Type Response Time Comparator Type Supply Voltage - Min Supply Voltage - Max Operating Supply Current Output Current per Channel Vos - Input Offset Voltage Ib - Input Bias Current Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Texas Instruments Analog Comparators Mil Enhance Diff Com parator A 595-LM211 A 595-LM211QDRG4Q1 2 221In Stock
Min.: 1
Mult.: 1
: 2 500

SMD/SMT SOIC-8 1 Channel Open Collector and Emitter 115 ns Differential 3.5 V 30 V 6 mA 50 mA 3 mV 100 nA - 40 C + 125 C LM211 Reel, Cut Tape, MouseReel

Texas Instruments Analog Comparators Automotive small-siz e comparator with i 5 620In Stock
Min.: 1
Mult.: 1
: 3 000

SMD/SMT SC-70-5 1 Channel Open Drain 5 us Precision 1.3 V 6 V 2 uA 9 mV 25 nA - 40 C + 125 C TLV4011 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators Micropower 700-ps hi gh-speed quad RSP A A 926-LMH7324SQX/NOPB 374In Stock
Min.: 1
Mult.: 1
: 1 000

SMD/SMT WQFN-32 4 Channel Complementary 700 ps General Purpose 5 V 12 V 15 mA 9.5 mV 5 uA - 40 C + 85 C LMH7324 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators Mil Enhance LinCMOS Dual Diff Comp A 595 A 595-TLC372MDREP 2 000In Stock
Min.: 1
Mult.: 1
: 2 500

SMD/SMT SOIC-8 2 Channel Rail-to-Rail 200 ns Differential 4 V 16 V 150 uA 6 mA 5 mV 30 pA - 55 C + 125 C TLC372 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators Quad Differential Co mparator 7 223In Stock
Min.: 1
Mult.: 1
: 2 000

SMD/SMT SSOP-14 4 Channel Open Collector 1.3 us Differential 2 V 30 V 500 uA 6 mA 3 mV 250 nA 0 C + 70 C LM339A Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators Quad Diff Comparator 11 730In Stock
Min.: 1
Mult.: 1
: 2 000

SMD/SMT TSSOP-14 4 Channel Open Collector 1.3 us Differential 2 V 30 V 500 uA 6 mA 5 mV 250 nA 0 C + 70 C LM339 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators Automotive-grade mi cropower CMOS sing A A 595-LMC7215QIM5XNOPB 1 298In Stock
Min.: 1
Mult.: 1
: 1 000

SMD/SMT SOT-23-5 1 Channel Push-Pull 24 us General Purpose 2 V 8 V 1 uA 8 mV 0.05 pA - 40 C + 85 C LMC7215 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators Quad MicroPWR LinCMO S Comparator A 595- A 595-TLC339IPW 2 092In Stock
Min.: 1
Mult.: 1
: 2 000

SMD/SMT TSSOP-14 4 Channel Rail-to-Rail 1 us General Purpose 3 V 16 V 20 uA 6 mA 5 mV 2 pA - 55 C + 125 C TLC339 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators Quad Micropower LinC MOS A 595-TLC3704QD A 595-TLC3704QDRG4Q1 1 774In Stock
Min.: 1
Mult.: 1
: 2 500

SMD/SMT SOIC-14 4 Channel Push-Pull 300 ns General Purpose 3 V 16 V 80 uA 20 mA 5 mV 30 pA - 40 C + 125 C TLC3704 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators Dual Micropower LinC MOS Voltage 1 975In Stock
Min.: 1
Mult.: 1
: 2 000

SMD/SMT SOIC-8 2 Channel Open Drain 1.1 us General Purpose 3 V 16 V 20 uA 6 mA 5 mV 2 pA - 40 C + 125 C TLC393 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators Nanopower 1.8V Push- Pull ALT 595-TLV301 ALT 595-TLV3012AIDBVR 3 643In Stock
Min.: 1
Mult.: 1
: 3 000

SMD/SMT SOT-23-6 1 Channel Push-Pull 6 us General Purpose 1.8 V 5.5 V 5 uA 12 mV 10 pA - 40 C + 85 C TLV3012 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators 225-ps high-speed co mparator with low-v 219In Stock
Min.: 1
Mult.: 1
: 250

SMD/SMT DSBGA-6 1 Channel Open Drain Differential 2.4 V 40 V 17 mA 5 uA 500 uV 0.15 pA - 40 C + 125 C TLV3811 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators Low-power comparator with reference (non 2 386In Stock
Min.: 1
Mult.: 1
: 3 000

SMD/SMT DSBGA-4 1 Channel Push-Pull Precision 1.6 V 5.5 V 4 mV 10 pA - 40 C + 125 C TLV4041 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators Ultra-Fast Low-Power Precision Comparato ALT 595-TL3016CD 270In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-8 1 Channel Complementary 7.8 ns Precision - 2.5 V, 5 V 5 V, 10 V 12.5 mA 3 mV 10 uA - 40 C + 85 C TL3016 Tube
Texas Instruments Analog Comparators Dual Micropower Push -Pull Output A 595- A 595-TLC3702MD 2 678In Stock
Min.: 1
Mult.: 1
: 2 500

SMD/SMT SOIC-8 2 Channel Push-Pull 2.7 us General Purpose 3 V 16 V 40 uA 8 mA 5 mV 5 pA - 55 C + 125 C TLC3702 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators Dual 1.8V Low Power Comparators with Rai A 926-LMV7272TL/NOPB 6 361In Stock
Min.: 1
Mult.: 1
: 3 000

SMD/SMT DSBGA-8 2 Channel Push-Pull 1.8 us General Purpose 1.8 V 5.5 V 27 uA 34 mA 4 mV 100 nA - 40 C + 85 C LMV7272 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators Dual Micropower Push -Pull Output ALT 59 ALT 595-TLC3702IP 103In Stock
Min.: 1
Mult.: 1

Through Hole PDIP-8 2 Channel Push-Pull 2.7 us General Purpose 3 V 16 V 40 uA 8 mA 5 mV 5 pA - 55 C + 125 C TLC3702 Tube
Texas Instruments Analog Comparators Lo Vtg Prec Comparat or A 595-LMV762QMA/ A 595-LMV762QMA/NOPB 1 694In Stock
Min.: 1
Mult.: 1
: 2 500

SMD/SMT SOIC-8 2 Channel Push-Pull 120 ns Precision 2.7 V 5 V 700 uA 60 mA 1 mV 5 pA - 40 C + 125 C LMV762Q Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators Ultra Fst L Pwr Prec A 595-TL3016IPWR A A 595-TL3016IPWR 324In Stock
Min.: 1
Mult.: 1

SMD/SMT TSSOP-8 1 Channel Complementary 7.8 ns Precision 5 V 10 V 12.5 mA 3 mV 10 uA - 40 C + 85 C TL3016 Tube
Texas Instruments Analog Comparators Automotive push-pull dual comparator wit 2 913In Stock
Min.: 1
Mult.: 1
: 3 000

SMD/SMT SOT-23-6 2 Channel Push-Pull 5.5 us Precision 1.5 V 5.5 V 2 uA 3.2 mA 6 mV 15 nA - 40 C + 125 C TLV4062 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators Dual comparator with integrated referenc 3 710In Stock
Min.: 1
Mult.: 1
: 3 000

SMD/SMT SOT-23-6 2 Channel Open Drain 5.5 us Precision 1.5 V 5.5 V 2.29 uA 6 mV - 40 C + 85 C TLV4082 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators Automotive dual dif ferential commodity 2 321In Stock
Min.: 1
Mult.: 1
: 2 500

SMD/SMT VSSOP-8 2 Channel Open Collector, Open Drain 1 us Differential 2 V 36 V 600 uA to 800 uA 4 mV 25 nA - 40 C + 125 C LM2903B Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators 5.5-V low-voltage s tandard quad-channel 3 181In Stock
Min.: 1
Mult.: 1
: 3 000

SMD/SMT SOT-23-THIN-14 1 Channel Open Drain Differential 1.65 V 5.5 V 26 uA 400 uV 5 pA - 40 C + 125 C LM339LV Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators Fast-response reinf orced isolated wind 612In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-8 1 Channel Open Drain General Purpose 3 V 27 V 4.3 mA 25 nA - 40 C + 125 C AMC23C12
Texas Instruments Analog Comparators Automotive grade 36 -V single comparato 5 740In Stock
Min.: 1
Mult.: 1
: 3 000

SMD/SMT SOT-23-5 1 Channel CMOS, TTL 1 us General Purpose 2 V 36 V 210 uA 2.5 mV 25 nA - 40 C + 125 C TL391B Reel, Cut Tape, MouseReel