Texas Instruments Analog Comparators

Results: 981
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Number of Channels Output Type Response Time Comparator Type Supply Voltage - Min Supply Voltage - Max Operating Supply Current Output Current per Channel Vos - Input Offset Voltage Ib - Input Bias Current Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Texas Instruments Analog Comparators Diff Comp 874In Stock
Min.: 1
Mult.: 1

Through Hole PDIP-8 1 Channel Push-Pull 25 ns Differential 4.75 V 5.25 V 20 mA 16 mA 5 mV 0 C + 70 C TL712 Tube
Texas Instruments Analog Comparators High Speed Comp 406In Stock
Min.: 1
Mult.: 1

Through Hole PDIP-8 1 Channel TTL 6 ns Differential 4.75 V 5.25 V 12 mA 16 mA 10 mV 0 C + 70 C TL714 Tube
Texas Instruments Analog Comparators Low power small siz e comparator with op 5 758In Stock
Min.: 1
Mult.: 1
: 3 000

SMD/SMT X2SON-5 1 Channel Open Drain 260 ns General Purpose 1.6 V 5.5 V 5 uA 65 mA 8 mV 5 pA - 40 C + 125 C TLV7021 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators Quad Differential 732In Stock
Min.: 1
Mult.: 1

Through Hole PDIP-14 4 Channel Rail-to-Rail 200 ns General Purpose 3 V 16 V 800 uA 6 mA 5 mV 2 nA - 55 C + 125 C TLC374 Tube
Texas Instruments Analog Comparators Low Vltg Prec Comp A 926-LMV761MAX/NOPB A 926-LMV761MAX/NOPB 650In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-8 1 Channel Push-Pull Precision 2.7 V 5.25 V 271 uA 1 mV 50 pA - 40 C + 125 C LMV761 Tube
Texas Instruments Analog Comparators Ultra-Fast Low-Power Precision Comparato A 595-TL3016CPWR 254In Stock
Min.: 1
Mult.: 1

SMD/SMT TSSOP-8 1 Channel Complementary 7.8 ns Precision - 2.5 V, 5 V 5 V, 10 V 12.5 mA 3 mV 10 uA - 40 C + 85 C TL3016 Tube
Texas Instruments Analog Comparators Quad Differential 646In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-14 4 Channel CMOS, TTL 200 ns Differential 1.4 V 16 V 130 uA 5 mV 600 pA - 40 C + 85 C TLC354 Tube
Texas Instruments Analog Comparators 40ns quad high-speed push-pull comparato 2 075In Stock
Min.: 1
Mult.: 1
: 3 000

SMD/SMT TSSOP-14 4 Channel Rail-to-Rail General Purpose 1.8 V 5.5 V 40 uA 6 mV 5 pA - 40 C + 125 C TLV3214 Reel, Cut Tape, MouseReel

Texas Instruments Analog Comparators Op Amp+Open Cllctor Comparator Combo IC A 595-TLV2302IDGK 477In Stock
Min.: 1
Mult.: 1
: 2 500

SMD/SMT VSSOP-8 2 Channel Open Collector, Open Drain 55 us General Purpose 2.5 V 16 V 1.7 uA 200 uA 5 mV 250 pA - 40 C + 125 C TLV2302 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators Automotive 40ns quad high-speed push-pul 740In Stock
Min.: 1
Mult.: 1
Max.: 1 001
: 3 000

SMD/SMT TSSOP-14 4 Channel Push-Pull Differential 1.8 V 5.5 V 40 uA 6 mV 5 pA - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators Dual-channel 7ns com parator with rail-t 717In Stock
Min.: 1
Mult.: 1
Max.: 1 001
: 2 500

SMD/SMT VSSOP-8 2 Channel Push-Pull Differential 2.7 V 5.5 V 5 mV 1.5 nA - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators High-performance qu ad low-voltage push- 700In Stock
Min.: 1
Mult.: 1
: 3 000

SMD/SMT QFN-14 4 Channel Push-Pull Precision 1.65 V 5.5 V 300 uV 5 pA - 40 C + 125 C TLV9034 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators 2.5-ns dual-channel high-speed rail-to- 4 499In Stock
Min.: 1
Mult.: 1
: 2 500

SMD/SMT VSSOP-8 2 Channel CMOS 2.4 V 5.5 V 4.9 mA 5 mV 1 uA - 40 C + 125 C TLV3602 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators Automotive-grade hi gh-speed single rai 2 848In Stock
Min.: 1
Mult.: 1
Max.: 1 001
: 3 000

SMD/SMT SOT-23-6 1 Channel Push-Pull Window 2.2 V 5.5 V 3.2 mA 1 mV 2 pA - 40 C + 125 C TLV3501AQDBVRQ1G4 Reel, Cut Tape
Texas Instruments Analog Comparators Sgl Diff Comparator ALT 595-TLV1391IDBVR ALT 595-TLV1391IDBVR 3 000In Stock
Min.: 1
Mult.: 1
: 3 000

SMD/SMT SOT-23-5 1 Channel Open Collector 180 ns Differential 2 V 7 V 150 uA 20 mA 5 mV 250 nA - 40 C + 85 C TLV1391 Reel, Cut Tape
Texas Instruments Analog Comparators Single high voltage low power comparato 2 883In Stock
Min.: 1
Mult.: 1
Max.: 1 001
: 3 000

SMD/SMT SC-70-5 1 Channel Open Collector Window 2.2 V 36 V 55 uA 500 uV 5 nA - 40 C + 125 C TLV1701AIDCKRG4 Reel, Cut Tape
Texas Instruments Analog Comparators Quad micropower hig h-voltage push-pull 2 886In Stock
Min.: 1
Mult.: 1
Max.: 1 001
: 3 000

SMD/SMT TSSOP-14 4 Channel Push-Pull 2.4 V 40 V 7 uA 500 uV 0.15 pA - 40 C + 125 C TLV1814 Reel, Cut Tape
Texas Instruments Analog Comparators Automotive quad mi c ropower high-voltag 2 142In Stock
Min.: 1
Mult.: 1
Max.: 1 001
: 3 000

SMD/SMT TSSOP-14 4 Channel Push-Pull 2.4 V 40 V 7 uA 10 mA 500 uV 0.15 pA - 40 C + 125 C TLV1814 Reel, Cut Tape
Texas Instruments Analog Comparators Automotive single hi gh-speed high-vol 2 865In Stock
Min.: 1
Mult.: 1
Max.: 1 001
: 3 000

SMD/SMT SC-70-5 1 Channel Push-Pull General Purpose 2.7 V 40 V 75 uA 3 mV 5 nA - 40 C + 125 C TLV1831-Q1 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators Dual high-speed hig h-voltage push-pull 1 937In Stock
Min.: 1
Mult.: 1
Max.: 1 001
: 2 500

SMD/SMT VSSOP-8 2 Channel Push-Pull 2.7 V 40 V 75 uA 300 uV 500 pA - 40 C + 125 C TLV1832 Reel, Cut Tape
Texas Instruments Analog Comparators Dual high-speed hig h-voltage push-pull 2 545In Stock
Min.: 1
Mult.: 1
Max.: 1 001
: 3 000

SMD/SMT TSSOP-8 2 Channel Push-Pull Differential 2.7 V 40 V 75 uA 3 mV 5 nA - 40 C + 125 C TLV1832 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators Automotive dual hi g h-speed high-v 2 088In Stock
Min.: 1
Mult.: 1
Max.: 1 001
: 2 500

SMD/SMT VSSOP-8 2 Channel Push-Pull General Purpose 2.7 V 40 V 75 uA 300 uV 5 nA - 40 C + 125 C TLV1832 Reel, Cut Tape
Texas Instruments Analog Comparators Automotive dual hi g h-speed high-v 2 879In Stock
Min.: 1
Mult.: 1
Max.: 1 001
: 3 000

SMD/SMT TSSOP-8 2 Channel Push-Pull 2.7 V 40 V 75 uA 300 uV 500 pA - 40 C + 125 C TLV1832 Reel, Cut Tape
Texas Instruments Analog Comparators Automotive single hi gh-speed high-vol 2 777In Stock
Min.: 1
Mult.: 1
Max.: 1 001
: 3 000

SMD/SMT SC-70-5 1 Channel Open Drain General Purpose 2.7 V 40 V 75 uA 3 mV 5 nA - 40 C + 125 C TLV1841-Q1 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators Automotive dual hi g h-speed high-v 2 198In Stock
Min.: 1
Mult.: 1
Max.: 1 001
: 2 500

SMD/SMT VSSOP-8 2 Channel Open Drain General Purpose 2.7 V 40 V 75 uA 300 uV - 40 C + 125 C TLV1842 Reel, Cut Tape