onsemi Analog Comparators

Results: 69
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Number of Channels Output Type Response Time Comparator Type Supply Voltage - Min Supply Voltage - Max Operating Supply Current Output Current per Channel Vos - Input Offset Voltage Ib - Input Bias Current Minimum Operating Temperature Maximum Operating Temperature Series Packaging
onsemi Analog Comparators 2-36V Dual -40 to 105 deg C 26 785In Stock
Min.: 1
Mult.: 1
Max.: 4 000
: 4 000

SMD/SMT MSOP-8 2 Channel Open Collector 1.5 us General Purpose 2 V 36 V 1 mA 16 mA 7 mV 250 nA - 40 C + 105 C LM2903 Reel, Cut Tape, MouseReel

onsemi Analog Comparators 3-36V Qud Comparator Commercial Temp 33 262In Stock
Min.: 1
Mult.: 1
Max.: 590
: 2 500

SMD/SMT SOIC-14 4 Channel Open Collector 1.3 us Differential 3 V 36 V 2 mA 16 mA 5 mV 250 nA 0 C + 70 C LM339 Reel, Cut Tape, MouseReel

onsemi Analog Comparators 3-36V Qud Comparator Commercial Temp 61 471In Stock
Min.: 1
Mult.: 1
Max.: 5 000
: 2 500

SMD/SMT TSSOP-14 4 Channel Open Collector 1.3 us Differential 3 V 36 V 2 mA 16 mA 5 mV 250 nA 0 C + 70 C LM339 Reel, Cut Tape, MouseReel
onsemi Analog Comparators 2-36V Dual Commercial Temp 109 018In Stock
Min.: 1
Mult.: 1
Max.: 2 500
: 2 500

SMD/SMT SOIC-8 2 Channel Open Collector 1.5 us General Purpose 2 V 36 V 1 mA 16 mA 5 mV 250 nA 0 C + 70 C LM393 Reel, Cut Tape, MouseReel
onsemi Analog Comparators LV QUAD COMP 10 104In Stock
Min.: 1
Mult.: 1
Max.: 340
: 2 500

SMD/SMT TSSOP-14 4 Channel Open Drain 1 us General Purpose 2.7 V 5 V 300 uA 84 mA 9 mV 1 nA - 40 C + 150 C LMV339 Reel, Cut Tape, MouseReel
onsemi Analog Comparators LV DUAL COMP 35 540In Stock
52 000Expected 29/12/2026
Min.: 1
Mult.: 1
Max.: 8 000
: 4 000

SMD/SMT Micro-8 2 Channel Open Drain 1 us General Purpose 2.7 V 5 V 140 uA 84 mA 9 mV 1 nA - 40 C + 150 C LMV393 Reel, Cut Tape, MouseReel
onsemi Analog Comparators LV R2R DUAL COMPARTR 8 565In Stock
7 500Expected 25/08/2026
Min.: 1
Mult.: 1
Max.: 2 500
: 2 500

SMD/SMT SOIC-8 2 Channel Open Drain 1 us General Purpose 2.7 V 5 V 200 uA 84 mA 9 mV 1 nA - 40 C + 150 C LMV393 Reel, Cut Tape, MouseReel
onsemi Analog Comparators 0.85-6V Single CMOS Comparator 5 247In Stock
Min.: 1
Mult.: 1
Max.: 230
: 3 000

SMD/SMT SOT-23-5 1 Channel Push-Pull 1.1 us General Purpose 850 mV 6 V 10 uA 70 mA 10 mV 1 pA - 40 C + 105 C NCS2200 Reel, Cut Tape, MouseReel
onsemi Analog Comparators 0.85-6V Single CMOS Comparator 11 937In Stock
33 000On Order
Min.: 1
Mult.: 1
Max.: 3 000
: 3 000

SMD/SMT SC-70-5 1 Channel Push-Pull 1.1 us General Purpose 850 mV 6 V 10 uA 70 mA 10 mV 1 pA - 40 C + 105 C NCS2200 Reel, Cut Tape, MouseReel
onsemi Analog Comparators Low Voltage Comparat 11 430In Stock
Min.: 1
Mult.: 1
Max.: 550
: 3 000

SMD/SMT UDFN-6 1 Channel Open Drain 1.1 us General Purpose 850 mV 6 V 10 uA 70 mA 10 mV 1 pA - 40 C + 105 C NCS2202A Reel, Cut Tape, MouseReel
onsemi Analog Comparators 0.85-6V Single CMOS Comparator 20 143In Stock
Min.: 1
Mult.: 1
Max.: 3 000
: 3 000

SMD/SMT SOT-23-5 1 Channel Open Drain 1.1 us General Purpose 850 mV 6 V 10 uA 70 mA 10 mV 1 pA - 40 C + 105 C NCS2202 Reel, Cut Tape, MouseReel
onsemi Analog Comparators SINGLE PUSH-PULL OUTPUT 17 987In Stock
15 000Expected 27/11/2026
Min.: 1
Mult.: 1
Max.: 3 000
: 3 000

SMD/SMT SOT-23-5 1 Channel Push-Pull 64 ns General Purpose 1.8 V 5.5 V 150 uA 52 mA 6 mV 1 nA - 40 C + 125 C NCS2250 Reel, Cut Tape, MouseReel
onsemi Analog Comparators SINGLE PUSH-PULL OUTPUT 25 456In Stock
18 000Expected 22/12/2026
Min.: 1
Mult.: 1
Max.: 3 000
: 3 000

SMD/SMT SC-70-5 1 Channel Push-Pull 64 ns General Purpose with Latch 1.8 V 5.5 V 150 uA 52 mA 6 mV 1 nA - 40 C + 125 C NCS2250 Reel, Cut Tape, MouseReel
onsemi Analog Comparators SINGLE OPEN DRAIN OUTPUT 9 366In Stock
Min.: 1
Mult.: 1
Max.: 3 000
: 3 000

SMD/SMT SC-70-5 1 Channel Open Drain 64 ns General Purpose with Latch 1.8 V 5.5 V 150 uA 52 mA 6 mV 1 nA - 40 C + 125 C NCS2252 Reel, Cut Tape, MouseReel
onsemi Analog Comparators ANA COMPARATORS 10 605In Stock
Min.: 1
Mult.: 1
Max.: 290
: 3 000

SMD/SMT SOT-23-5 NCS2200 Reel, Cut Tape, MouseReel
onsemi Analog Comparators SINGLE PUSH-PULL OUTPUT 16 185In Stock
Min.: 1
Mult.: 1
Max.: 3 000
: 3 000

SMD/SMT SC-70-5 1 Channel Push-Pull 64 ns General Purpose with Latch 1.8 V 5.5 V 150 uA 52 mA 6 mV 1 nA - 40 C + 125 C NCS2250 Reel, Cut Tape, MouseReel
onsemi Analog Comparators SINGLE OPEN DRAIN OUTPUT 8 502In Stock
Min.: 1
Mult.: 1
Max.: 290
: 3 000

SMD/SMT SC-70-5 1 Channel Open Drain 64 ns General Purpose with Latch 1.8 V 5.5 V 150 uA 52 mA 6 mV 1 nA - 40 C + 125 C NCS2252 Reel, Cut Tape, MouseReel
onsemi Analog Comparators MICROPOWER DUAL CMOS VOLT 7 539In Stock
Min.: 1
Mult.: 1
: 2 500

SMD/SMT SOIC-8 2 Channel Open Drain 5.8 us General Purpose 2.7 V 16 V 6 uA 20 mA 1.4 mV 1 pA - 40 C + 125 C TS393 Reel, Cut Tape, MouseReel
onsemi Analog Comparators 2-36V Dual Extended Temp 5 945In Stock
Min.: 1
Mult.: 1
Max.: 500
: 4 000

SMD/SMT MSOP-8 2 Channel Open Collector 1.5 us General Purpose 2 V 36 V 1 mA 16 mA 7 mV 250 nA - 40 C + 125 C NCV2903 Reel, Cut Tape, MouseReel
onsemi Analog Comparators 2-36V Dual Extended Temp 3 156In Stock
7 500Expected 31/08/2026
Min.: 1
Mult.: 1
Max.: 2 500
: 2 500

SMD/SMT SOIC-8 2 Channel Open Collector 1.5 us General Purpose 2 V 36 V 1 mA 16 mA 7 mV 250 nA - 40 C + 125 C NCV2903 Reel, Cut Tape, MouseReel
onsemi Analog Comparators Low Voltage Comparator 1 575In Stock
5 000Expected 04/12/2026
Min.: 1
Mult.: 1
: 5 000

SMD/SMT MicroPak-6 1 Channel Push-Pull 16.5 ns General Purpose - 3 V 3 V 10 uA 90 mA 15 mV 10 pA - 40 C + 85 C FAN156 Reel, Cut Tape, MouseReel

onsemi Analog Comparators 3-36V Qud Comparator -25 to 85 deg C 2 593In Stock
Min.: 1
Mult.: 1
Max.: 340
: 2 500

SMD/SMT TSSOP-14 4 Channel Open Collector 1.3 us Differential 3 V 36 V 2 mA 16 mA 5 mV 250 nA - 25 C + 85 C LM239 Reel, Cut Tape, MouseReel
onsemi Analog Comparators LV R2R COMPARATOR 7 123In Stock
Min.: 1
Mult.: 1
Max.: 3 000
: 3 000

SMD/SMT SOT-23-5 1 Channel Open Drain 1 us General Purpose 2.7 V 5 V 140 uA 84 mA 9 mV 1 nA - 40 C + 85 C LMV331 Reel, Cut Tape, MouseReel
onsemi Analog Comparators LV QUAD COMP 3 095In Stock
Min.: 1
Mult.: 1
: 2 500

SMD/SMT SOIC-14 4 Channel Open Drain 1 us General Purpose 2.7 V 5 V 350 uA 84 mA 9 mV 1 nA - 40 C + 85 C LMV339 Reel, Cut Tape, MouseReel
onsemi Analog Comparators LV DUAL COMP 160In Stock
6 000Expected 02/07/2027
Min.: 1
Mult.: 1
: 3 000

SMD/SMT UDFN-8 2 Channel Open Drain 1 us General Purpose 2.7 V 5 V 250 uA 84 mA 9 mV 1 nA - 40 C + 85 C LMV393 Reel, Cut Tape, MouseReel