Analog Comparators

Results: 1 173
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Number of Channels Output Type Response Time Comparator Type Supply Voltage - Min Supply Voltage - Max Operating Supply Current Output Current per Channel Vos - Input Offset Voltage Ib - Input Bias Current Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Texas Instruments Analog Comparators Automotive 20ns dual -channel comparator 2 308In Stock
Min.: 1
Mult.: 1
Max.: 1 001
: 2 500

SMD/SMT VSSOP-8 2 Channel Push-Pull General Purpose 2.7 V 5.5 V 200 uA 4 mV 10 nA - 40 C + 125 C TLV3232-Q1 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators 7ns push-pull compar ator with rail-to-r 3 906In Stock
Min.: 1
Mult.: 1
Max.: 1 001
: 3 000

SMD/SMT SC-70-5 1 Channel Push-Pull 2.7 V 5.5 V 1.1 mA 1 V 1.5 nA - 40 C + 125 C TLV3511 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators Enhanced-product 2.5 -ns single channel 146In Stock
250Expected 26/08/2026
Min.: 1
Mult.: 1
: 250

SMD/SMT SOT-23-6 1 Channel Push-Pull Differential 2.4 V 5.5 V 7.8 mA 7 mV 5 uA - 55 C + 125 C TLV3603 Reel, Cut Tape
Texas Instruments Analog Comparators Automotive Nano Powe r Comparator With P 2 365In Stock
Min.: 1
Mult.: 1
Max.: 1 001
: 3 000

SMD/SMT SOT-23-5 1 Channel Push-Pull Precision 1.6 V 6.5 V 390 nA 100 uV 2 pA - 40 C + 125 C TLV7031QDBVRQ1G4 Reel, Cut Tape
Texas Instruments Analog Comparators Dual low-voltage op en-drain comparator 2 596In Stock
Min.: 1
Mult.: 1
Max.: 1 001
: 3 000

SMD/SMT X2QFN-10 2 Channel Open Drain General Purpose 1.65 V 5.5 V 22 uA - 40 C + 125 C TLV9022L Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators Automotive 1.65-V t o 5.5-V precision d 2 218In Stock
Min.: 1
Mult.: 1
Max.: 1 001

SMD/SMT WSON-8 2 Channel Push-Pull Precision 1.65 V 5.5 V 2 mV - 40 C + 125 C
Texas Instruments Analog Comparators Extended-temperature 2.5-ns rail-to-rail 1 991In Stock
Min.: 1
Mult.: 1
: 3 000

SMD/SMT SC-70-6 2 Channel Push-Pull 2.4 V 5.5 V 7 mA 10 mV 1 uA - 55 C + 125 C TLV3603E Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators 800-ps dual high-sp eed rail-to-rail inp 4 094In Stock
Min.: 1
Mult.: 1

SMD/SMT WQFN-16 2 Channel LVDS 2.4 V 5.5 V 7.5 mA 10 mA 500 uV 5 uA - 40 C + 125 C TLV3607
Texas Instruments Analog Comparators DUAL CHANN 225PS TPD LVDS OUTPUT COMP 2 783In Stock
Min.: 1
Mult.: 1
: 3 000

SMD/SMT WSON-12 2 Channel LVDS Differential 2.4 V 5.25 V 19 mA 500 uV 2 uA - 40 C + 125 C TLV3802 Reel, Cut Tape, MouseReel
Microchip Technology Analog Comparators Single, Push/Pull Comparator with POR 3 000In Stock
Min.: 1
Mult.: 1
: 3 000

SMD/SMT SC-70-5 1 Channel Push-Pull Window 1.8 V 5.5 V 7 mV - 40 C + 125 C Reel, Cut Tape
Microchip Technology Analog Comparators Single, Push/Pull Comparator with POR 2 435In Stock
Min.: 1
Mult.: 1
: 3 000

SMD/SMT SOT-23-5 1 Channel Push-Pull Window 1.8 V 5.5 V 7 mV - 40 C + 125 C Reel, Cut Tape
Microchip Technology Analog Comparators Dual, Push/Pull Comparator with POR 2 614In Stock
Min.: 1
Mult.: 1
: 2 500

SMD/SMT MSOP-8 2 Channel Push-Pull Window 1.8 V 5.5 V 7 mV - 40 C + 125 C Reel, Cut Tape
Microchip Technology Analog Comparators Single, Open-Drain Comparator with POR 3 095In Stock
Min.: 1
Mult.: 1
: 3 000

SMD/SMT SOT-23-5 1 Channel Open Drain - 40 C + 125 C Reel, Cut Tape
Texas Instruments Analog Comparators Fast-response basic isolated comparator 2 208In Stock
Min.: 1
Mult.: 1
: 3 000

SMD/SMT SOIC-8 1 Channel Open Drain Isolated Comparator 2.7 V 5.5 V 25 nA - 40 C + 125 C AMC22C11 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators Fast-response isolat ed window comparato 2 592In Stock
Min.: 1
Mult.: 1
: 3 000

SMD/SMT SOIC-8 1 Channel Open Drain Isolated Comparator 3 V 5.5 V 25 nA - 40 C + 125 C AMC22C12 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators 36-V quad different ial standard compara 16 323In Stock
Min.: 1
Mult.: 1
: 3 000

SMD/SMT SOIC-14 4 Channel Open Collector 1 us Differential 2 V 36 V 800 uA 370 uV 25 nA - 40 C + 125 C LM2901B Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators Automotive 5.5-V l o w-voltage standard 5 986In Stock
Min.: 1
Mult.: 1
: 3 000

SMD/SMT SOT-23-THIN-14 1 Channel Open Drain Differential 1.65 V 5.5 V 400 uV 5 pA - 40 C + 125 C LM339LV Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators Automotive single-c hannel micropower hi 2 639In Stock
Min.: 1
Mult.: 1
: 3 000

SMD/SMT SOT-23-5 1 Channel Push-Pull General Purpose 2.4 V 40 V 8 uA 500 uV 0.15 pA - 40 C + 125 C TLV1811 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators Dual micropower high -voltage comparator 11 934In Stock
Min.: 1
Mult.: 1
: 3 000

SMD/SMT SOIC-8 2 Channel Push-Pull General Purpose 2.4 V 40 V 5 uA 3 mV 0.15 pA - 40 C + 125 C TLV1812 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators Single nanopower hig h-voltage comparato 5 103In Stock
Min.: 1
Mult.: 1
: 3 000

SMD/SMT SOT-23-5 TLV1861 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators Automotive micropowe r comparator with i 2 604In Stock
Min.: 1
Mult.: 1
: 3 000

SMD/SMT SOT-23-6 1 Channel Push-Pull 6 uS Precision 1.8 V 5.5 V 5 uA 500 uA 9 mV 4.5 pA - 40 C + 125 C TLV3012 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators High-performance qu ad low-voltage open- 2 489In Stock
Min.: 1
Mult.: 1
: 3 000

SMD/SMT SOIC-14 4 Channel Push-Pull Precision 1.65 V 5.5 V 17.1 uA 300 uV - 40 C + 125 C TLV9024 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators Automotive single lo w-voltage comparato 3 566In Stock
Min.: 1
Mult.: 1
: 3 000

SMD/SMT SC-70-5 1 Channel Push-Pull Precision 1.65 V 5.5 V 1.5 mV 5 pA - 40 C + 125 C TLV9031 Reel, Cut Tape, MouseReel
Microchip Technology Analog Comparators Sgl 1.6V Push/Pull 132 304In Stock
Min.: 1
Mult.: 1
: 3 000

SMD/SMT SOT-23-5 1 Channel Push-Pull 4 us General Purpose 1.6 V 5.5 V 600 nA 30 mA 5 mV 1 pA - 40 C + 85 C MCP6541 Reel, Cut Tape, MouseReel
Microchip Technology Analog Comparators Single 1.6V Open Drain Comp 53 347In Stock
Min.: 1
Mult.: 1
: 3 000

SMD/SMT SC-70-5 1 Channel Open Drain 4 us General Purpose 1.6 V 5.5 V 600 nA 30 mA 7 mV 1 pA - 40 C + 85 C MCP6546 Reel, Cut Tape, MouseReel