Texas Instruments MouseReel Analog Comparators

Results: 713
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Number of Channels Output Type Response Time Comparator Type Supply Voltage - Min Supply Voltage - Max Operating Supply Current Output Current per Channel Vos - Input Offset Voltage Ib - Input Bias Current Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Texas Instruments Analog Comparators Automotive single lo w-voltage comparato 3 566In Stock
Min.: 1
Mult.: 1
: 3 000

SMD/SMT SC-70-5 1 Channel Push-Pull Precision 1.65 V 5.5 V 1.5 mV 5 pA - 40 C + 125 C TLV9031 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators Ultra-Fast Low-Power Precision Comparato A 595-TL3016CD 3 561In Stock
Min.: 1
Mult.: 1
: 2 500

SMD/SMT SOIC-8 1 Channel Complementary 7.8 ns Precision - 2.5 V, 5 V 5 V, 10 V 12.5 mA 3 mV 10 uA - 40 C + 85 C TL3016 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators Low Power Open Drain Output A 595-TLV301 A 595-TLV3011AIDBVT 15 087In Stock
Min.: 1
Mult.: 1
: 3 000

SMD/SMT SOT-23-6 1 Channel Open Drain 6 us General Purpose 1.8 V 5.5 V 5 uA 500 uA 12 mV 10 pA - 40 C + 125 C TLV3011 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators 4.5ns Rail-to-Rail C omparator A 595-TLV A 595-TLV3502AID 7 095In Stock
Min.: 1
Mult.: 1
: 2 500

SMD/SMT SOIC-8 2 Channel Rail-to-Rail 4.5 ns General Purpose 2.2 V 5.5 V 5 mA 6.5 mV 10 pA - 40 C + 125 C TLV3502 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators Comp-45Ns 65Ua RRIO A 926-LMV7239M5X/NOP A 926-LMV7239M5X/NOPB 12 970In Stock
22 000Expected 27/08/2026
Min.: 1
Mult.: 1
: 1 000

SMD/SMT SOT-23-5 1 Channel Push-Pull 75 ns General Purpose 2.7 V 5.5 V 95 uA 60 mA 6 mV 400 nA - 40 C + 85 C LMV7239 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators Automotive high-spee d reinforced isolat 831In Stock
Min.: 1
Mult.: 1
Max.: 1 001
: 1 000

SMD/SMT SOIC-8 1 Channel Push-Pull Isolated Comparator 3 V 25 V 10 mA 25 nA - 40 C + 125 C AMC23C10-Q1 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators Single high-speed hi gh-voltage push-pu 517In Stock
3 000Expected 04/09/2026
Min.: 1
Mult.: 1
Max.: 1 001
: 3 000

SMD/SMT SOT-23-5 1 Channel Push-Pull Differential 2.7 V 40 V 75 uA 3 mV 5 nA - 40 C + 125 C TLV1831 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators Single high-speed hi gh-voltage open-dr 1 565In Stock
Min.: 1
Mult.: 1
Max.: 1 001
: 3 000

SMD/SMT SOT-23-5 1 Channel Open Drain Differential 2.7 V 40 V 75 uA 5 nA - 40 C + 125 C TLV1841 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators 6ns push-pull compar ator with rail-to-r 1 572In Stock
Min.: 1
Mult.: 1
: 3 000

SMD/SMT SOT-23-5 1 Channel Push-Pull General Purpose 2.7 V 5.5 V 1.1 mA 5 mV 1.5 nA - 40 C + 125 C TLV3511 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators Nanopower small siz e comparator with pu 2 912In Stock
Min.: 1
Mult.: 1
Max.: 1 001
: 3 000

SMD/SMT SOT-23-5 1 Channel Push-Pull General Purpose 1.6 V 6.5 V 335 nA 8 mV - 40 C + 125 C TLV7031 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators Nanopower small siz e comparator with pu 2 882In Stock
Min.: 1
Mult.: 1
: 3 000

SMD/SMT SOT-23-5 1 Channel Push-Pull Precision 1.2 V 6.5 V 100 uV - 40 C + 125 C TLV7031 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators Nanopower small siz e comparator with op 2 677In Stock
Min.: 1
Mult.: 1
: 3 000

SMD/SMT SOT-23-5 1 Channel Push-Pull General Purpose 1.6 V 6.5 V 335 nA 8 mV - 40 C + 125 C TLV7041 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators Automotive fast-resp onse isolated windo 2 596In Stock
Min.: 1
Mult.: 1
: 3 000

SMD/SMT SOIC-8 1 Channel Open Drain Isolated Comparator 3 V 5.5 V 25 nA - 40 C + 125 C AMC22C12 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators Single-channel micro power high-voltage 4 252In Stock
Min.: 1
Mult.: 1
: 3 000

SMD/SMT SOT-23-5 TLV1811 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators Automotive single-c hannel micropower hi 2 444In Stock
Min.: 1
Mult.: 1
: 3 000

SMD/SMT SC-70-5 1 Channel Push-Pull General Purpose 2.4 V 40 V 8 uA 500 uV 0.15 pA - 40 C + 125 C TLV1811 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators Dual micropower high -voltage comparator 4 676In Stock
Min.: 1
Mult.: 1
: 3 000

SMD/SMT SOT-23-THIN-8 2 Channel Push-Pull Differential 2.4 V 40 V 5 uA 3 mV 0.15 pA - 40 C + 125 C TLV1812 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators Automotive dual mic ropower high-voltage 1 741In Stock
Min.: 1
Mult.: 1
: 3 000

SMD/SMT SOT-23-THIN-8 2 Channel Push-Pull 2.4 V 40 V 500 uV 1.2 nA - 40 C + 125 C TLV1812 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators Quad micropower hig h-voltage push-pull 2 804In Stock
Min.: 1
Mult.: 1
: 3 000

SMD/SMT SOIC-14 4 Channel Push-Pull General Purpose 2.4 V 40 V 7 uA 500 uV 0.15 pA - 40 C + 125 C TLV1814 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators Quad micropower hig h-voltage push-pull 2 676In Stock
Min.: 1
Mult.: 1
: 3 000

SMD/SMT SOT-23-THIN-14 4 Channel Push-Pull 2.4 V 40 V 500 uV 1.2 nA - 40 C + 125 C TLV1814 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators Automotive quad mi c ropower high-voltag 2 053In Stock
Min.: 1
Mult.: 1
: 3 000

SMD/SMT SOIC-14 4 Channel Push-Pull Differential 2.4 V 40 V 5 uA 3 mV 0.15 pA - 40 C + 125 C TLV1814 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators Automotive quad mi c ropower high-voltag 3 316In Stock
Min.: 1
Mult.: 1
: 3 000

SMD/SMT SOT-23-THIN-14 4 Channel Push-Pull 2.4 V 40 V 500 uV 1.2 nA - 40 C + 125 C TLV1814 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators Quad micropower hig h-voltage push-pull 3 898In Stock
Min.: 1
Mult.: 1
: 5 000

SMD/SMT WQFN-16 4 Channel Push-Pull General Purpose 2.4 V 40 V 7 uA 30 mA 500 uV 0.15 pA - 40 C + 125 C TLV1814 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators Single-channel micro power high-voltage 2 830In Stock
Min.: 1
Mult.: 1
: 3 000

SMD/SMT SOT-23-5 TLV1821 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators Automotive single-c hannel micropower hi 2 147In Stock
Min.: 1
Mult.: 1
: 3 000

SMD/SMT SOT-23-5 1 Channel Open Drain General Purpose 2.4 V 40 V 7 uA 500 uV 0.15 pA - 40 C + 125 C TLV1821 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators Automotive single-c hannel micropower hi 2 354In Stock
Min.: 1
Mult.: 1
: 3 000

SMD/SMT SOT-23-5 1 Channel Open Drain General Purpose 2.4 V 40 V 7 uA 500 uV 0.15 pA - 40 C + 125 C TLV1821 Reel, Cut Tape, MouseReel