MSOP-8 Analog Comparators

Results: 116
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Number of Channels Output Type Response Time Comparator Type Supply Voltage - Min Supply Voltage - Max Operating Supply Current Output Current per Channel Vos - Input Offset Voltage Ib - Input Bias Current Minimum Operating Temperature Maximum Operating Temperature Series Packaging
ROHM Semiconductor Analog Comparators 2-36V 2 CHAN 2mV 50nA 48In Stock
Min.: 1
Mult.: 1
: 2 500

SMD/SMT MSOP-8 2 Channel Open Collector 1.3 us General Purpose 2 V 36 V 600 uA 16 mA 2 mV 250 nA - 40 C + 105 C BA2903xx Reel, Cut Tape, MouseReel
ROHM Semiconductor Analog Comparators Open-Collector 0.6nA 2-36V MSOP8 925In Stock
Min.: 1
Mult.: 1
: 3 000

SMD/SMT MSOP-8 2 Channel Open Collector 1.3 us General Purpose 2 V 36 V 600 uA 16 mA 7 mV 250 nA - 40 C + 125 C BA2903xx Reel, Cut Tape, MouseReel
ROHM Semiconductor Analog Comparators GROUND SENSE COMPARATOR 3 192In Stock
Min.: 1
Mult.: 1
: 3 000

SMD/SMT MSOP-8 2 Channel Open Collector 1 us General Purpose 3 V 32 V 600 uA 16 mA 4.5 mV 250 nA - 40 C + 85 C LM393 Reel, Cut Tape, MouseReel
Analog Devices Analog Comparators 4.5ns R2R Comp
3 250On Order
Min.: 1
Mult.: 1

SMD/SMT MSOP-8 1 Channel CMOS, TTL 4.5 ns General Purpose with Latch 2.4 V 12 V 17 mA 20 mA 700 uV 5 uA 0 C + 70 C LT1711 Tube
Analog Devices Analog Comparators 4.5ns R2R Comp
4 551On Order
Min.: 1
Mult.: 1
Max.: 1 000
: 2 500

SMD/SMT MSOP-8 1 Channel CMOS, TTL 2.4 V 12 V 10 mA 500 uV LT1711 Reel, Cut Tape, MouseReel
Analog Devices Analog Comparators 4.5ns R2R Comp
4 732On Order
Min.: 1
Mult.: 1
: 2 500

SMD/SMT MSOP-8 1 Channel CMOS, TTL 2.4 V 12 V 10 mA 500 uV LT1711 Reel, Cut Tape, MouseReel
Analog Devices Analog Comparators 1x, 7ns, L Pwr, 3V/5V/ 5V R2R Comps
7 450On Order
Min.: 1
Mult.: 1
Max.: 2 500
: 2 500

SMD/SMT MSOP-8 1 Channel CMOS, TTL 4.5 ns General Purpose 2.4 V 12 V 15 mA 10 mA 700 uV 5 uA 0 C + 70 C LT1713 Reel, Cut Tape, MouseReel
Analog Devices Analog Comparators Ultrafast 4ns Single Supply comparator
3 000Expected 07/09/2026
Min.: 1
Mult.: 1
: 3 000

SMD/SMT MSOP-8 1 Channel Complementary 5.5 ns General Purpose with Latch 3 V 5 V 10 mA 10 mA 7 mV 6 uA - 40 C + 85 C AD8611 Reel, Cut Tape, MouseReel
Analog Devices Analog Comparators 280MHz, 2.9ns Comp Fam w/ R2R Ins & CMOS
2 000Expected 06/11/2026
Min.: 1
Mult.: 1
: 2 500

SMD/SMT MSOP-8 1 Channel CMOS, TTL 2.45 V 5.25 V 4.5 uA 1.2 mV LTC6752 Reel, Cut Tape, MouseReel
Diodes Incorporated Analog Comparators 36V Quad Comparator 25nA 0.6mA 5nA 2mV
2 488Expected 15/01/2027
Min.: 1
Mult.: 1
: 2 500

SMD/SMT MSOP-8 2 Channel CMOS, TTL 1.3 us Precision 2 V 36 V 600 uA 16 mA 15 mV 250 nA - 40 C + 125 C LM2903Q Reel, Cut Tape, MouseReel
Microchip Technology Analog Comparators Single 1.6V Push/ Pull Comp Non-Stocked Lead-Time 9 Weeks
Min.: 1
Mult.: 1

SMD/SMT MSOP-8 1 Channel Push-Pull 4 us General Purpose 1.6 V 5.5 V 600 nA 30 mA 7 mV 1 pA - 40 C + 125 C MCP6541 Tube
Microchip Technology Analog Comparators Single 1.6V Push/ Pull Comp Non-Stocked Lead-Time 9 Weeks
Min.: 2 500
Mult.: 2 500
: 2 500

SMD/SMT MSOP-8 1 Channel Push-Pull 1.6 V 5.5 V 7 mV 1 pA - 40 C + 125 C MCP6543 Reel
Microchip Technology Analog Comparators Sgl 1.6V Psh/Pl w/CS Non-Stocked Lead-Time 9 Weeks
Min.: 2 500
Mult.: 2 500
: 2 500

SMD/SMT MSOP-8 1 Channel Push-Pull 4 us 1.6 V 5.5 V 1 mA 2 mA 7 mV 1 pA - 40 C + 85 C MCP6543 Reel
Microchip Technology Analog Comparators Single 1.6V Open Drain Comp Non-Stocked Lead-Time 9 Weeks
Min.: 2 500
Mult.: 2 500
: 2 500

SMD/SMT MSOP-8 1 Channel Open Drain 1.6 V 5.5 V 7 mV 1 pA - 40 C + 125 C MCP6546 Reel
Microchip Technology Analog Comparators Sgl 1.6V Open Drain Non-Stocked Lead-Time 9 Weeks
Min.: 2 500
Mult.: 2 500
: 2 500

SMD/SMT MSOP-8 1 Channel Open Drain 4 us 1.6 V 5.5 V 1 uA 2 mA 7 mV 1 pA - 40 C + 85 C MCP6546 Reel
Microchip Technology Analog Comparators Single 1.6V Open Drain Comp Non-Stocked Lead-Time 9 Weeks
Min.: 1
Mult.: 1

SMD/SMT MSOP-8 1 Channel Open Drain 1.6 V 5.5 V 7 mV 1 pA - 40 C + 125 C MCP6548 Tube
Microchip Technology Analog Comparators Sgl 1.6V Open D w/CS Non-Stocked Lead-Time 9 Weeks
Min.: 1
Mult.: 1

SMD/SMT MSOP-8 1 Channel Open Drain 4 us General Purpose 1.6 V 5.5 V 600 nA 30 mA 7 mV 1 pA - 40 C + 85 C MCP6548 Tube
Microchip Technology Analog Comparators Single 1.6V Open Drain Comp Non-Stocked Lead-Time 9 Weeks
Min.: 2 500
Mult.: 2 500
: 2 500

SMD/SMT MSOP-8 1 Channel Open Drain 1.6 V 5.5 V 7 mV 1 pA - 40 C + 125 C MCP6548 Reel
Microchip Technology Analog Comparators Sgl 1.6V Open D w/CS Non-Stocked Lead-Time 9 Weeks
Min.: 2 500
Mult.: 2 500
: 2 500

SMD/SMT MSOP-8 1 Channel Open Drain 4 us General Purpose 1.6 V 5.5 V 600 nA 30 mA 7 mV 1 pA - 40 C + 85 C MCP6548 Reel
Diodes Incorporated Analog Comparators 2.7V-5.5V Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
: 2 500

SMD/SMT MSOP-8 2 Channel Open Drain 700 ns General Purpose 2.5 V 5.5 V 180 uA 20 mA 7 mV 250 nA - 40 C + 85 C APX393 Reel, Cut Tape, MouseReel
ROHM Semiconductor Analog Comparators 1.8-5.5V 2 CHAN 0.035mV 0.001nA Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1
: 3 000

SMD/SMT MSOP-8 2 Channel Push-Pull General Purpose 1.8 V 5.5 V 35 uA 6 mA 11 mV 1 pA - 40 C + 105 C BU7252SFVM Reel, Cut Tape, MouseReel
Nisshinbo Analog Comparators Dual 2mV 36V 510mW 106dB 0.45mA 250ns Non-Stocked
Min.: 1
Mult.: 1
: 2 000

SMD/SMT MSOP-8 2 Channel Open Collector 1.3 us General Purpose 2 V 36 V 600 uA 16 mA 500 uV 250 nA - 40 C + 125 C NJM2903 Reel, Cut Tape
Nisshinbo Analog Comparators 6uA 780ns 6mV 1.8V to 5.5V 7V 10mA Non-Stocked
Min.: 2 000
Mult.: 2 000
: 2 000

SMD/SMT MSOP-8 2 Channel Push-Pull 1.8 V 5.5 V 9 uA 1 mV 1 pA - 40 C + 125 C NJU7723 Reel
Nisshinbo Analog Comparators RtoR Open LP CMOS 6uA 840ns 6mV Non-Stocked
Min.: 1
Mult.: 1
: 2 000

SMD/SMT MSOP-8 2 Channel Open Drain 900 mV 2.75 V 9 uA 1 mV 1 pA - 40 C + 125 C NJU77240/NJU77241/NJU77242 Reel, Cut Tape
Analog Devices Analog Comparators RRI Single Channel, TTL/CMOS Out COMPTR Non-Stocked Lead-Time 14 Weeks
Min.: 3 000
Mult.: 3 000
: 3 000

SMD/SMT MSOP-8 1 Channel CMOS, TTL General Purpose 2.5 V 5.5 V 800 uA 3 mV 400 nA - 40 C + 125 C AD8469 Reel