SC-70-5 Analog Comparators

Results: 124
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Number of Channels Output Type Response Time Comparator Type Supply Voltage - Min Supply Voltage - Max Operating Supply Current Output Current per Channel Vos - Input Offset Voltage Ib - Input Bias Current Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Analog Devices / Maxim Integrated Analog Comparators Micropower, Low-Voltage, UCSP/SC70, Rail 350In Stock
Min.: 1
Mult.: 1
: 2 500

SMD/SMT SC-70-5 1 Channel Open Drain 300 ns General Purpose 2.5 V 5.5 V 20 uA 95 mA 5 mV 1 pA - 40 C + 85 C MAX986 Reel, Cut Tape, MouseReel
onsemi Analog Comparators ANA COMPARATORS 2 775In Stock
3 000Expected 26/08/2026
Min.: 1
Mult.: 1
: 3 000

SMD/SMT SC-70-5 1 Channel Open Drain 1.1 us General Purpose 850 mV 6 V 10 uA 70 mA 10 mV 1 pA - 40 C + 105 C NCS2202 Reel, Cut Tape, MouseReel
onsemi Analog Comparators ANA COMPARATORS 7 342In Stock
Min.: 1
Mult.: 1
Max.: 400
: 3 000

SMD/SMT SC-70-5 1 Channel Open Drain 1.1 us General Purpose 850 mV 6 V 10 uA 70 mA 10 mV 1 pA - 40 C + 105 C NCS2202 Reel, Cut Tape, MouseReel
onsemi Analog Comparators ANA COMPARATORS 1 985In Stock
Min.: 1
Mult.: 1
: 3 000

SMD/SMT SC-70-5 1 Channel Push-Pull 1.1 us General Purpose 850 mV 6 V 10 uA 70 mA 10 mV - 40 C + 125 C NCS2200 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators Single low voltage p ush-pull comparator A 926-LMV7271MG/NOPB 280In Stock
3 000Expected 05/10/2026
Min.: 1
Mult.: 1
: 3 000

SMD/SMT SC-70-5 1 Channel Push-Pull 1.8 us General Purpose 1.8 V 5.5 V 9 uA 34 mA 4 mV 10 nA - 40 C + 85 C LMV7271 Reel, Cut Tape, MouseReel
Microchip Technology Analog Comparators Sgl 1.6V Push/Pull
80 998On Order
Min.: 1
Mult.: 1
: 3 000

SMD/SMT SC-70-5 1 Channel Push-Pull 4 us General Purpose 1.6 V 5.5 V 600 nA 30 mA 5 mV 1 pA - 40 C + 85 C MCP6541 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators 40ns micro-Pwr RRI S ingle-Ch Comparator A 595-TLV3201AIDCKR
18 792Expected 08/10/2026
Min.: 1
Mult.: 1
: 250

SMD/SMT SC-70-5 1 Channel Push-Pull 47 ns General Purpose 2.7 V 5.5 V 50 uA 60 mA 5 mV 50 pA - 40 C + 125 C TLV3201 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators 40ns micro-Pwr RRI S ingle-Ch Comparator A 595-TLV3201AIDCKT
88 927On Order
Min.: 1
Mult.: 1
: 3 000

SMD/SMT SC-70-5 1 Channel Push-Pull 47 ns General Purpose 2.7 V 5.5 V 50 uA 60 mA 5 mV 50 pA - 40 C + 125 C TLV3201 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators 40ns micro-Power R a il-to-Rail Input S
27 000Expected 23/10/2026
Min.: 1
Mult.: 1
: 3 000

SMD/SMT SC-70-5 1 Channel Push-Pull 40 ns General Purpose 2.7 V 5.5 V 40 uA 60 mA 5 mV 50 pA - 40 C + 125 C TLV3201 Reel, Cut Tape, MouseReel

STMicroelectronics Analog Comparators Rail-to-rail 0.9V nanopower, open drain single comparator 1 333In Stock
Min.: 1
Mult.: 1
: 3 000

SMD/SMT SC-70-5 1 Channel Open Drain 2 us General Purpose 900 mV 5.5 V 250 nA 1.2 mA 5 mV 10 pA - 40 C + 125 C TS880x Reel, Cut Tape
Texas Instruments Analog Comparators 2.2-V to 36-V micro Power Comparator A 5 A 595-TLV1701AIDCKT
9 555On Order
Min.: 1
Mult.: 1
: 3 000

SMD/SMT SC-70-5 1 Channel Open Collector 560 ns General Purpose 2.2 V 36 V 55 uA 20 mA 2.5 mV 15 nA - 40 C + 125 C TLV1701 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators Low power small siz e comparator with pu A 595-TLV7011DCKT
31 900On Order
Min.: 1
Mult.: 1
: 3 000

SMD/SMT SC-70-5 1 Channel Push-Pull 260 ns General Purpose 1.6 V 5.5 V 5 uA 65 mA 8 mV 5 pA - 40 C + 125 C TLV7011 Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated Analog Comparators Low-Cost, Ultra-Small, 3 A Single-Supply Comparators 5 000In Stock
Min.: 1
Mult.: 1
: 2 500

SMD/SMT SC-70-5 1 Channel Rail-to-Rail 580 ns General Purpose 2.1 V 5.5 V 6.6 uA 2 mA 8 mV 20 nA - 40 C + 85 C MAX9075 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators Low power small siz e comparator with pu A 595-TLV7011DCKR
701Expected 19/08/2026
Min.: 1
Mult.: 1
: 250

SMD/SMT SC-70-5 1 Channel Push-Pull 260 ns General Purpose 1.6 V 5.5 V 5 uA 65 mA 8 mV 5 pA - 40 C + 125 C TLV7011 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators Single Low-Voltage A LT 595-LMV331IDCKR ALT 595-LMV331IDCKR
2 977Expected 19/11/2026
Min.: 1
Mult.: 1
: 3 000

SMD/SMT SC-70-5 1 Channel Open Collector, Open Drain 200 ns General Purpose 2.7 V 5.5 V 100 uA 10 mA 7 mV 250 nA - 40 C + 125 C LMV331 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators Single Low-Voltage A LT 595-LMV331IDCKR ALT 595-LMV331IDCKR
2 997Expected 31/08/2026
Min.: 1
Mult.: 1
: 3 000

SMD/SMT SC-70-5 1 Channel Open Collector, Open Drain 200 ns General Purpose 2.7 V 5.5 V 100 uA 10 mA 7 mV 250 nA - 40 C + 125 C LMV331 Reel, Cut Tape, MouseReel
Microchip Technology Analog Comparators Single, Push/Pull Comparator with POR Non-Stocked Lead-Time 9 Weeks
Min.: 1
Mult.: 1
: 3 000

SMD/SMT SC-70-5 1 Channel Push-Pull Window 1.8 V 5.5 V 7 mV - 40 C + 125 C Reel, Cut Tape
Microchip Technology Analog Comparators Single, Open-Drain Comparator with POR Non-Stocked Lead-Time 9 Weeks
Min.: 1
Mult.: 1
: 3 000

SMD/SMT SC-70-5 1 Channel Open Drain - 40 C + 125 C Reel, Cut Tape
Microchip Technology Analog Comparators Single, Open-Drain Comparator with POR Non-Stocked Lead-Time 9 Weeks
Min.: 1
Mult.: 1
: 3 000

SMD/SMT SC-70-5 1 Channel Open Drain - 40 C + 125 C Reel, Cut Tape
Texas Instruments Analog Comparators 45nsec Lo Pwr-Vtg R- R Input Comparator A 595-LMV7239QM7/NOPB Non-Stocked Lead-Time 9 Weeks
Min.: 1
Mult.: 1
: 3 000

SMD/SMT SC-70-5 1 Channel Push-Pull 75 ns General Purpose 2.7 V 5.5 V 95 uA 6 mV 400 nA - 40 C + 125 C LMV7239 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators 40ns high-speed push -pull comparator Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
: 3 000
SMD/SMT SC-70-5 1 Channel Open Drain Differential 1.8 V 5.5 V 40 uA 6 mV 5 pA - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators Automotive 40ns high -speed push-pull com Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
: 3 000

SMD/SMT SC-70-5 1 Channel Push-Pull 1.8 V 5.5 V 40 uA 5 mV 5 pA - 40 C + 125 C TLV3211-Q1 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators Automotive 6ns compa rator with rail-to- Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
: 3 000

SMD/SMT SC-70-5 1 Channel Push-Pull 2.7 V 5.5 V 1.1 mA 6 mV 1.5 nA - 40 C + 125 C TLV3511-Q1 Reel, Cut Tape, MouseReel
DIOO Microcircuits Analog Comparators CMOS in,Open drain output comparator Non-Stocked
Min.: 1
Mult.: 1

SMD/SMT SC-70-5 1 Channel Open Drain 1.8 V 5.5 V 55 uA 33.5 mA 5 mV - 40 C + 125 C