VSSOP-8 Analog Comparators

Results: 68
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Number of Channels Output Type Response Time Comparator Type Supply Voltage - Min Supply Voltage - Max Operating Supply Current Output Current per Channel Vos - Input Offset Voltage Ib - Input Bias Current Minimum Operating Temperature Maximum Operating Temperature Series Packaging

Texas Instruments Analog Comparators Automotive dual low- power 15-V comparat A 926-LMC6772QMMX/NOPB 443In Stock
Min.: 1
Mult.: 1
: 1 000

SMD/SMT VSSOP-8 2 Channel Open Drain 4 us General Purpose 2.7 V 15 V 20 mA 10 mV 0.4 pA - 40 C + 125 C LMC6772 Reel, Cut Tape, MouseReel

Texas Instruments Analog Comparators Automotive dual low- power 15-V comparat A 926-LMC6772QMM/NOPB 407In Stock
Min.: 1
Mult.: 1
: 3 500

SMD/SMT VSSOP-8 2 Channel Open Drain 4 us General Purpose 2.7 V 15 V 20 mA 10 mV 0.4 pA - 40 C + 125 C LMC6772 Reel, Cut Tape, MouseReel

Texas Instruments Analog Comparators Auto Catalog Dual Di ff Comparator 68In Stock
10 000Expected 05/11/2026
Min.: 1
Mult.: 1
: 2 500

SMD/SMT VSSOP-8 2 Channel Open Collector, Open Drain 1.3 us Differential 2 V 30 V 1 mA to 2.5 mA 15 mV 250 nA - 40 C + 150 C LM2903 Reel, Cut Tape, MouseReel

Texas Instruments Analog Comparators Dual Differential Co mparator 3 024In Stock
2 500Expected 22/09/2026
Min.: 1
Mult.: 1
: 2 500

SMD/SMT VSSOP-8 2 Channel CMOS, TTL 300 ns Differential 2 V 30 V 500 uA 6 mA 5 mV 250 nA - 25 C + 85 C LM293 Reel, Cut Tape, MouseReel

Texas Instruments Analog Comparators Dual Differential Co mparator A 595-LM39 A 595-LM393ADGKRG4 7 136In Stock
Min.: 1
Mult.: 1
: 2 500

SMD/SMT VSSOP-8 2 Channel CMOS, TTL 1.3 us Differential 4 V 30 V 2.5 mA 2 mV 250 nA 0 C + 70 C LM393A Reel, Cut Tape, MouseReel

Texas Instruments Analog Comparators Dual Gen Purp Low Vl tg Comparator 265In Stock
5 000On Order
Min.: 1
Mult.: 1
: 2 500

SMD/SMT VSSOP-8 2 Channel Open Collector, Open Drain 200 ns General Purpose 2.7 V 5.5 V 100 uA 23 mA 7 mV 250 nA - 40 C + 125 C LMV393 Reel, Cut Tape, MouseReel

Texas Instruments Analog Comparators Automotive dual mi c ropower high-voltag 10In Stock
2 500Expected 11/02/2027
Min.: 1
Mult.: 1

SMD/SMT VSSOP-8 2 Channel Open Drain General Purpose 2.4 V 40 V 7 uA 30 mA 500 uV 0.15 pA - 40 C + 125 C TLV1822

Texas Instruments Analog Comparators Dual 40ns microPower RRI Comparator A 59 A 595-TLV3202AIDGKR 507In Stock
2 640Expected 20/08/2026
Min.: 1
Mult.: 1

SMD/SMT VSSOP-8 2 Channel Push-Pull 47 ns General Purpose 2.7 V 5.5 V 50 uA 60 mA 5 mV 50 pA - 40 C + 125 C TLV3202 Tube
Texas Instruments Analog Comparators Micropower small siz e comparator (dual 2 738In Stock
Min.: 1
Mult.: 1
: 2 500

SMD/SMT VSSOP-8 2 Channel Open Drain 260 ns General Purpose 1.6 V 6.5 V 4.7 uA 65 mA 8 mV 2 pA - 40 C + 125 C TLV7022 Reel, Cut Tape, MouseReel

Texas Instruments Analog Comparators Dual nanopower compa rator with push-pul 175In Stock
15 000Expected 28/09/2026
Min.: 1
Mult.: 1
: 2 500

SMD/SMT VSSOP-8 2 Channel Push-Pull 3 us General Purpose 1.6 V 6.5 V 315 nA 33 mA 8 mV 2 pA - 40 C + 125 C TLV7032 Reel, Cut Tape, MouseReel

Texas Instruments Analog Comparators Lo Vtg Prec Cmprtr w / Push-Pull Output A 926-LMV762MM/NOPB 114In Stock
21 000On Order
Min.: 1
Mult.: 1
: 3 500

SMD/SMT VSSOP-8 2 Channel Push-Pull 120 ns Precision 2.7 V 5 V 450 uA 1 mV 50 pA - 40 C + 125 C LMV762 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators Dual commercial grad e standard comparat
20 177On Order
Min.: 1
Mult.: 1
: 2 500

SMD/SMT VSSOP-8 2 Channel CMOS, TTL 1 us Differential 2 V 36 V 2.5 mA 2.5 mV 25 nA - 40 C + 85 C LM393B Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators Automotive dual dif ferential commodity
5 250On Order
Min.: 1
Mult.: 1
: 2 500

SMD/SMT VSSOP-8 2 Channel Open Collector, Open Drain 1 us Differential 2 V 36 V 600 uA to 800 uA 4 mV 25 nA - 40 C + 125 C LM2903B Reel, Cut Tape, MouseReel

Texas Instruments Analog Comparators Low-Power A 595-LM39 2DGKR A 595-LM392DG A 595-LM392DGKR Non-Stocked Lead-Time 9 Weeks
Min.: 1
Mult.: 1
: 250

SMD/SMT VSSOP-8 2 Channel CMOS, TTL Precision 3 V 32 V 1 mA 5 mV 205 nA 0 C + 70 C LM392 Reel, Cut Tape, MouseReel

Texas Instruments Analog Comparators Op Amp+Open Cllctor Comparator Combo IC Non-Stocked Lead-Time 16 Weeks
Min.: 480
Mult.: 80

SMD/SMT VSSOP-8 2 Channel Open Collector, Open Drain 55 us General Purpose 2.5 V 16 V 1.7 uA 5 mV 250 pA - 40 C + 125 C TLV2302 Tube
Texas Instruments Analog Comparators Automotive dual-chan nel 7ns comparator Non-Stocked Lead-Time 16 Weeks
Min.: 2 500
Mult.: 2 500
: 2 500
SMD/SMT VSSOP-8 2 Channel Push-Pull Differential 2.7 V 5.5 V 1.1 mA 5 mV 1.5 nA - 40 C + 125 C Reel

Texas Instruments Analog Comparators Micropower precisio n single comparator A 926-LMP7300MME/NOPB Non-Stocked Lead-Time 26 Weeks
Min.: 1
Mult.: 1
: 3 500

SMD/SMT VSSOP-8 1 Channel Open Collector 7.7 us Precision 2.7 V 12 V 9 uA 750 uV 3 nA - 40 C + 125 C LMP7300 Reel, Cut Tape, MouseReel

Texas Instruments Analog Comparators Low Voltage Precisi on Comparator with P A 926-LMV762QMM/NOPB Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
: 3 500

SMD/SMT VSSOP-8 2 Channel Push-Pull 120 ns Precision 2.7 V 5 V 700 uA 1 mV 50 pA - 40 C + 125 C LMV762Q Reel, Cut Tape, MouseReel