MouseReel Analog Comparators

Results: 1 583
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Number of Channels Output Type Response Time Comparator Type Supply Voltage - Min Supply Voltage - Max Operating Supply Current Output Current per Channel Vos - Input Offset Voltage Ib - Input Bias Current Minimum Operating Temperature Maximum Operating Temperature Series Packaging
STMicroelectronics Analog Comparators Rail-to-rail, open-drain comparator with embedded fail-safe input/output 2 685In Stock
Min.: 1
Mult.: 1
: 3 000

SMD/SMT SC70-5 1 Channel Open Drain 1.7 V 5.5 V 70 uA 6 mV 50 pA - 40 C + 125 C TS3121 Reel, Cut Tape, MouseReel
STMicroelectronics Analog Comparators Rail-to-rail, open-drain comparator with embedded fail-safe input/output 2 994In Stock
Min.: 1
Mult.: 1
: 3 000

SMD/SMT SC70-5 1 Channel Open Drain 1.7 V 5.5 V 70 uA 6 mV 50 pA - 40 C + 125 C TS3121 Reel, Cut Tape, MouseReel
STMicroelectronics Analog Comparators Rail-to-rail, open-drain comparator with embedded fail-safe input/output 2 990In Stock
Min.: 1
Mult.: 1
: 3 000

SMD/SMT SOT23-5 1 Channel Open Drain 1.7 V 5.5 V 70 uA 6 mV 50 pA - 40 C + 125 C TS3121 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators Automotive single hi gh-speed high-vol 2 865In Stock
Min.: 1
Mult.: 1
Max.: 1 001
: 3 000

SMD/SMT SC-70-5 1 Channel Push-Pull General Purpose 2.7 V 40 V 75 uA 3 mV 5 nA - 40 C + 125 C TLV1831-Q1 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators Dual high-speed hig h-voltage push-pull 2 545In Stock
Min.: 1
Mult.: 1
Max.: 1 001
: 3 000

SMD/SMT TSSOP-8 2 Channel Push-Pull Differential 2.7 V 40 V 75 uA 3 mV 5 nA - 40 C + 125 C TLV1832 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators Automotive single hi gh-speed high-vol 2 777In Stock
Min.: 1
Mult.: 1
Max.: 1 001
: 3 000

SMD/SMT SC-70-5 1 Channel Open Drain General Purpose 2.7 V 40 V 75 uA 3 mV 5 nA - 40 C + 125 C TLV1841-Q1 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators 40V nanopower dual c omparator with push 1 588In Stock
Min.: 1
Mult.: 1
Max.: 400
: 2 500

SMD/SMT VSSOP-8 2 Channel Push-Pull Window 1.8 V 40 V 850 nA 440 nA 4.4 mV 1.5 nA - 40 C + 125 C TLV1852 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators 40V nanopower quad c omparator with push 2 834In Stock
Min.: 1
Mult.: 1
Max.: 1 001
: 3 000

SMD/SMT TSSOP-14 4 Channel Push-Pull Window 1.8 V 40 V 850 nA 440 nA 4.4 mV 1.5 nA - 40 C + 125 C TLV1854 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators 40V nanopower dual c omparator with open 1 301In Stock
Min.: 1
Mult.: 1
Max.: 1 001
: 2 500

SMD/SMT VSSOP-8 2 Channel Open Drain Window 1.8 V 40 V 850 nA 440 nA 4.4 mV 1.5 nA - 40 C + 125 C TLV1862 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators 40V nanopower quad c omparator with open 2 889In Stock
Min.: 1
Mult.: 1
Max.: 1 001
: 3 000

SMD/SMT TSSOP-14 4 Channel Open Drain Window 1.8 V 40 V 850 nA 440 nA 4.4 mV 1.5 nA - 40 C + 125 C TLV1864 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators 40V single-channel s plit-supply ground- 3 437In Stock
Min.: 1
Mult.: 1
Max.: 1 001
: 3 000

SMD/SMT SOT-23-8 1 Channel Push-Pull 2.7 V 40 V 100 uA 300 uV 500 pA - 40 C + 125 C TLV1871 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators 20ns single-channel comparator with push 2 918In Stock
Min.: 1
Mult.: 1
Max.: 1 001
: 3 000

SMD/SMT SOT-23-5 1 Channel Push-Pull Window 1.8 V 40 V 350 nA 200 nA 4.4 mV 1 nA - 40 C + 125 C TLV3231 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators 20ns single-channel comparator with push 3 727In Stock
Min.: 1
Mult.: 1
Max.: 1 001
: 3 000

SMD/SMT SC-70-5 1 Channel Push-Pull 2.7 V 5.5 V 200 uA 4 mV 1 nA - 40 C + 125 C TLV3231 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators AEC-Q100-qualified 2 0ns single-channel 2 455In Stock
Min.: 1
Mult.: 1
Max.: 1 001
: 3 000

SMD/SMT SC-70-5 1 Channel Push-Pull Window 1.8 V 40 V 200 uA 4.4 mV 10 nA - 40 C + 125 C TLV3231 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators 20ns dual-channel co mparator with push- 2 366In Stock
Min.: 1
Mult.: 1
Max.: 1 001
: 3 000

SMD/SMT WSON-8 2 Channel Push-Pull 2.7 V 5.5 V 200 uA 4 mV 10 nA - 40 C + 125 C TLV3232 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators Automotive 20ns dual -channel comparator 2 312In Stock
Min.: 1
Mult.: 1
Max.: 1 001
: 2 500

SMD/SMT VSSOP-8 2 Channel Push-Pull General Purpose 2.7 V 5.5 V 200 uA 4 mV 10 nA - 40 C + 125 C TLV3232-Q1 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators 6ns push-pull compar ator with rail-to-r 1 602In Stock
Min.: 1
Mult.: 1
: 3 000

SMD/SMT SOT-23-5 1 Channel Push-Pull General Purpose 2.7 V 5.5 V 1.1 mA 5 mV 1.5 nA - 40 C + 125 C TLV3511 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators 7ns push-pull compar ator with rail-to-r 4 762In Stock
Min.: 1
Mult.: 1
Max.: 1 001
: 3 000

SMD/SMT SC-70-5 1 Channel Push-Pull 2.7 V 5.5 V 1.1 mA 1 V 1.5 nA - 40 C + 125 C TLV3511 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators Dual low-voltage op en-drain comparator 2 623In Stock
Min.: 1
Mult.: 1
Max.: 1 001
: 3 000

SMD/SMT X2QFN-10 2 Channel Open Drain General Purpose 1.65 V 5.5 V 22 uA - 40 C + 125 C TLV9022L Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators Extended-temperature 2.5-ns rail-to-rail 1 991In Stock
Min.: 1
Mult.: 1
: 3 000

SMD/SMT SC-70-6 2 Channel Push-Pull 2.4 V 5.5 V 7 mA 10 mV 1 uA - 55 C + 125 C TLV3603E Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators DUAL CHANN 225PS TPD LVDS OUTPUT COMP 2 911In Stock
Min.: 1
Mult.: 1
: 3 000

SMD/SMT WSON-12 2 Channel LVDS Differential 2.4 V 5.25 V 19 mA 500 uV 2 uA - 40 C + 125 C TLV3802 Reel, Cut Tape, MouseReel
STMicroelectronics Analog Comparators Rail2Rail 1.1 Vquad nanopwr comparators 1 622In Stock
Min.: 1
Mult.: 1
: 2 500

SMD/SMT SOIC-14 4 Channel Push-Pull 13 us General Purpose 1.1 V 5.5 V 220 nA 1.7 mA 6 mV 100 pA - 40 C + 125 C TS884 Reel, Cut Tape, MouseReel
STMicroelectronics Analog Comparators Micropower Quad Volt 6 101In Stock
Min.: 1
Mult.: 1
: 2 500

SMD/SMT TSSOP-14 4 Channel Open Drain 1.5 us General Purpose 2.7 V 16 V 20 uA 20 mA 5 mV 600 pA - 40 C + 125 C TS339 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators Fast-response basic isolated comparator 2 208In Stock
Min.: 1
Mult.: 1
: 3 000

SMD/SMT SOIC-8 1 Channel Open Drain Isolated Comparator 2.7 V 5.5 V 25 nA - 40 C + 125 C AMC22C11 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators Fast-response isolat ed window comparato 2 592In Stock
Min.: 1
Mult.: 1
: 3 000

SMD/SMT SOIC-8 1 Channel Open Drain Isolated Comparator 3 V 5.5 V 25 nA - 40 C + 125 C AMC22C12 Reel, Cut Tape, MouseReel