MouseReel Analog Comparators

Results: 1 583
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Number of Channels Output Type Response Time Comparator Type Supply Voltage - Min Supply Voltage - Max Operating Supply Current Output Current per Channel Vos - Input Offset Voltage Ib - Input Bias Current Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Texas Instruments Analog Comparators Automotive single-c hannel micropower hi 2 871In Stock
Min.: 1
Mult.: 1
: 3 000

SMD/SMT SOT-23-5 1 Channel Push-Pull General Purpose 2.4 V 40 V 8 uA 500 uV 0.15 pA - 40 C + 125 C TLV1811 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators Dual micropower high -voltage comparator 11 919In Stock
Min.: 1
Mult.: 1
: 3 000

SMD/SMT SOIC-8 2 Channel Push-Pull General Purpose 2.4 V 40 V 5 uA 3 mV 0.15 pA - 40 C + 125 C TLV1812 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators Dual micropower hig h-voltage open-drain 4 864In Stock
Min.: 1
Mult.: 1
: 3 000

SMD/SMT SOIC-8 2 Channel Open Drain Differential 2.4 V 40 V 500 uV 0.15 pA - 40 C + 125 C TLV1822 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators Single nanopower hig h-voltage comparato 5 100In Stock
Min.: 1
Mult.: 1
: 3 000

SMD/SMT SOT-23-5 TLV1861 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators Automotive micropowe r comparator with i 2 604In Stock
Min.: 1
Mult.: 1
: 3 000

SMD/SMT SOT-23-6 1 Channel Push-Pull 6 uS Precision 1.8 V 5.5 V 5 uA 500 uA 9 mV 4.5 pA - 40 C + 125 C TLV3012 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators High-performance qu ad low-voltage open- 2 489In Stock
Min.: 1
Mult.: 1
: 3 000

SMD/SMT SOIC-14 4 Channel Push-Pull Precision 1.65 V 5.5 V 17.1 uA 300 uV - 40 C + 125 C TLV9024 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators Automotive single lo w-voltage comparato 3 574In Stock
Min.: 1
Mult.: 1
: 3 000

SMD/SMT SC-70-5 1 Channel Push-Pull Precision 1.65 V 5.5 V 1.5 mV 5 pA - 40 C + 125 C TLV9031 Reel, Cut Tape, MouseReel
Microchip Technology Analog Comparators Sgl 1.6V Push/Pull 132 470In Stock
Min.: 1
Mult.: 1
: 3 000

SMD/SMT SOT-23-5 1 Channel Push-Pull 4 us General Purpose 1.6 V 5.5 V 600 nA 30 mA 5 mV 1 pA - 40 C + 85 C MCP6541 Reel, Cut Tape, MouseReel
Microchip Technology Analog Comparators Single 1.6V Open Drain Comp 53 647In Stock
Min.: 1
Mult.: 1
: 3 000

SMD/SMT SC-70-5 1 Channel Open Drain 4 us General Purpose 1.6 V 5.5 V 600 nA 30 mA 7 mV 1 pA - 40 C + 85 C MCP6546 Reel, Cut Tape, MouseReel
Microchip Technology Analog Comparators Single Push/Pull Comparator 1.2V Ref 38 884In Stock
Min.: 1
Mult.: 1
: 3 000

SMD/SMT SOT-23-6 1 Channel Push-Pull 4 us General Purpose 1.8 V 5.5 V 2.5 uA 50 mA 10 mV 1 pA - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators Ultra-Fast Low-Power Precision Comparato A 595-TL3016CD 3 562In Stock
Min.: 1
Mult.: 1
: 2 500

SMD/SMT SOIC-8 1 Channel Complementary 7.8 ns Precision - 2.5 V, 5 V 5 V, 10 V 12.5 mA 3 mV 10 uA - 40 C + 85 C TL3016 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators Low Power Open Drain Output A 595-TLV301 A 595-TLV3011AIDBVT 15 182In Stock
Min.: 1
Mult.: 1
: 3 000

SMD/SMT SOT-23-6 1 Channel Open Drain 6 us General Purpose 1.8 V 5.5 V 5 uA 500 uA 12 mV 10 pA - 40 C + 125 C TLV3011 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators 4.5ns Rail-to-Rail C omparator A 595-TLV A 595-TLV3502AID 8 794In Stock
Min.: 1
Mult.: 1
: 2 500

SMD/SMT SOIC-8 2 Channel Rail-to-Rail 4.5 ns General Purpose 2.2 V 5.5 V 5 mA 6.5 mV 10 pA - 40 C + 125 C TLV3502 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators Automotive 2.5-ns r ail-to-rail comparat 4 014In Stock
Min.: 1
Mult.: 1
: 3 000

SMD/SMT SC-70-6 1 Channel Push-Pull Differential 2.4 V 5.5 V 5.7 mA 30 mA 500 uV 1 uA - 40 C + 125 C TLV3603 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators Comp-45Ns 65Ua RRIO A 926-LMV7239M5X/NOP A 926-LMV7239M5X/NOPB 12 976In Stock
22 000Expected 27/08/2026
Min.: 1
Mult.: 1
: 1 000

SMD/SMT SOT-23-5 1 Channel Push-Pull 75 ns General Purpose 2.7 V 5.5 V 95 uA 60 mA 6 mV 400 nA - 40 C + 85 C LMV7239 Reel, Cut Tape, MouseReel
STMicroelectronics Analog Comparators Rail-to-rail, open-drain comparator with embedded fail-safe input/output 1 737In Stock
Min.: 1
Mult.: 1
: 3 000

TS3121A Reel, Cut Tape, MouseReel
STMicroelectronics Analog Comparators Rail-to-rail, open-drain comparator with embedded fail-safe input/output 1 817In Stock
3 000Expected 18/09/2026
Min.: 1
Mult.: 1
: 3 000

SMD/SMT SOT23-5 1 Channel Open Drain 1.7 V 5.5 V 70 uA 6 mV 50 pA - 40 C + 125 C TS3121 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators Automotive high-spee d reinforced isolat 831In Stock
Min.: 1
Mult.: 1
Max.: 1 001
: 1 000

SMD/SMT SOIC-8 1 Channel Push-Pull Isolated Comparator 3 V 25 V 10 mA 25 nA - 40 C + 125 C AMC23C10-Q1 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators Single high-speed hi gh-voltage push-pu 1 633In Stock
Min.: 1
Mult.: 1
Max.: 1 001
: 3 000

SMD/SMT SOT-23-5 1 Channel Push-Pull Differential 2.7 V 40 V 75 uA 3 mV 5 nA - 40 C + 125 C TLV1831 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators Single high-speed hi gh-voltage open-dr 1 565In Stock
Min.: 1
Mult.: 1
Max.: 1 001
: 3 000

SMD/SMT SOT-23-5 1 Channel Open Drain Differential 2.7 V 40 V 75 uA 5 nA - 40 C + 125 C TLV1841 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators Nanopower small siz e comparator with pu 2 927In Stock
Min.: 1
Mult.: 1
Max.: 1 001
: 3 000

SMD/SMT SOT-23-5 1 Channel Push-Pull General Purpose 1.6 V 6.5 V 335 nA 8 mV - 40 C + 125 C TLV7031 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators Nanopower small siz e comparator with pu 2 914In Stock
Min.: 1
Mult.: 1
: 3 000

SMD/SMT SOT-23-5 1 Channel Push-Pull Precision 1.2 V 6.5 V 100 uV - 40 C + 125 C TLV7031 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators Nanopower small siz e comparator with op 2 677In Stock
Min.: 1
Mult.: 1
: 3 000

SMD/SMT SOT-23-5 1 Channel Push-Pull General Purpose 1.6 V 6.5 V 335 nA 8 mV - 40 C + 125 C TLV7041 Reel, Cut Tape, MouseReel
onsemi Analog Comparators LOW POWER SINGLE COMPARATOR TSOP-5 5 767In Stock
Min.: 1
Mult.: 1
Max.: 300
: 3 000

SMD/SMT SOT-23-5 1 Channel Open Collector General Purpose 2 V 36 V 500 uA 1 mV 25 nA - 40 C + 125 C TL331 Reel, Cut Tape, MouseReel
STMicroelectronics Analog Comparators MicroPwr BICMOS COMPARATORS 2 472In Stock
Min.: 1
Mult.: 1
: 4 000

SMD/SMT TSSOP-8 2 Channel Push-Pull 2 us Differential 2.7 V 10 V 6 uA 5 mA 15 mV 300 pA - 40 C + 85 C TS862 Reel, Cut Tape, MouseReel