MouseReel Analog Comparators

Results: 1 583
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Number of Channels Output Type Response Time Comparator Type Supply Voltage - Min Supply Voltage - Max Operating Supply Current Output Current per Channel Vos - Input Offset Voltage Ib - Input Bias Current Minimum Operating Temperature Maximum Operating Temperature Series Packaging

Texas Instruments Analog Comparators Dual nanopower compa rator with open-dra 4 115In Stock
Min.: 1
Mult.: 1
: 3 000

SMD/SMT SOT-23-THIN-8 2 Channel Open Drain 3 us General Purpose 1.6 V 6.5 V 315 nA 8 mV 2 pA - 40 C + 125 C TLV7042 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators Dual nanopower compa rator with open-dra 2 165In Stock
Min.: 1
Mult.: 1
: 2 500

SMD/SMT VSSOP-8 2 Channel Open Drain 3 us General Purpose 1.6 V 6.5 V 315 nA 8 mV 2 pA - 40 C + 125 C TLV7042 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators Quad nanopower smal l size comparator wi 13 059In Stock
Min.: 1
Mult.: 1
: 3 000

SMD/SMT WQFN-16 4 Channel Open Drain 3 us General Purpose 1.6 V 6.5 V 315 nA 33 mA 8 mV 2 pA - 40 C + 125 C TLV7044 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators Single CMOS 4 546In Stock
Min.: 1
Mult.: 1
: 3 000

SMD/SMT SOT-23-5 1 Channel Push-Pull 4 us General Purpose 2.7 V 15 V 7 uA 45 mA 15 mV 10 uA - 40 C + 85 C TLV7211 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators Single CMOS A 595-TL V7211IDCKT A 595-TL A 595-TLV7211IDCKT 2 459In Stock
Min.: 1
Mult.: 1
: 3 000

SMD/SMT SC-70-6 1 Channel Push-Pull 4 us General Purpose 2.7 V 15 V 7 uA 45 mA 15 mV 10 uA - 40 C + 85 C TLV7211 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators Dual precision compa rator with open-dra 4 130In Stock
Min.: 1
Mult.: 1
: 3 000

SMD/SMT WSON-8 2 Channel Open Drain Precision 1.65 V 5.5 V 2 mV 5 pA - 40 C + 125 C TLV9022 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators Automotive 1.65-V t o 5.5-V precision d 2 712In Stock
Min.: 1
Mult.: 1
: 2 000

SMD/SMT TSSOP-8 2 Channel Open Drain Precision 1.65 V 5.5 V 18 uA 1.5 mV 5 pA - 40 C + 125 C TLV9022 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators Dual precision compa rator with push-pul 3 704In Stock
Min.: 1
Mult.: 1
: 2 500

SMD/SMT VSSOP-8 2 Channel Push-Pull Precision 1.65 V 5.5 V 16 uA 1.5 mV 5 pA - 40 C + 125 C TLV9032 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators Dual precision compa rator with push-pul 3 943In Stock
3 000On Order
Min.: 1
Mult.: 1
: 3 000

SMD/SMT WSON-8 2 Channel Push-Pull Precision 1.65 V 5.5 V 16 uA 1.5 mV 5 pA - 40 C + 125 C TLV9032 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators Automotive 1.65-V t o 5.5-V precision d 2 954In Stock
Min.: 1
Mult.: 1
: 3 000

SMD/SMT SOT-23-THIN-8 2 Channel Open Drain Precision 1.65 V 5.5 V 32 uA 100 mA 1.5 mV 5 pA - 40 C + 125 C TLV9032 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators Automotive 5.5-V l o w-voltage high-per 2 649In Stock
Min.: 1
Mult.: 1
: 2 000

SMD/SMT TSSOP-14 4 Channel Push-Pull Precision 1.65 V 5.5 V 18 uA 1.5 mV 5 pA - 40 C + 125 C TLV9034 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators High-performance qu ad low-voltage push- 2 430In Stock
Min.: 1
Mult.: 1
: 3 000

SMD/SMT WQFN-16 4 Channel Push-Pull 100 us Precision 1.65 V 5.5 V 16 uA 100 mA 1.5 mV 5 pA - 40 C + 125 C TLV9034 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators 36V Window Comparato r A 595-TPS3701DDCR A 595-TPS3701DDCR 3 982In Stock
Min.: 1
Mult.: 1
: 250

SMD/SMT SOT-23-6 1 Channel Open Drain 28.1 us Window 1.8 V 36 V 8 uA 10 mA - 40 C + 125 C TPS3701 Reel, Cut Tape, MouseReel

Diodes Incorporated Analog Comparators LV Comparator 0.85V to 6.0V 11 117In Stock
Min.: 1
Mult.: 1
Max.: 5 000
: 5 000

SMD/SMT X2DFN1410-6 1 Channel Push-Pull 800 ns General Purpose 1.6 V 5.5 V 6 uA 68 mA 30 mV 1 pA - 40 C + 85 C AZV3001 Reel, Cut Tape, MouseReel
Diodes Incorporated Analog Comparators 36V Dual Comparator 25nA 0.6mA 25nA 1mV 24 131In Stock
Min.: 1
Mult.: 1
Max.: 1 120
: 2 500

SMD/SMT SOIC-8 2 Channel CMOS, TTL 1.3 us Precision 2 V 36 V 600 uA 16 mA 4 mV 250 nA - 40 C + 125 C LM2903AQ Reel, Cut Tape, MouseReel
Diodes Incorporated Analog Comparators Comparator 146 519In Stock
105 000Expected 02/12/2026
Min.: 1
Mult.: 1
Max.: 5 000
: 2 500

SMD/SMT MSOP-8 2 Channel CMOS, TTL 1.3 us Precision 2 V 36 V 600 uA 16 mA 15 mV 250 nA - 40 C + 125 C LM2903 Reel, Cut Tape, MouseReel
Toshiba Analog Comparators CMOS Comparator 61 822In Stock
Min.: 1
Mult.: 1
: 3 000

SMD/SMT SSOP-P-0.95-5 1 Channel Push-Pull 11 ns General Purpose 1.8 V 7 V 110 uA 25 mA 7 mV 1 pA - 40 C + 85 C TC75S57 Reel, Cut Tape, MouseReel
Toshiba Analog Comparators CMOS Comparator 3.5V 0.9V 7V 1.8V 20 990In Stock
Min.: 1
Mult.: 1
: 3 000

SMD/SMT SSOP-P-0.50A-8 2 Channel Push-Pull 8 ns General Purpose 1.8 V 7 V 400 uA 25 mA 7 mV 1 pA - 40 C + 85 C TC75W57 Reel, Cut Tape, MouseReel
Toshiba Analog Comparators Push-pull Output Comparator 7 855In Stock
Min.: 1
Mult.: 1
: 3 000

SMD/SMT SSOP-8 2 Channel Push-Pull 11 ns General Purpose 1.8 V 7 V 220 uA 25 mA 7 mV 1 pA - 40 C + 85 C TC75W57 Reel, Cut Tape, MouseReel
Nisshinbo Analog Comparators 6 000In Stock
Min.: 1
Mult.: 1
: 3 000

SMD/SMT DFN-6 1 Channel Push-Pull 2.7 V 5.5 V 140 uA 1 mV 1 pA - 40 C + 125 C Reel, Cut Tape, MouseReel
onsemi Analog Comparators 5-30V SGL Comparator -25 to 85 deg C 18 847In Stock
Min.: 1
Mult.: 1
Max.: 370
: 2 500

SMD/SMT SOIC-8 1 Channel Complementary 200 ns General Purpose 5 V 36 V 2.4 mA 2.4 mA 3 mV 100 nA - 25 C + 85 C LM211 Reel, Cut Tape, MouseReel

onsemi Analog Comparators 3-36V Qud Comparator -40 to 105 deg C 23 607In Stock
Min.: 1
Mult.: 1
Max.: 580
: 2 500

SMD/SMT SOIC-14 4 Channel Open Collector 1.3 us Differential 3 V 36 V 2 mA 16 mA 7 mV 250 nA - 40 C + 105 C LM2901 Reel, Cut Tape, MouseReel

onsemi Analog Comparators 3-36V Qud Comparator Extended Temp 11 965In Stock
Min.: 1
Mult.: 1
Max.: 2 500
: 2 500

SMD/SMT SOIC-14 4 Channel Open Collector 1.3 us Differential 3 V 36 V 2 mA 16 mA 7 mV 250 nA - 40 C + 105 C LM2901 Reel, Cut Tape, MouseReel
onsemi Analog Comparators 2-36V Dual -40 to 105 deg C 104 885In Stock
Min.: 1
Mult.: 1
Max.: 1 060
: 2 500

SMD/SMT SOIC-8 2 Channel Open Collector 1.5 us General Purpose 2 V 36 V 1 mA 16 mA 7 mV 250 nA - 40 C + 105 C LM2903 Reel, Cut Tape, MouseReel
onsemi Analog Comparators 2-36V Dual Extended Temp 41 264In Stock
Min.: 1
Mult.: 1
Max.: 690
: 2 500

SMD/SMT SOIC-8 2 Channel Open Collector 1.5 us General Purpose 2 V 36 V 1 mA 16 mA 7 mV 250 nA - 40 C + 105 C LM2903V Reel, Cut Tape, MouseReel