MouseReel Analog Comparators

Results: 1 583
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Number of Channels Output Type Response Time Comparator Type Supply Voltage - Min Supply Voltage - Max Operating Supply Current Output Current per Channel Vos - Input Offset Voltage Ib - Input Bias Current Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Texas Instruments Analog Comparators Automotive 1.65-V t o 5.5-V precision d 2 731In Stock
Min.: 1
Mult.: 1
: 2 500

SMD/SMT SOIC-8 2 Channel Push-Pull 100 us Precision 1.65 V 5.5 V 16 uA 100 mA 1.5 mV 5 pA - 40 C + 125 C TLV9032 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators Window Comp for Over & Under Vltg Det A A 595-TPS3700DDCR 2 238In Stock
4 250Expected 31/08/2026
Min.: 1
Mult.: 1
: 250

SMD/SMT SOT-23-6 1 Channel Open Drain 29 us Window 1.8 V 18 V 5.5 uA 40 mA - 40 C + 125 C TPS3700 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators High-Voltage Window Comparator A 595-TPS A 595-TPS3700DSER 2 592In Stock
Min.: 1
Mult.: 1
: 250

SMD/SMT WSON-6 1 Channel Open Drain 29 us Window 1.8 V 18 V 5.5 uA 40 mA - 40 C + 125 C TPS3700 Reel, Cut Tape, MouseReel
Diodes Incorporated Analog Comparators 2V-36V 2.5mA 2V-36V 2.5mA 42 643In Stock
Min.: 1
Mult.: 1
Max.: 730
: 3 000

SMD/SMT SOT-25-5 1 Channel Open Collector 1.3 us Precision 2 V 36 V 400 uA 16 mA 8 mV 400 nA 0 C + 70 C AP331 Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated Analog Comparators 600nA Comparator in Ultra-Tiny 0.76 x 0. 2 122In Stock
2 500Expected 03/09/2026
Min.: 1
Mult.: 1
: 2 500

SMD/SMT WLP-6 1 Channel Push-Pull Precision 1.7 V 5.5 V 900 nA 100 nA 8 mV 5 nA - 40 C + 125 C MAX40000 Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated Analog Comparators High Speed 1ns Comparator 410In Stock
Min.: 1
Mult.: 1
: 2 500

SMD/SMT TDFN-8 1 Channel LVDS 280 ps Differential 2.7 V 3.6 V 17 mA 24 mA 500 uV 10 uA - 40 C + 125 C MAX4002x Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated Analog Comparators 30ns, Low-Power, 3V/5V, Rail-to-Rail Sin 770In Stock
Min.: 1
Mult.: 1
: 2 500

SMD/SMT SC-70-5 1 Channel CMOS, TTL 30 ns General Purpose 2.7 V 5.5 V 100 uA 100 nA 500 uV 200 nA - 40 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated Analog Comparators SC70, 5ns, Low-Power, Single-Supply, Pre 5 124In Stock
Min.: 1
Mult.: 1
: 2 500

SMD/SMT SC-70-6 1 Channel TTL 5 ns Precision with Reference 4.5 V 5.5 V 2.1 mA 20 mA 5 mV 2 uA - 40 C + 85 C MAX9010 Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated Analog Comparators SC70, 5ns, Low-Power, Single-Supply, Pre 2 473In Stock
Min.: 1
Mult.: 1
: 2 500

SMD/SMT SOT-23-6 1 Channel TTL 5 ns Precision with Reference 4.5 V 5.5 V 2.1 mA 20 mA 5 mV 2 uA - 40 C + 85 C MAX9011 Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated Analog Comparators SC70, 5ns, Low-Power, Single-Supply, Pre 874In Stock
Min.: 1
Mult.: 1
: 2 500

SMD/SMT USOP-8 2 Channel TTL 5 ns Precision with Reference 4.5 V 5.5 V 4.2 mA 20 mA 3 mV 2 uA - 40 C + 85 C MAX9012 Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated Analog Comparators SOT23, Dual, Precision, 1.8V, Nanopower 2 591In Stock
Min.: 1
Mult.: 1
: 2 500

SMD/SMT SOT-23-8 2 Channel Push-Pull 6 us Precision with Reference 1.8 V 5.5 V 2.3 uA 33 mA 5 mV 1 nA - 40 C + 85 C MAX9017A Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated Analog Comparators SOT23, Dual, Precision, 1.8V, Nanopower 2 207In Stock
Min.: 1
Mult.: 1
: 2 500

SMD/SMT SOT-23-8 2 Channel Push-Pull 6 us Precision with Reference 1.8 V 5.5 V 2.3 uA 33 mA 5 mV 1 nA - 40 C + 85 C MAX9017B Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated Analog Comparators SOT23, Dual, Precision, 1.8V, Nanopower 4 947In Stock
Min.: 1
Mult.: 1
: 2 500

SMD/SMT SOT-23-8 2 Channel Push-Pull 6 us Precision 1.8 V 5.5 V 1.7 uA 33 mA 5 mV 1 nA - 40 C + 85 C MAX9019 Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated Analog Comparators Micropower, Ultra-Small, Single/Dual/Qua 9 613In Stock
Min.: 1
Mult.: 1
: 2 500

SMD/SMT SOT-23-5 1 Channel Push-Pull 3 us General Purpose 2.5 V 5.5 V 5 uA 50 mA 8 mV 80 nA - 40 C + 125 C MAX9021 Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated Analog Comparators Micropower, Ultra-Small, Single/Dual/Qua 5 031In Stock
Min.: 1
Mult.: 1
: 2 500

SMD/SMT SOT-23-8 2 Channel Push-Pull 3 us General Purpose 2.5 V 5.5 V 5 uA 50 mA 8 mV 3 nA - 40 C + 125 C MAX9022 Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated Analog Comparators Micropower, Ultra-Small, Single/Dual/Qua 1 851In Stock
Min.: 1
Mult.: 1
: 2 500

SMD/SMT UMAX-8 2 Channel Push-Pull 3 us General Purpose 2.5 V 5.5 V 5 uA 50 mA 8 mV 3 nA - 40 C + 125 C MAX9022 Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated Analog Comparators Low-Cost, Ultra-Small, Single/Dual/Quad 11 965In Stock
Min.: 1
Mult.: 1
: 2 500

SMD/SMT SOT-23-6 1 Channel Push-Pull 188 ns General Purpose 2.5 V 5.5 V 55 uA 1 mV 8 nA - 40 C + 125 C MAX9030 Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated Analog Comparators Low-Cost, Ultra-Small, Single/Dual/Quad 6 057In Stock
Min.: 1
Mult.: 1
Max.: 2 000
: 2 500

SMD/SMT SOT-23-5 1 Channel Push-Pull 188 ns General Purpose 2.5 V 5.5 V 55 uA 1 mV 8 nA - 40 C + 125 C MAX9031 Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated Analog Comparators Low-Cost,Ultra-Small,Single/Dual/Quad Si 3 742In Stock
Min.: 1
Mult.: 1
: 2 500

SMD/SMT SOT-23-8 2 Channel Push-Pull 188 ns General Purpose 2.5 V 5.5 V 55 uA 1 mV 8 nA - 40 C + 125 C MAX9032 Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated Analog Comparators Low-Cost, Ultra-Small, Single/Dual/Quad 7 123In Stock
Min.: 1
Mult.: 1
: 2 500

SMD/SMT SOIC-8 2 Channel Push-Pull 188 ns General Purpose 2.5 V 5.5 V 55 uA 1 mV 8 nA - 40 C + 125 C MAX9032 Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated Analog Comparators Low-Cost, Ultra-Small, Single/Dual/Quad 1 647In Stock
Min.: 1
Mult.: 1
: 2 500

SMD/SMT SOIC-14 4 Channel Push-Pull 188 ns General Purpose 2.5 V 5.5 V 55 uA 1 mV 8 nA - 40 C + 125 C MAX9034 Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated Analog Comparators High-Speed, Low-Power Voltage Comparator 599In Stock
Min.: 1
Mult.: 1
: 2 500

SMD/SMT SOIC-8 1 Channel Push-Pull 8 ns Differential 7 V 12 V 4 mA 8 mA 4 mV 10 uA - 40 C + 85 C MAX903 Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated Analog Comparators Micropower, Single-Supply, UCSP/SOT23 Co 4 352In Stock
Min.: 1
Mult.: 1
: 2 500

SMD/SMT SOT-23-5 1 Channel Open Drain 400 ns Precision with Reference 2.7 V 5.5 V 52 uA 8 mA 7 mV 10 nA - 40 C + 85 C MAX9050 Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated Analog Comparators Ultra-Small, Low-Power Single Comparator 2 050In Stock
Min.: 1
Mult.: 1
: 2 500

SMD/SMT UCSP-4 1 Channel Open Drain 15 us General Purpose with Reference 1 V 5.5 V 700 nA 1.2 mA 6 mV 40 nA - 40 C + 85 C MAX9060 Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated Analog Comparators Ultra-Small, Low-Power Single Comparator 2 155In Stock
Min.: 1
Mult.: 1
: 2 500

SMD/SMT UCSP-4 1 Channel Open Drain 15 us General Purpose with Reference 1 V 5.5 V 700 nA 1.2 mA 6 mV 40 nA - 40 C + 85 C MAX9061 Reel, Cut Tape, MouseReel