MouseReel Analog Comparators

Results: 1 583
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Number of Channels Output Type Response Time Comparator Type Supply Voltage - Min Supply Voltage - Max Operating Supply Current Output Current per Channel Vos - Input Offset Voltage Ib - Input Bias Current Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Analog Devices / Maxim Integrated Analog Comparators Single/Dual/Quad, Ultra-High-Speed, +3V/ 1 171In Stock
Min.: 1
Mult.: 1
: 2 500

SMD/SMT SO-8 1 Channel Push-Pull 4.5 ns General Purpose with Latch 2.7 V 5.5 V 11 mA 4 mA 1.5 mV 15 uA - 40 C + 85 C MAX961 Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated Analog Comparators General-Purpose, Low-Voltage, TinyPack C 3 282In Stock
Min.: 1
Mult.: 1
: 2 500

SMD/SMT SOT-23-5 4 Channel Push-Pull 120 ns General Purpose 2.7 V 5.5 V 100 uA 35 mA 7 mV 400 nA - 40 C + 125 C MAX9648 Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated Analog Comparators Single/Dual, +3V/+5V Dual-Speed Comparat 701In Stock
Min.: 1
Mult.: 1
: 2 500

SMD/SMT UMAX-8 1 Channel Rail-to-Rail 28 ns General Purpose 2.7 V 5.25 V 500 uA 2 mA 5 mV 300 nA - 40 C + 85 C MAX975 Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated Analog Comparators Single/Dual/Quad, SOT23, Single-Supply, 398In Stock
2 500Expected 27/08/2026
Min.: 1
Mult.: 1
: 2 500

SMD/SMT UMAX-8 2 Channel CMOS, TTL 20 ns General Purpose 2.7 V 5.5 V 300 uA 90 mA 2 mV - 40 C + 85 C MAX976 Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated Analog Comparators Micropower, Low-Voltage, UCSP/SC70, Rail 2 294In Stock
5 000Expected 26/08/2026
Min.: 1
Mult.: 1
Max.: 2 000
: 2 500

SMD/SMT SOT-23-5 1 Channel Push-Pull 300 ns General Purpose 2.5 V 5.5 V 20 uA 95 mA 5 mV 1 pA - 40 C + 85 C MAX985 Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated Analog Comparators Micropower, Low-Voltage, UCSP/SC70, Rail 3 049In Stock
Min.: 1
Mult.: 1
: 2 500

SMD/SMT SOT-23-5 1 Channel Open Drain 300 ns General Purpose 2.5 V 5.5 V 20 uA 95 mA 5 mV 1 pA - 40 C + 85 C MAX986 Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated Analog Comparators High-Speed, Micropower, Low-Voltage, SOT 4 368In Stock
Min.: 1
Mult.: 1
Max.: 1 000
: 2 500

SMD/SMT SOT-23-5 1 Channel Push-Pull 120 ns General Purpose 2.5 V 5.5 V 80 uA 95 mA 7 mV 10 nA - 40 C + 85 C MAX987 Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated Analog Comparators High-Speed, Micropower, Low-Voltage, SOT 1 086In Stock
Min.: 1
Mult.: 1
: 2 500

SMD/SMT SC-70-5 1 Channel Push-Pull 120 ns General Purpose 2.5 V 5.5 V 80 uA 95 mA 5 mV 1 pA - 40 C + 85 C MAX987 Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated Analog Comparators High-Speed, Micropower, Low-Voltage, SOT 4 179In Stock
Min.: 1
Mult.: 1
: 2 500

SMD/SMT SOT-23-5 1 Channel Open Drain 120 ns General Purpose 2.5 V 5.5 V 80 uA 95 mA 5 mV 1 pA - 40 C + 85 C MAX988 Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated Analog Comparators Micropower, Low-Voltage, UCSP/SC70, Rail 2 114In Stock
Min.: 1
Mult.: 1
: 2 500

SMD/SMT SOT-23-8 2 Channel Push-Pull 300 ns General Purpose 2.5 V 5.5 V 40 uA 95 mA 5 mV 1 pA - 40 C + 85 C MAX989 Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated Analog Comparators Micropower, Low-Voltage, UCSP/SC70, Rail 2 079In Stock
Min.: 1
Mult.: 1
: 2 500

SMD/SMT UMAX-8 2 Channel Push-Pull 300 ns General Purpose 2.5 V 5.5 V 40 uA 95 mA 5 mV 1 pA - 40 C + 85 C MAX989 Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated Analog Comparators High-Speed, Micropower, Low-Voltage, Rai 4 402In Stock
Min.: 1
Mult.: 1
: 2 500

SMD/SMT SOT-23-8 2 Channel Push-Pull 120 ns General Purpose 2.5 V 5.5 V 160 uA 95 mA 5 mV 1 pA - 40 C + 85 C MAX991 Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated Analog Comparators High-Speed, Micropower, Low-Voltage, Rai 2 439In Stock
Min.: 1
Mult.: 1
: 2 500

SMD/SMT SOIC-8 2 Channel Push-Pull 120 ns General Purpose 2.5 V 5.5 V 160 uA 95 mA 5 mV 1 pA - 40 C + 85 C MAX991 Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated Analog Comparators High-Speed, Micropower, Low-Voltage, SOT 1 499In Stock
Min.: 1
Mult.: 1
: 2 500

SMD/SMT UMAX-8 2 Channel Open Drain 120 ns General Purpose 2.5 V 5.5 V 160 uA 95 mA 5 mV 1 pA - 40 C + 85 C MAX992 Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated Analog Comparators Single/Dual/Quad, Ultra-High-Speed, +3V/ 320In Stock
Min.: 1
Mult.: 1
: 2 500

SMD/SMT UMAX-8 1 Channel Push-Pull 4.5 ns General Purpose 2.7 V 5.5 V 6.5 mA 4 mA 1.5 mV 15 uA - 40 C + 85 C MAX997 Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated Analog Comparators Single/Dual/Quad, SOT23, Single-Supply, 1 275In Stock
5 000Expected 20/08/2026
Min.: 1
Mult.: 1
Max.: 2 000
: 2 500

SMD/SMT SOT-23-6 1 Channel CMOS, TTL 20 ns General Purpose 2.7 V 5.5 V 300 uA 90 mA 2 mV 300 nA - 40 C + 85 C MAX998 Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated Analog Comparators Single/Dual/Quad, Ultra-High-Speed, +3V/ 2 097In Stock
Min.: 1
Mult.: 1
Max.: 500
: 2 500

SMD/SMT SOT-23-5 1 Channel Push-Pull 4.5 ns General Purpose 2.7 V 5.5 V 6.5 mA 4 mA 1.5 mV 15 uA - 40 C + 85 C MAX999 Reel, Cut Tape, MouseReel
NXP Semiconductors Analog Comparators NCX2200GM 34 272In Stock
Min.: 1
Mult.: 1
: 5 000

SMD/SMT XQFN-8 1 Channel Rail-to-Rail 800 ns General Purpose 1.3 V 5.5 V 6 uA 68 mA 3 mV 1 pA - 40 C + 85 C NCX2200 Reel, Cut Tape, MouseReel
NXP Semiconductors Analog Comparators NCX2222GT 8 232In Stock
Min.: 1
Mult.: 1
: 5 000

SMD/SMT XSON-8 2 Channel Open Drain 800 ns General Purpose 1.3 V 5.5 V 5 uA 68 mA 3 mV 1 pA - 40 C + 85 C NCX2220 Reel, Cut Tape, MouseReel

onsemi Analog Comparators 3-36V Qud Comparator -25 to 85 deg C 10 096In Stock
Min.: 1
Mult.: 1
Max.: 440
: 2 500

SMD/SMT SOIC-14 4 Channel Open Collector 1.3 us Differential 3 V 36 V 2 mA 16 mA 5 mV 250 nA - 25 C + 85 C LM239 Reel, Cut Tape, MouseReel
onsemi Analog Comparators 2-36V Dual -40 to 105 deg C 26 785In Stock
Min.: 1
Mult.: 1
Max.: 4 000
: 4 000

SMD/SMT MSOP-8 2 Channel Open Collector 1.5 us General Purpose 2 V 36 V 1 mA 16 mA 7 mV 250 nA - 40 C + 105 C LM2903 Reel, Cut Tape, MouseReel

onsemi Analog Comparators 3-36V Qud Comparator Commercial Temp 33 322In Stock
Min.: 1
Mult.: 1
Max.: 590
: 2 500

SMD/SMT SOIC-14 4 Channel Open Collector 1.3 us Differential 3 V 36 V 2 mA 16 mA 5 mV 250 nA 0 C + 70 C LM339 Reel, Cut Tape, MouseReel

onsemi Analog Comparators 3-36V Qud Comparator Commercial Temp 61 471In Stock
Min.: 1
Mult.: 1
Max.: 5 000
: 2 500

SMD/SMT TSSOP-14 4 Channel Open Collector 1.3 us Differential 3 V 36 V 2 mA 16 mA 5 mV 250 nA 0 C + 70 C LM339 Reel, Cut Tape, MouseReel
onsemi Analog Comparators 2-36V Dual Commercial Temp 109 018In Stock
Min.: 1
Mult.: 1
Max.: 2 500
: 2 500

SMD/SMT SOIC-8 2 Channel Open Collector 1.5 us General Purpose 2 V 36 V 1 mA 16 mA 5 mV 250 nA 0 C + 70 C LM393 Reel, Cut Tape, MouseReel
onsemi Analog Comparators LV QUAD COMP 10 104In Stock
Min.: 1
Mult.: 1
Max.: 340
: 2 500

SMD/SMT TSSOP-14 4 Channel Open Drain 1 us General Purpose 2.7 V 5 V 300 uA 84 mA 9 mV 1 nA - 40 C + 150 C LMV339 Reel, Cut Tape, MouseReel