MouseReel Analog Comparators

Results: 1 582
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Number of Channels Output Type Response Time Comparator Type Supply Voltage - Min Supply Voltage - Max Operating Supply Current Output Current per Channel Vos - Input Offset Voltage Ib - Input Bias Current Minimum Operating Temperature Maximum Operating Temperature Series Packaging
onsemi Analog Comparators SINGLE PUSH-PULL OUTPUT 17 987In Stock
15 000Expected 27/11/2026
Min.: 1
Mult.: 1
Max.: 3 000
: 3 000

SMD/SMT SOT-23-5 1 Channel Push-Pull 64 ns General Purpose 1.8 V 5.5 V 150 uA 52 mA 6 mV 1 nA - 40 C + 125 C NCS2250 Reel, Cut Tape, MouseReel
onsemi Analog Comparators SINGLE PUSH-PULL OUTPUT 25 456In Stock
18 000Expected 22/12/2026
Min.: 1
Mult.: 1
Max.: 3 000
: 3 000

SMD/SMT SC-70-5 1 Channel Push-Pull 64 ns General Purpose with Latch 1.8 V 5.5 V 150 uA 52 mA 6 mV 1 nA - 40 C + 125 C NCS2250 Reel, Cut Tape, MouseReel
onsemi Analog Comparators SINGLE OPEN DRAIN OUTPUT 9 366In Stock
Min.: 1
Mult.: 1
Max.: 3 000
: 3 000

SMD/SMT SC-70-5 1 Channel Open Drain 64 ns General Purpose with Latch 1.8 V 5.5 V 150 uA 52 mA 6 mV 1 nA - 40 C + 125 C NCS2252 Reel, Cut Tape, MouseReel
onsemi Analog Comparators ANA COMPARATORS 10 605In Stock
Min.: 1
Mult.: 1
Max.: 290
: 3 000

SMD/SMT SOT-23-5 NCS2200 Reel, Cut Tape, MouseReel
onsemi Analog Comparators SINGLE PUSH-PULL OUTPUT 16 185In Stock
Min.: 1
Mult.: 1
Max.: 3 000
: 3 000

SMD/SMT SC-70-5 1 Channel Push-Pull 64 ns General Purpose with Latch 1.8 V 5.5 V 150 uA 52 mA 6 mV 1 nA - 40 C + 125 C NCS2250 Reel, Cut Tape, MouseReel
onsemi Analog Comparators SINGLE OPEN DRAIN OUTPUT 8 502In Stock
Min.: 1
Mult.: 1
Max.: 290
: 3 000

SMD/SMT SC-70-5 1 Channel Open Drain 64 ns General Purpose with Latch 1.8 V 5.5 V 150 uA 52 mA 6 mV 1 nA - 40 C + 125 C NCS2252 Reel, Cut Tape, MouseReel
onsemi Analog Comparators MICROPOWER DUAL CMOS VOLT 7 539In Stock
Min.: 1
Mult.: 1
: 2 500

SMD/SMT SOIC-8 2 Channel Open Drain 5.8 us General Purpose 2.7 V 16 V 6 uA 20 mA 1.4 mV 1 pA - 40 C + 125 C TS393 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators VOLTAGE COMPARATOR A 926-LM311M/NOPB A 9 A 926-LM311M/NOPB 19 489In Stock
Min.: 1
Mult.: 1
Max.: 1 001
: 2 500

SMD/SMT SOIC-8 1 Channel Open Collector, Open Drain 200 ns General Purpose 5 V 36 V 5.1 mA 8 mA 7.5 mV 250 nA 0 C + 70 C LM311 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators Dual high speed hig h voltage comparator A 926-LM319AM/NOPB 4 061In Stock
Min.: 1
Mult.: 1
: 2 500

SMD/SMT SOIC-14 2 Channel Open Collector 80 ns General Purpose 5 V 36 V 8 mA 1 mV 500 nA 0 C + 70 C LM319 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators Low power high volt age comparator with A 926-LMC7221BIM5/NOPB 9 010In Stock
Min.: 1
Mult.: 1
: 3 000

SMD/SMT SOT-23-5 1 Channel Open Drain 4 us General Purpose 2.7 V 15 V 14 uA 45 mA 5 mV 0.4 pA - 40 C + 85 C LMC7221 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators Hi Speed Comparator W/ LVDS Output A 926 A 926-LMH7220MKX/NOPB 2 947In Stock
Min.: 1
Mult.: 1
: 1 000

SMD/SMT SOT-23-6 1 Channel Complementary General Purpose 2.7 V 12 V 9 mA 5 mA 9.5 mV 500 nA - 40 C + 125 C LMH7220 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators 5.5-V 700-ps high- s peed dual RSPECL c A 926-LMH7322SQE/NOPB 810In Stock
2 000Expected 07/09/2026
Min.: 1
Mult.: 1
: 1 000

SMD/SMT WQFN-24 2 Channel Complementary 700 ps General Purpose 2.7 V 12 V 20 mA 8 mV 5 uA - 40 C + 125 C LMH7322 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators 5.5-V 700-ps high- s peed dual RSPECL c A 926-LMH7322SQ/NOPB 343In Stock
Min.: 1
Mult.: 1
: 250

SMD/SMT WQFN-24 2 Channel Complementary 700 ps General Purpose 2.7 V 12 V 20 mA 8 mV 5 uA - 40 C + 125 C LMH7322 Reel, Cut Tape, MouseReel

Texas Instruments Analog Comparators MicroPwr Prec Cmptr & Prec Ref A 926-LMP A 926-LMP7300MM/NOPB 790In Stock
Min.: 1
Mult.: 1
: 250

SMD/SMT VSSOP-8 1 Channel Open Collector 7.7 us Precision 2.7 V 12 V 9 uA 750 uV 3 nA - 40 C + 125 C LMP7300 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators SINGLE GEN PURP LOW VLTG TINY PK CMPRT A A 926-LMV331M5/NOPB 16 225In Stock
Min.: 1
Mult.: 1
: 3 000

SMD/SMT SOT-23-5 1 Channel Open Collector, Open Drain General Purpose 2.7 V 5 V 120 uA 10 mA 7 mV 250 nA - 40 C + 85 C LMV331 Reel, Cut Tape, MouseReel

Texas Instruments Analog Comparators Low Volt Dual Comp A 926-LMV393MMX/NOPB A 926-LMV393MMX/NOPB 4 406In Stock
Min.: 1
Mult.: 1
: 1 000

SMD/SMT VSSOP-8 2 Channel Open Collector, Open Drain 450 ns General Purpose 2.7 V 5 V 140 uA 7 mV 250 nA - 40 C + 85 C LMV393 Reel, Cut Tape, MouseReel

Texas Instruments Analog Comparators Dual General Purpose Low Voltage Tiny A A 926-LMV393MM/NOPB 8 960In Stock
Min.: 1
Mult.: 1
: 3 500

SMD/SMT VSSOP-8 2 Channel Open Collector, Open Drain 450 ns General Purpose 2.7 V 5 V 140 uA 7 mV 250 nA - 40 C + 85 C LMV393 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators 7 nsec 2.7V to 5V C omparator with Rail- A 926-LMV7219M5/NOPB 5 543In Stock
9 000On Order
Min.: 1
Mult.: 1
: 3 000

SMD/SMT SOT-23-5 1 Channel Rail-to-Rail 7 ns General Purpose 2.7 V 5 V 1.8 mA 6 mV 950 nA - 40 C + 85 C LMV7219 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators 7 nsec 2.7V to 5V C omparator with Rail- A 926-LMV7219M7/NOPB 7 435In Stock
Min.: 1
Mult.: 1
: 3 000

SMD/SMT SC-70-5 1 Channel Rail-to-Rail 7 ns General Purpose 2.7 V 5 V 1.8 mA 6 mV 950 nA - 40 C + 85 C LMV7219 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators Dual 1.8V Lo Pwr Com prtrs W/ RR Input A A 926-LMV7272TLX/NOPB 3 992In Stock
Min.: 1
Mult.: 1
: 250

SMD/SMT DSBGA-8 2 Channel Push-Pull 1.8 us General Purpose 1.8 V 5.5 V 27 uA 34 mA 4 mV 100 nA - 40 C + 85 C LMV7272 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators Lo Vtg Prec Cmptr w/ Push-Pull Output A A 926-LMV762MA/NOPB 2 897In Stock
2 500Expected 08/01/2027
Min.: 1
Mult.: 1
: 2 500

SMD/SMT SOIC-8 2 Channel Push-Pull 120 ns Precision 2.7 V 5 V 450 uA 1 mV 50 pA - 40 C + 125 C LMV762 Reel, Cut Tape, MouseReel

Texas Instruments Analog Comparators Low Voltage Precisi on Comparator with P A 926-LMV762QMMX/NOPB 2 702In Stock
Min.: 1
Mult.: 1
: 1 000

SMD/SMT VSSOP-8 2 Channel Push-Pull 120 ns Precision 2.7 V 5 V 700 uA 1 mV 50 pA - 40 C + 125 C LMV762Q Reel, Cut Tape, MouseReel
Microchip Technology Analog Comparators Micro-Power 1.8V IttyBitty, Comparator (Push-Pull Output) 14 466In Stock
18 000Expected 27/10/2026
Min.: 1
Mult.: 1
: 3 000

SMD/SMT SOT-23-5 1 Channel Push-Pull 5 us General Purpose 2.2 V 10 V 25 uA 100 mA 10 mV 0.5 pA - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology Analog Comparators 1.5uA Undervoltage Comparator w/ 1.25% 1.24V Reference, 20mV Hysteresis, Active- 21 980In Stock
Min.: 1
Mult.: 1
: 3 000

SMD/SMT SC-70-5 1 Channel Open Drain 10 us General Purpose with Reference 1.5 V 5.5 V 1.5 uA 20 mA - 40 C + 85 C MIC842 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators Quad Nanopower Push- Pull Out Comparator A 595-TLV7034PWR 210In Stock
Min.: 1
Mult.: 1
: 250

SMD/SMT TSSOP-14 4 Channel Push-Pull 6 us General Purpose 1.8 V 5.5 V 1.2 uA 15 mV 10 pA - 40 C + 125 C TLV3494 Reel, Cut Tape, MouseReel