MouseReel Analog Comparators

Results: 1 583
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Number of Channels Output Type Response Time Comparator Type Supply Voltage - Min Supply Voltage - Max Operating Supply Current Output Current per Channel Vos - Input Offset Voltage Ib - Input Bias Current Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Texas Instruments Analog Comparators Dual Diff A Grade 1 439In Stock
4 000Expected 16/10/2026
Min.: 1
Mult.: 1
: 2 000

SMD/SMT TSSOP-8 2 Channel CMOS, TTL 1.3 us Differential 4 V 30 V 2.5 mA 2 mV 250 nA 0 C + 70 C LM393A Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators Dual commercial grad e standard comparat 5 671In Stock
Min.: 1
Mult.: 1
: 3 000

SMD/SMT SOT-23-8 2 Channel CMOS, TTL 1 us Differential 2 V 36 V 2.5 mA 2.5 mV 25 nA - 40 C + 85 C LM393B Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators Dual commercial grad e standard comparat 1 363In Stock
20 000On Order
Min.: 1
Mult.: 1
: 2 500

SMD/SMT SOIC-8 2 Channel CMOS, TTL 1 us Differential 2 V 36 V 2.5 mA 2.5 mV 25 nA - 40 C + 85 C LM393B Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators Dual commercial grad e standard comparat 981In Stock
6 000On Order
Min.: 1
Mult.: 1
: 3 000

SMD/SMT WSON-8 2 Channel CMOS, TTL 1 us Differential 2 V 36 V 2.5 mA 2.5 mV 25 nA - 40 C + 85 C LM393B Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators Dual commercial grad e standard comparat 5 107In Stock
Min.: 1
Mult.: 1
: 2 000

SMD/SMT TSSOP-8 2 Channel CMOS, TTL 1 us Differential 2 V 36 V 2.5 mA 2.5 mV 25 nA - 40 C + 85 C LM393B Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators Dual Diff Comparator 2 686In Stock
Min.: 1
Mult.: 1
: 2 500

SMD/SMT SOIC-8 2 Channel CMOS, TTL 1.3 us Differential 2 V 30 V 2.5 mA 5 mV 50 nA 0 C + 70 C LM393 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators 1.65-V to 5.5-V low -voltage dual commod 7 657In Stock
Min.: 1
Mult.: 1
: 3 000

SMD/SMT SOT-23-8 2 Channel Open Drain Differential 1.65 V 5.5 V 25 uA 100 mA 400 uV 5 pA - 40 C + 85 C LM393LV Reel, Cut Tape, MouseReel

Texas Instruments Analog Comparators 1.65-V to 5.5-V low -voltage dual commod 3 921In Stock
2 500Expected 31/08/2026
Min.: 1
Mult.: 1
: 2 500

SMD/SMT VSSOP-8 1 Channel Open Drain General Purpose 1.65 V 5.5 V 50 uA 3 mV 5 pA - 40 C + 125 C LM393LV Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators 1.65-V to 5.5-V low -voltage dual commod 1 458In Stock
4 000Expected 04/09/2026
Min.: 1
Mult.: 1
: 2 000

SMD/SMT TSSOP-8 2 Channel Open Drain General Purpose 1.65 V 5.5 V 25 uA 100 mA 400 uV 5 pA - 40 C + 125 C LM393LV Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators Automotive low-volta ge commodity compar 4 614In Stock
Min.: 1
Mult.: 1
: 3 000

SMD/SMT SOT-23-THIN-8 2 Channel Open Drain Differential 1.65 V 5.5 V 50 uA 100 mA 3 mV 5 pA - 40 C + 125 C LM393LV Reel, Cut Tape, MouseReel

Texas Instruments Analog Comparators Automotive low-volta ge commodity compar 1 600In Stock
2 500Expected 24/08/2026
Min.: 1
Mult.: 1
: 2 500

SMD/SMT VSSOP-8 2 Channel Rail-to-Rail General Purpose 1.65 V 5.5 V 25 uA 2 mV 5 pA - 40 C + 125 C LM393LV Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators Automotive low-volta ge commodity compar 2 218In Stock
Min.: 1
Mult.: 1
: 2 000

SMD/SMT TSSOP-8 2 Channel Open Drain General Purpose 1.65 V 5.5 V 25 uA 2 mV 5 pA - 40 C + 125 C LM393LV Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators Dual Differential 625In Stock
8 000Expected 22/09/2026
Min.: 1
Mult.: 1
: 2 000

SMD/SMT TSSOP-8 2 Channel CMOS, TTL 1.3 us Differential 2 V 30 V 2.5 mA 5 mV 50 nA 0 C + 70 C LM393 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators Single Low-Voltage A LT 595-LMV331IDBVR ALT 595-LMV331IDBVR 3 792In Stock
Min.: 1
Mult.: 1
: 3 000

SMD/SMT SOT-23-5 1 Channel Open Collector, Open Drain 200 ns General Purpose 2.7 V 5.5 V 100 uA 10 mA 7 mV 250 nA - 40 C + 125 C LMV331 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators Single Low-Voltage A LT 595-LMV331IDBVR ALT 595-LMV331IDBVR 557In Stock
Min.: 1
Mult.: 1
: 3 000

SMD/SMT SOT-23-5 1 Channel Open Collector, Open Drain 200 ns General Purpose 2.7 V 5.5 V 100 uA 10 mA 7 mV 250 nA - 40 C + 125 C LMV331 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators Quad Low-Voltage A 5 95-LMV339ID A 595-L A 595-LMV339ID 166In Stock
5 000Expected 14/09/2026
Min.: 1
Mult.: 1
: 2 500

SMD/SMT SOIC-14 4 Channel Open Collector, Open Drain 200 ns General Purpose 2.7 V 5.5 V 75 uA 10 mA 7 mV 250 nA - 40 C + 125 C LMV339 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators Dual Gen Purp Low Vl tg Comparator ALT 5 ALT 595-LMV393IDR 88In Stock
2 500On Order
Min.: 1
Mult.: 1
: 2 500

SMD/SMT SOIC-8 2 Channel Open Collector, Open Drain 200 ns General Purpose 2.7 V 5.5 V 200 uA 23 mA 7 mV 250 nA - 40 C + 125 C LMV393 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators Dual GP LV A 595-LMV 393IPW A 595-LMV393 A 595-LMV393IPW 873In Stock
4 000Expected 22/10/2026
Min.: 1
Mult.: 1
: 2 000

SMD/SMT TSSOP-8 2 Channel Open Collector, Open Drain 200 ns General Purpose 2.7 V 5.5 V 210 uA 7 mV 250 nA - 40 C + 125 C LMV393 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators Dual Low-Voltage Com parator ALT 595-LMV ALT 595-LMV393IPWR 1 830In Stock
Min.: 1
Mult.: 1
: 2 000

SMD/SMT TSSOP-8 2 Channel Open Collector, Open Drain 200 ns General Purpose 2.7 V 5.5 V 210 uA 7 mV 250 nA - 40 C + 125 C LMV393 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators Auto Cat Dual Gen Pu rp Low Vltg Comp 2 118In Stock
Min.: 1
Mult.: 1
: 2 500

SMD/SMT SOIC-8 2 Channel Open Collector, Open Drain 200 ns General Purpose 2.7 V 5.5 V 140 uA 23 mA 7 mV 250 nA - 40 C + 125 C LMV393 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators Single Low-Power Str obed Differential A A 595-LP211D 718In Stock
2 500Expected 26/08/2026
Min.: 1
Mult.: 1
: 2 500

SMD/SMT SOIC-8 1 Channel Open Collector and Emitter 1.2 us Differential 3.5 V 30 V 150 uA 7.5 mV 100 nA - 25 C + 85 C LP211 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators Quad Low-Power Diffe rential A 595-LP290 A 595-LP2901D 3 544In Stock
2 500Expected 03/09/2026
Min.: 1
Mult.: 1
: 2 500

SMD/SMT SOIC-14 4 Channel Rail-to-Rail 1.3 us General Purpose 5 V 30 V 25 uA 20 mA 5 mV 25 nA - 40 C + 85 C LP2901 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators Quad Diff A 595-LP33 9D A 595-LP339D A 5 A 595-LP339D 4 221In Stock
Min.: 1
Mult.: 1
: 2 500

SMD/SMT SOIC-14 4 Channel Rail-to-Rail 1.3 us General Purpose 5 V 30 V 25 uA 20 mA 5 mV 25 nA 0 C + 70 C LP339 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators Ultra-Fast Low-Power Precision Comparato A 595-TL3116ID 53In Stock
5 000Expected 03/09/2026
Min.: 1
Mult.: 1
: 2 500

SMD/SMT SOIC-8 1 Channel Push-Pull Precision 5 V 10 V 12.7 mA 3 mV 1.1 uA - 40 C + 85 C TL3116 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators Single Differential Comparator A 595-TL3 A 595-TL331IDBVR 569In Stock
Min.: 1
Mult.: 1
: 250

SMD/SMT SOT-23-5 1 Channel Open Collector, Open Drain 1.3 us Differential 2 V 36 V 700 uA 5 mV 250 nA - 40 C + 85 C TL331 Reel, Cut Tape, MouseReel