MouseReel Analog Comparators

Results: 1 582
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Number of Channels Output Type Response Time Comparator Type Supply Voltage - Min Supply Voltage - Max Operating Supply Current Output Current per Channel Vos - Input Offset Voltage Ib - Input Bias Current Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Analog Devices Analog Comparators uP, L V, 2x Comp w/ 400mV Ref 999In Stock
Min.: 1
Mult.: 1
: 500

SMD/SMT SOT-23-6 2 Channel Open Collector 29 us General Purpose with Reference 1.4 V 18 V 14 uA 5 mA 6 mV 15 nA - 40 C + 85 C LT6700 Reel, Cut Tape, MouseReel
Analog Devices Analog Comparators uP, L V Comp w/ 400mV Ref 8 717In Stock
Min.: 1
Mult.: 1
: 500

SMD/SMT DFN-3 1 Channel Open Collector 29 us General Purpose with Reference 1.4 V 18 V 14 uA 5 mA 5 mV 15 nA 0 C + 70 C LT6703 Reel, Cut Tape, MouseReel
Analog Devices Analog Comparators OD Overvoltage Protected Comparato 5 955In Stock
Min.: 1
Mult.: 1
: 10 000

SMD/SMT SC-70-5 1 Channel Open Drain 5 us General Purpose 2.25 V 5.5 V 7 uA 9 mV 50 nA - 40 C + 85 C ADCMP370 Reel, Cut Tape, MouseReel
Analog Devices Analog Comparators Rail-to-Rail, Very Fast, 2.5 V to 5.5 V, Single-Supply CML Comparator 1 173In Stock
Min.: 1
Mult.: 1
: 1 500

SMD/SMT LFCSP-12 1 Channel CML 1.25 ns General Purpose with Latch 2.5 V 5.5 V 25 mA 50 mA 5 mV 5 uA - 40 C + 85 C ADCMP607 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators Lo Vtg Prec Comparat or A 595-LMV762QMA/ A 595-LMV762QMA/NOPB 1 694In Stock
Min.: 1
Mult.: 1
: 2 500

SMD/SMT SOIC-8 2 Channel Push-Pull 120 ns Precision 2.7 V 5 V 700 uA 60 mA 1 mV 5 pA - 40 C + 125 C LMV762Q Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators Automotive push-pull dual comparator wit 2 913In Stock
Min.: 1
Mult.: 1
: 3 000

SMD/SMT SOT-23-6 2 Channel Push-Pull 5.5 us Precision 1.5 V 5.5 V 2 uA 3.2 mA 6 mV 15 nA - 40 C + 125 C TLV4062 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators Dual comparator with integrated referenc 3 725In Stock
Min.: 1
Mult.: 1
: 3 000

SMD/SMT SOT-23-6 2 Channel Open Drain 5.5 us Precision 1.5 V 5.5 V 2.29 uA 6 mV - 40 C + 85 C TLV4082 Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated Analog Comparators 600nA Comparator in Ultra-Tiny 0.76 x 0. 2 456In Stock
Min.: 1
Mult.: 1
: 2 500

SMD/SMT WLP-6 1 Channel Push-Pull Precision 1.7 V 5.5 V 900 nA 100 nA 8 mV 5 nA - 40 C + 125 C MAX40000 Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated Analog Comparators 600nA Comparator in Ultra-Tiny 0.76 x 0. 1 788In Stock
Min.: 1
Mult.: 1
: 2 500

SMD/SMT WLP-4 1 Channel Push-Pull 9 us General Purpose 1.7 V 5.5 V 500 nA 20 mA 500 uV 90 nA - 40 C + 125 C MAX40005 Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated Analog Comparators UCSP, 1.8V, Nanopower, Beyond-the-Rails 2 595In Stock
Min.: 1
Mult.: 1
: 2 500

SMD/SMT BGA-6 1 Channel Push-Pull 14 us Precision with Reference 1.8 V 5.5 V 1.7 uA 50 mA 5 mV 1 nA - 40 C + 85 C MAX9025 Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated Analog Comparators Low-Cost, Ultra-Small, 3 A Single-Supply Comparators 2 455In Stock
Min.: 1
Mult.: 1
: 2 500

SMD/SMT SOIC-8 2 Channel Rail-to-Rail 580 ns General Purpose 2.1 V 5.5 V 5.2 uA 2 mA 8 mV 20 nA - 40 C + 85 C MAX9077 Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated Analog Comparators Low-Cost, 7ns, Low-Power Voltage Compara 1 211In Stock
Min.: 1
Mult.: 1
: 2 500

SMD/SMT TSSOP-14 2 Channel TTL 7 ns General Purpose with Latch 4.75 V 10.5 V 4 mA 8 mA 4 mV 5 uA - 40 C + 85 C MAX9202 Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated Analog Comparators Ultra Low-Power, Single/Dual-Supply Comp 2 004In Stock
Min.: 1
Mult.: 1
: 2 500

SMD/SMT SOIC-8 1 Channel CMOS, TTL 12 us Precision with Reference 2.5 V 11 V 3.2 uA 50 mA 10 mV 0 C + 70 C MAX921 Reel, Cut Tape, MouseReel
NXP Semiconductors Analog Comparators NCX2202GM 8 669In Stock
Min.: 1
Mult.: 1
: 5 000

SMD/SMT XQFN-8 1 Channel Rail-to-Rail 800 ns General Purpose 1.3 V 5.5 V 6 uA 68 mA 3 mV 1 pA - 40 C + 85 C NCX2200 Reel, Cut Tape, MouseReel
onsemi Analog Comparators SINGLE OPEN DRAIN OUTPUT 20 032In Stock
Min.: 1
Mult.: 1
: 3 000

SMD/SMT SOT-23-5 1 Channel Open Drain 64 ns General Purpose with Latch 1.8 V 5.5 V 150 uA 52 mA 6 mV 1 nA - 40 C + 125 C NCS2252 Reel, Cut Tape, MouseReel

STMicroelectronics Analog Comparators LP Dual Comparator 2V to 26V 25nA 10 332In Stock
Min.: 1
Mult.: 1
: 4 000

SMD/SMT TSSOP-8 2 Channel CMOS, DTL, ECL, MOS, TTL 1.3 us Differential 2 V 36 V 1 mA 16 mA 7 mV 250 nA - 40 C + 125 C LM2903 Reel, Cut Tape, MouseReel
STMicroelectronics Analog Comparators Lo Pwr dual Vltg comparators 43 152In Stock
Min.: 1
Mult.: 1
: 4 000

SMD/SMT MiniSO-8 2 Channel CMOS, DTL, ECL, MOS, TTL 1.3 us Differential 2 V 36 V 600 uA 18 mA 5 mV 250 nA 0 C + 70 C LM393 Reel, Cut Tape, MouseReel
STMicroelectronics Analog Comparators Micropower Dual Volt 9 418In Stock
Min.: 1
Mult.: 1
: 2 500

SMD/SMT SOIC-8 2 Channel Push-Pull 1.5 us General Purpose 2.7 V 16 V 20 uA 4 mA 5 mV 600 pA 0 C + 70 C TS3702 Reel, Cut Tape, MouseReel

STMicroelectronics Analog Comparators Rail-to-rail micropower BiCMOS quad comparator 4 759In Stock
Min.: 1
Mult.: 1
: 2 500

SMD/SMT SOIC-14 4 Channel Push-Pull 2 us Differential 2.7 V 10 V 6 uA 5 mA 15 mV 300 pA - 40 C + 85 C TS864 Reel, Cut Tape, MouseReel
STMicroelectronics Analog Comparators MicroPwr BICMOS COMPARATORS 3 473In Stock
Min.: 1
Mult.: 1
: 2 500

SMD/SMT TSSOP-14 4 Channel Push-Pull 2 us Differential 2.7 V 10 V 6 uA 5 mA 15 mV 300 pA - 40 C + 85 C TS864 Reel, Cut Tape, MouseReel

STMicroelectronics Analog Comparators Micropower low-voltage rail-to-rail comparator 5 799In Stock
Min.: 1
Mult.: 1
: 5 000

SMD/SMT CSP-6 1 Channel Push-Pull 300 ns General Purpose 1.8 V 5 V 60 uA 18 mA 8 mV 40 nA - 40 C + 85 C TS985 Reel, Cut Tape, MouseReel
STMicroelectronics Analog Comparators Micropower (5uA) 16V quad CMOS comparator, push pull output 4 356In Stock
Min.: 1
Mult.: 1
: 2 500

SMD/SMT SOIC-14 4 Channel Push-Pull 2.4 us General Purpose 2.7 V 16 V 8 uA 20 mA 100 uV 1.2 nA - 40 C + 125 C TSX3704 Reel, Cut Tape, MouseReel

Microchip Technology Analog Comparators Single 1.6V Open Drain Comp 26 759In Stock
Min.: 1
Mult.: 1
: 3 000

SMD/SMT SOT-23-5 1 Channel Open Drain 4 us General Purpose 1.6 V 5.5 V 600 nA 30 mA 7 mV 1 pA - 40 C + 125 C MCP6546 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators Mil Enhance Diff Com parator A 595-LM211 A 595-LM211QDRG4Q1 2 221In Stock
Min.: 1
Mult.: 1
: 2 500

SMD/SMT SOIC-8 1 Channel Open Collector and Emitter 115 ns Differential 3.5 V 30 V 6 mA 50 mA 3 mV 100 nA - 40 C + 125 C LM211 Reel, Cut Tape, MouseReel

Texas Instruments Analog Comparators Automotive small-siz e comparator with i 5 620In Stock
Min.: 1
Mult.: 1
: 3 000

SMD/SMT SC-70-5 1 Channel Open Drain 5 us Precision 1.3 V 6 V 2 uA 9 mV 25 nA - 40 C + 125 C TLV4011 Reel, Cut Tape, MouseReel