Tube Analog Comparators

Results: 565
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Number of Channels Output Type Response Time Comparator Type Supply Voltage - Min Supply Voltage - Max Operating Supply Current Output Current per Channel Vos - Input Offset Voltage Ib - Input Bias Current Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Analog Devices Analog Comparators 4x, 4.5ns, 1x S 3V/5V Comps w/ R2R Outs 194In Stock
1 000Expected 24/08/2026
Min.: 1
Mult.: 1

SMD/SMT SSOP-16 4 Channel CMOS, TTL 4.5 ns General Purpose 2.7 V 6 V 4 mA 20 mA 1 mV 6 uA - 40 C + 85 C LT1721 Tube
Analog Devices Analog Comparators 4x, 4.5ns, 1x S 3V/5V Comps w/ R2R Outs 859In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-16 4 Channel CMOS, TTL 4.5 ns General Purpose 2.7 V 6 V 4 mA 20 mA 1 mV 6 uA - 40 C + 85 C LT1721 Tube
Analog Devices Analog Comparators Ultralow Pwr 1x/2x Comp w/ Ref 424In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-8 2 Channel CMOS, TTL 12 us Window 2 V 11 V 3.5 uA 1.8 mA 3 mV 1 uA - 40 C + 85 C LTC1442 Tube
Analog Devices Analog Comparators Ultralow Pwr 4x Comps w/ Ref 583In Stock
400Expected 27/08/2026
Min.: 1
Mult.: 1

SMD/SMT SOIC-16 4 Channel CMOS, TTL 12 us Window 2 V 11 V 8.5 uA 1.8 mA 3 mV 1 uA - 40 C + 85 C LTC1443 Tube
Analog Devices Analog Comparators Ultralow Pwr 4x Comps w/ Ref 544In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-16 4 Channel CMOS, TTL 12 us Window 11 V 11 V 8.5 uA 1.8 mA 3 mV 1 uA - 40 C + 85 C LTC1444 Tube
Analog Devices Analog Comparators Nanopower Comp w/ Ref 1 489In Stock
Min.: 1
Mult.: 1

SMD/SMT MSOP-8 1 Channel CMOS, TTL 60 us Window 2 V 11 V 300 nA 1.8 mA 16 mV 1 uA 0 C + 70 C LTC1540 Tube
Analog Devices Analog Comparators Nanopower Comp w/ Ref 767In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-8 1 Channel CMOS, TTL 60 us Window 2 V 11 V 300 nA 1.8 mA 12 mV 1 uA 0 C + 70 C LTC1540 Tube
Analog Devices Analog Comparators Nanopower Comp w/ Ref 1 022In Stock
Min.: 1
Mult.: 1

SMD/SMT MSOP-8 1 Channel CMOS, TTL 60 us Window 2 V 11 V 300 nA 1.8 mA 16 mV 1 uA - 40 C + 85 C LTC1540 Tube
Analog Devices Analog Comparators uP Op Amp, Comp & Ref 575In Stock
Min.: 1
Mult.: 1

SMD/SMT MSOP-8 1 Channel CMOS, TTL 25 us General Purpose 2.5 V 12.6 V 5 uA 1.8 mA 2.5 mV 1 nA - 40 C + 85 C LTC1542 Tube
Analog Devices Analog Comparators Ultralow Pwr 2x Comps w/ Ref 531In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-8 2 Channel Open Drain 12 us General Purpose 2 V 11 V 3.5 uA 1.8 mA 3 mV - 40 C + 85 C LTC1843 Tube
Analog Devices Analog Comparators 280MHz, 2.9ns Comp Fam w/ R2R Ins & CMOS 1 920In Stock
1 318On Order
Min.: 1
Mult.: 1
Max.: 300

SMD/SMT MSOP-8 1 Channel CMOS, TTL 2.9 ns General Purpose 2.45 V 5.25 V 4.5 uA 22 mA 1.2 mV 2.5 uA - 40 C + 125 C LTC6752 Tube
Analog Devices Analog Comparators 280MHz, 2.9ns Comp Fam w/ R2R Ins & CMOS 618In Stock
Min.: 1
Mult.: 1

SMD/SMT QFN-12 1 Channel CMOS, TTL 2.9 ns General Purpose 2.45 V 5.25 V 4.5 uA 22 mA 1.2 mV 2.5 uA - 40 C + 125 C LTC6752 Tube
Analog Devices Analog Comparators 280MHz, 2.9ns Comp Fam w/ R2R Ins & CMOS 1 290In Stock
1 694Expected 07/09/2026
Min.: 1
Mult.: 1
Max.: 363

SMD/SMT QFN-12 1 Channel CMOS, TTL 2.9 ns General Purpose 2.45 V 5.25 V 4.5 uA 22 mA 1.2 mV 2.5 uA - 40 C + 85 C LTC6752 Tube
Texas Instruments Analog Comparators Diff Comparator 10 090In Stock
Min.: 1
Mult.: 1

Through Hole PDIP-8 1 Channel CMOS, TTL 115 ns Differential 3.5 V 30 V 7.5 mA 50 mA 7.5 mV 250 nA 0 C + 70 C LM311 Tube
Texas Instruments Analog Comparators Quad Differential 33 665In Stock
Min.: 1
Mult.: 1

Through Hole PDIP-14 4 Channel Open Collector 1.3 us Differential 2 V 30 V 500 uA 6 mA 5 mV 250 nA 0 C + 70 C LM339 Tube
Texas Instruments Analog Comparators High Speed Comp A 59 5-TL3016CDR A 595-T A 595-TL3016CDR 452In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-8 1 Channel Complementary 7.8 ns Precision - 2.5 V, 5 V 5 V, 10 V 12.5 mA 3 mV 10 uA - 40 C + 85 C TL3016 Tube

Texas Instruments Analog Comparators Dual 2.2V to 36V mic roPwr Comparator A A 595-TLV1702AIDGKR 5 365In Stock
Min.: 1
Mult.: 1

SMD/SMT VSSOP-8 2 Channel Open Collector 560 ns General Purpose 2.2 V 36 V 75 uA 20 mA 2.5 mV 15 nA - 40 C + 125 C TLV1702 Tube
Texas Instruments Analog Comparators 4.5ns Rail-to-Rail H igh Speed A 595-TLV A 595-TLV3501AIDR 1 039In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-8 1 Channel Rail-to-Rail 4.5 ns General Purpose 2.2 V 5.5 V 5 mA 6.5 mV 10 pA - 40 C + 125 C TLV3501 Tube
Texas Instruments Analog Comparators 4.5ns Rail-to-Rail C omparator ALT 595-T ALT 595-TLV3502AID 1 038In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-8 2 Channel Rail-to-Rail 4.5 ns General Purpose 2.2 V 5.5 V 5 mA 6.5 mV 10 pA - 40 C + 125 C TLV3502 Tube

Analog Devices / Maxim Integrated Analog Comparators High-Speed, Low-Power Voltage Comparator 69In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-16 4 Channel Push-Pull 8 ns General Purpose 5 V 10 V 15 mA 8 mA 2 mV 6 uA - 40 C + 85 C MAX901 Tube
Analog Devices / Maxim Integrated Analog Comparators High-Speed, Low-Power Voltage Comparator 140In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-8 1 Channel Push-Pull 8 ns General Purpose with Latch 5 V 10 V 4 mA 8 mA 4 mV 10 uA - 40 C + 85 C MAX903 Tube

Analog Devices / Maxim Integrated Analog Comparators Micropower, Single-Supply, UCSP/SOT23 Co 516In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-8 2 Channel Open Drain 400 ns Precision with Reference 2.7 V 5.5 V 60 uA 8 mA 7 mV 10 nA - 40 C + 85 C MAX9052A Tube

Analog Devices / Maxim Integrated Analog Comparators Single/Dual, Ultra-Fast, Low-Power, Prec 194In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-16 2 Channel TTL 10 ns Differential - 7 V 7 V 10 mA 10 mA 3 mV 5 uA 0 C + 70 C MAX912 Tube

Analog Devices / Maxim Integrated Analog Comparators Single/Dual, Ultra-Fast, Low-Power, Prec 130In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-16 2 Channel TTL 10 ns Differential - 7 V 7 V 10 mA 10 mA 3 mV 5 uA - 40 C + 85 C MAX912 Tube
Analog Devices / Maxim Integrated Analog Comparators Single/Dual, Ultra-Fast, Low-Power, Prec 282In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-8 1 Channel TTL 10 ns Differential - 7 V 7 V 10 mA 10 mA 3 mV 5 uA - 40 C + 85 C MAX913 Tube