Shutdown Analog Comparators

Results: 93
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Number of Channels Output Type Response Time Comparator Type Supply Voltage - Min Supply Voltage - Max Operating Supply Current Output Current per Channel Vos - Input Offset Voltage Ib - Input Bias Current Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Texas Instruments Analog Comparators 800-ps high-speed ra il-rail input compa A 595-TLV3605RVKT 548In Stock
Min.: 1
Mult.: 1
: 3 000

SMD/SMT WQFN-12 1 Channel LVDS 800 ps General Purpose 2.4 V 5.5 V 7.5 mA 500 uV 5 uA - 40 C + 125 C TLV3605 Reel, Cut Tape, MouseReel
Nisshinbo Analog Comparators 6 000In Stock
Min.: 1
Mult.: 1
: 3 000

SMD/SMT DFN-6 1 Channel Push-Pull 2.7 V 5.5 V 140 uA 1 mV 1 pA - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators VOLTAGE COMPARATOR A 926-LM311MX/NOPB A A 926-LM311MX/NOPB 13 928In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-8 1 Channel Open Collector, Open Drain 200 ns General Purpose 5 V 36 V 5.1 mA 8 mA 7.5 mV 250 nA 0 C + 70 C LM311 Tube
Texas Instruments Analog Comparators Vtg Comparator A 926 -LM111H/NOPB A 926- A 926-LM111H/NOPB 904In Stock
Min.: 1
Mult.: 1
No
Through Hole TO-99-8 1 Channel Open Collector 200 ns General Purpose 5 V 36 V 6 mA 50 mA 3 mV 100 nA - 55 C + 125 C LM111 Bulk
Texas Instruments Analog Comparators Vtg Comparator 1 140In Stock
Min.: 1
Mult.: 1
No
Through Hole CDIP-8 1 Channel Open Collector 200 ns General Purpose 5 V 36 V 6 mA 50 mA 3 mV 100 nA - 55 C + 125 C LM111 Tube
Texas Instruments Analog Comparators 40V 5UA SINGLE CHANN EL COMPARATOR 1 849In Stock
Min.: 1
Mult.: 1

SMD/SMT SC-70-5 1 Channel Push-Pull Differential 2.4 V 40 V 500 uV 0.15 pA - 40 C + 125 C TLV1811
Texas Instruments Analog Comparators 40V 5UA DUAL COMPARA TOR 1 497In Stock
Min.: 1
Mult.: 1
: 2 500

SMD/SMT VSSOP-8 2 Channel Open Drain Differential 2.4 V 40 V 500 uV 0.15 pA - 40 C + 125 C TLV1822 Reel, Cut Tape, MouseReel
Analog Devices Analog Comparators 280MHz, 2.9ns Comp Fam w/ R2R Ins & CMOS 836In Stock
Min.: 1
Mult.: 1
Max.: 836
: 500

SMD/SMT SOT-23-5 1 Channel CMOS, TTL Window 2.45 V 3.5 V 4.5 mA 22 mA, 30 mA 1.2 mV 2.1 uA - 55 C + 125 C LTC6752 Reel, Cut Tape, MouseReel
Analog Devices Analog Comparators R/R Fst Sngl 2.5V-5.5V Supp, LVDS Comp 1 119In Stock
Min.: 1
Mult.: 1
Max.: 1 119
: 1 500

SMD/SMT LFCSP-12 1 Channel LVDS 1.6 ns General Purpose 2.5 V 5.5 V 3 mA 50 mA 2 mV 5 uA - 40 C + 125 C AD8465 Reel, Cut Tape, MouseReel
Analog Devices Analog Comparators R-R InputTTL/CMOSOut,Comparitor 1 606In Stock
Min.: 1
Mult.: 1
: 3 000

SMD/SMT SC-70-6 1 Channel CMOS, TTL 60 ns General Purpose 2.5 V 5.5 V 800 uA 50 mA 10 mV 4 uA - 40 C + 125 C AD8468 Reel, Cut Tape, MouseReel
Analog Devices Analog Comparators 4.5ns 1x/2x S 3V/5V Comp w/ R2R Out 2 496In Stock
Min.: 1
Mult.: 1
Max.: 2 336
: 500

SMD/SMT SOT-23-6 1 Channel CMOS, TTL 4.5 ns General Purpose 2.7 V 10.5 V 4.6 mA 20 mA 400 uV 6 uA - 40 C + 85 C LT1719 Reel, Cut Tape, MouseReel
Analog Devices Analog Comparators 4.5ns 1x/2x S 3V/5V Comp w/ R2R Out 1 363In Stock
1 200Expected 24/08/2026
Min.: 1
Mult.: 1
Max.: 2 562

SMD/SMT SOIC-8 1 Channel CMOS, TTL 4.5 ns General Purpose 2.7 V 10.5 V 4.6 mA 20 mA 400 uV 6 uA - 40 C + 85 C LT1719 Tube
Analog Devices Analog Comparators uP Op Amp, Comp & Ref 575In Stock
Min.: 1
Mult.: 1
Max.: 575

SMD/SMT MSOP-8 1 Channel CMOS, TTL 25 us General Purpose 2.5 V 12.6 V 5 uA 1.8 mA 2.5 mV 1 nA - 40 C + 85 C LTC1542 Tube
Analog Devices Analog Comparators 280MHz, 2.9ns Comp Fam w/ R2R Ins & CMOS 752In Stock
Min.: 1
Mult.: 1
Max.: 500
: 500

SMD/SMT TSOT-23-5 1 Channel CMOS, TTL 2.9 ns Window 2.45 V 3.5 V 4.5 mA 22 mA 1.2 mV 2.1 uA - 40 C + 125 C LTC6752 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators High voltage compara tor with push-pull 22 270In Stock
Min.: 1
Mult.: 1
: 3 000

SMD/SMT SOT-23-6 1 Channel Push-Pull 250 ns General Purpose 3.3 V 40 V 135 uA 500 uV 0.05 pA - 40 C + 125 C TLV1805 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators Automotive high volt comparator with pus 9 029In Stock
Min.: 1
Mult.: 1
: 3 000

SMD/SMT SOT-23-6 1 Channel Push-Pull 250 ns General Purpose 3.3 V 40 V 135 uA 4.5 mV 0.05 pA - 40 C + 125 C TLV1805 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators 4.5ns Rail-to-Rail H igh Speed A 595-TLV A 595-TLV3501AIDR 1 018In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-8 1 Channel Rail-to-Rail 4.5 ns General Purpose 2.2 V 5.5 V 5 mA 6.5 mV 10 pA - 40 C + 125 C TLV3501 Tube
Texas Instruments Analog Comparators 4.5ns Rail-to-Rail H igh Speed ALT 595-T ALT 595-TLV3501AIDBVT 1 467In Stock
Min.: 1
Mult.: 1
: 250

SMD/SMT SOT-23-6 1 Channel Rail-to-Rail 4.5 ns General Purpose 2.2 V 5.5 V 5 mA 6.5 mV 10 pA - 40 C + 125 C TLV3501 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators 4.5ns Rail-to-Rail H igh Speed A 595-TLV A 595-TLV3501AID 3 987In Stock
Min.: 1
Mult.: 1
: 2 500

SMD/SMT SOIC-8 1 Channel Rail-to-Rail 4.5 ns General Purpose 2.2 V 5.5 V 5 mA 6.5 mV 10 pA - 40 C + 125 C TLV3501 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators TLV3501AZQDBVRQ1 2 734In Stock
Min.: 1
Mult.: 1
: 3 000

SMD/SMT SOT-23-6 1 Channel Rail-to-Rail 4.5 ns General Purpose 2.7 V 5.5 V 5 mA 6.5 mV 10 pA - 40 C + 125 C TLV3501A Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators Dual comparator with integrated referenc 5 336In Stock
Min.: 1
Mult.: 1
: 3 000

SMD/SMT SOT-23-6 2 Channel Push-Pull 5.5 us Precision 1.5 V 5.5 V 2.29 uA 3.2 mA 6 mV 15 nA - 40 C + 85 C TLV4062 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators Dual comparator with integrated referenc 4 629In Stock
Min.: 1
Mult.: 1
: 5 000

SMD/SMT SON-6 2 Channel Push-Pull 5.5 us Precision 1.5 V 5.5 V 2.29 uA 3.2 mA 6 mV 15 nA - 40 C + 85 C TLV4062 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators Dual comparator with integrated referenc 3 033In Stock
Min.: 1
Mult.: 1
: 5 000

SMD/SMT SON-6 2 Channel Open Drain 5.5 us Precision 1.5 V 5.5 V 2.29 uA 6 mV - 40 C + 85 C TLV4082 Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated Analog Comparators 40ns, Low-Power, 3V/5V, Rail-to-Rail Sin 6 175In Stock
Min.: 1
Mult.: 1
Max.: 4 877
: 2 500

SMD/SMT SOT-23-8 1 Channel CMOS, TTL 40 ns General Purpose with Latch 2.7 V 5.5 V 320 uA 4 mA 2 mV 320 nA - 40 C + 85 C MAX9141 Reel, Cut Tape, MouseReel
onsemi Analog Comparators 0.85-6V Single CMOS Comparator 5 247In Stock
Min.: 1
Mult.: 1
Max.: 230
: 3 000

SMD/SMT SOT-23-5 1 Channel Push-Pull 1.1 us General Purpose 850 mV 6 V 10 uA 70 mA 10 mV 1 pA - 40 C + 105 C NCS2200 Reel, Cut Tape, MouseReel