AEC-Q100 Analog Comparators

Results: 298
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Number of Channels Output Type Response Time Comparator Type Supply Voltage - Min Supply Voltage - Max Operating Supply Current Output Current per Channel Vos - Input Offset Voltage Ib - Input Bias Current Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Microchip Technology Analog Comparators Singl 1.8V Opn Drain Comparator, E temp 4 034In Stock
Min.: 1
Mult.: 1
: 3 000

SMD/SMT SOT-23-5 1 Channel Open Drain 56 ns General Purpose 1.8 V 5.5 V 100 uA 30 mA 10 mV 1 pA - 40 C + 125 C MCP6566 Reel, Cut Tape, MouseReel
Microchip Technology Analog Comparators Singl 1.8V Opn Drain Comparator, E temp 6 673In Stock
Min.: 1
Mult.: 1
: 3 000

SMD/SMT SC-70-5 1 Channel Open Drain 56 ns General Purpose 1.8 V 5.5 V 100 uA 30 mA 10 mV 1 pA - 40 C + 125 C MCP6566 Reel, Cut Tape, MouseReel
Microchip Technology Analog Comparators Dual 18V Open Drain Comparator E temp 11 054In Stock
Min.: 1
Mult.: 1

SMD/SMT MSOP-8 2 Channel Open Drain 56 ns General Purpose 1.8 V 5.5 V 100 uA 30 mA 10 mV 1 pA - 40 C + 125 C MCP6567 Tube
Microchip Technology Analog Comparators Dual 18V Open Drain Comparator E temp 5 716In Stock
Min.: 1
Mult.: 1
: 2 500

SMD/SMT MSOP-8 2 Channel Open Drain 56 ns General Purpose 1.8 V 5.5 V 100 uA 30 mA 10 mV 1 pA - 40 C + 125 C MCP6567 Reel, Cut Tape, MouseReel
Microchip Technology Analog Comparators Dual 18V Open Drain Comparator E temp 6 583In Stock
Min.: 1
Mult.: 1
: 3 300

SMD/SMT SOIC-8 2 Channel Open Drain 56 ns General Purpose 1.8 V 5.5 V 100 uA 30 mA 10 mV 1 pA - 40 C + 125 C MCP6567 Reel, Cut Tape, MouseReel

Microchip Technology Analog Comparators Quad 18V Open Drain Comparator E temp 2 597In Stock
Min.: 1
Mult.: 1
: 2 500

SMD/SMT TSSOP-14 4 Channel Open Drain 56 ns General Purpose 1.8 V 5.5 V 100 uA 30 mA 10 mV 1 pA - 40 C + 125 C MCP6569 Reel, Cut Tape, MouseReel
Microchip Technology Analog Comparators Single Push/Pull Comparator 2.4V Ref 4 799In Stock
Min.: 1
Mult.: 1
: 3 000

SMD/SMT SOT-23-6 1 Channel Push-Pull 4 us General Purpose 1.8 V 5.5 V 2.5 uA 50 mA 10 mV 1 pA - 40 C + 125 C Reel, Cut Tape, MouseReel
Microchip Technology Analog Comparators Single Open Drain Comparator 1.2V Ref 6 140In Stock
Min.: 1
Mult.: 1
: 3 000

SMD/SMT SOT-23-6 1 Channel Open Drain 4 us General Purpose 1.8 V 5.5 V 2.5 uA 50 mA 10 mV 1 pA - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators Auto Cat Quad Diff C omparator A 595-LM2 A 595-LM239AQDRG4Q1 13 303In Stock
Min.: 1
Mult.: 1
: 2 500

SMD/SMT SOIC-14 4 Channel CMOS, TTL 300 ns Differential 2 V 30 V 2 mA 16 mA 3 mV 250 nA - 40 C + 125 C LM239A Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators Auto Cat Quad Gen Pu rp Diff A 595-LM290 A 595-LM2901AVQDRG4Q1 5 394In Stock
Min.: 1
Mult.: 1
: 2 500

SMD/SMT SOIC-14 4 Channel CMOS, TTL 300 ns Differential 2 V 32 V 2 mA 2 mV 250 nA - 40 C + 125 C LM2901AV Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators Auto Cat Quad Diff C omparator A 595-LM2 A 595-LM2901QPWRQ1 5 245In Stock
Min.: 1
Mult.: 1
: 2 000

SMD/SMT TSSOP-14 4 Channel CMOS, TTL 1.3 us Differential 2 V 36 V 2.5 mA 7 mV 250 nA - 40 C + 125 C LM2901 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators 45nsec Lo Pwr-Vtg R- R Input Comparator A 595-LMV7239QM7X/NOPB 2 145In Stock
Min.: 1
Mult.: 1
: 1 000

SMD/SMT SC-70-5 1 Channel Push-Pull 75 ns General Purpose 2.7 V 5.5 V 95 uA 60 mA 6 mV 400 nA - 40 C + 125 C LMV7239 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators AC Sgl Diff Comp- ar ator 27 769In Stock
Min.: 1
Mult.: 1
: 3 000

SMD/SMT SOT-23-5 1 Channel CMOS, TTL Differential 2 V 36 V 700 uA 2.5 mV 25 nA - 40 C + 125 C TL331 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators Quad MicroPWR LinCMO S VLTG Comprtr A 59 A 595-TLC3704QDRQ1 1 600In Stock
Min.: 1
Mult.: 1
: 2 500

SMD/SMT SOIC-14 4 Channel Push-Pull 300 ns General Purpose 3 V 16 V 80 uA 20 mA 5 mV 30 pA - 40 C + 125 C TLC3704 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators Auto Cat NanoPwr Pus h-Pull Out Comp A 5 A 595-TLV3702QDRQ1 2 231In Stock
Min.: 1
Mult.: 1
: 2 500

SMD/SMT SOIC-8 2 Channel Push-Pull 240 us General Purpose 2.7 V 16 V 1.6 uA 10 mA 5 mV 100 pA - 40 C + 125 C TLV3702 Reel, Cut Tape, MouseReel
Diodes Incorporated Analog Comparators 36V Dual Comparator 25nA 0.6mA 25nA 1mV 24 131In Stock
Min.: 1
Mult.: 1
Max.: 2 500
: 2 500

SMD/SMT SOIC-8 2 Channel CMOS, TTL 1.3 us Precision 2 V 36 V 600 uA 16 mA 4 mV 250 nA - 40 C + 125 C LM2903AQ Reel, Cut Tape, MouseReel

onsemi Analog Comparators 3-36V Qud Comparator Commercial Temp 13 521In Stock
Min.: 1
Mult.: 1
: 2 500

SMD/SMT SOIC-14 4 Channel Open Collector 1.3 us Differential 3 V 36 V 2 mA 16 mA 7 mV 250 nA - 40 C + 105 C NCV2901 Reel, Cut Tape, MouseReel

onsemi Analog Comparators ANA SGL SUP CMP QUAD 21 185In Stock
30 000Expected 02/10/2026
Min.: 1
Mult.: 1
Max.: 5 000
: 2 500

SMD/SMT TSSOP-14 4 Channel Open Collector 1.3 us Differential 3 V 36 V 2 mA 16 mA 7 mV 500 nA - 40 C + 125 C NCV2901 Reel, Cut Tape, MouseReel
STMicroelectronics Analog Comparators Automotive grade, low-power quad voltage comparator 1 345In Stock
Min.: 1
Mult.: 1
: 2 500

SMD/SMT SOIC-14 4 Channel CMOS, DTL, ECL, MOS, TTL 1 us Differential 2 V 36 V 2 mA 22 mA 5 mV 250 nA - 40 C + 150 C LM2901B Reel, Cut Tape, MouseReel
STMicroelectronics Analog Comparators Automotive grade, low-power quad voltage comparator 1 812In Stock
Min.: 1
Mult.: 1
: 2 500

SMD/SMT TSSOP-14 4 Channel CMOS, DTL, ECL, MOS, TTL 1 us Differential 2 V 36 V 2 mA 22 mA 5 mV 250 nA - 40 C + 150 C LM2901B Reel, Cut Tape, MouseReel
STMicroelectronics Analog Comparators Rail-to-rail high-speed comparator 384In Stock
3 000Expected 07/12/2026
Min.: 1
Mult.: 1
: 3 000

SMD/SMT SC-70-5 1 Channel Push-Pull General Purpose 2.2 V 5 V 470 uA 64 mA 400 uV 100 pA - 40 C + 125 C TS3011 Reel, Cut Tape, MouseReel

STMicroelectronics Analog Comparators Low power dual voltage comparator 9 048In Stock
Min.: 1
Mult.: 1
: 2 500

SMD/SMT SOIC-8 2 Channel CMOS, DTL, ECL, MOS, TTL 1.3 us Differential 2 V 36 V 1 mA 16 mA 7 mV 250 nA - 40 C + 125 C LM2903 Reel, Cut Tape, MouseReel

STMicroelectronics Analog Comparators LP Dual Comparator 2V to 26V 25nA 9 436In Stock
Min.: 1
Mult.: 1
: 4 000

SMD/SMT TSSOP-8 2 Channel CMOS, DTL, ECL, MOS, TTL 1.3 us Differential 2 V 36 V 1 mA 16 mA 7 mV 250 nA - 40 C + 125 C LM2903 Reel, Cut Tape, MouseReel
STMicroelectronics Analog Comparators LP Dual Voltage 2V to 36V, 1V to 18V 30 415In Stock
Min.: 1
Mult.: 1
: 4 000

SMD/SMT MiniSO-8 2 Channel CMOS, DTL, ECL, MOS, TTL 1.3 us Differential 2 V 36 V 1 mA 16 mA 7 mV 250 nA - 40 C + 125 C LM2903 Reel, Cut Tape, MouseReel
STMicroelectronics Analog Comparators Automotive rail-to-rail 1.8 V high-speed comparator 9 914In Stock
Min.: 1
Mult.: 1
: 3 000

SMD/SMT SOT-23-5 1 Channel Push-Pull 38 ns General Purpose 1.8 V 5 V 73 uA 26 mA 6 mV 300 nA - 40 C + 150 C TS3021H Reel, Cut Tape, MouseReel