Texas Instruments Current Sense Amplifiers

Results: 751
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Number of Channels GBP - Gain Bandwidth Product Vcm - Common Mode Voltage CMRR - Common Mode Rejection Ratio Ib - Input Bias Current Vos - Input Offset Voltage Supply Voltage - Max Supply Voltage - Min Operating Supply Current Gain Error Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Qualification Packaging
Texas Instruments Current Sense Amplifiers AEC-Q100 36V bi-di r ectional 550kHz 4 1 800In Stock
Min.: 1
Mult.: 1
: 2 000

INA303 2 Channel 550 kHz 12 V 120 dB 115 uA 15 uV 5.5 V 2.7 V 850 uA 0.02 % - 40 C + 125 C SMD/SMT TSSOP-14 AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Current Sense Amplifiers 26-V 350-kHz curren t sense amplifier wi A 595-INA381A4IDGST 4 645In Stock
Min.: 1
Mult.: 1
: 2 500

INA381 1 Channel 105 kHz 26 V 100 dB 80 uA 100 uV 5.5 V 2.7 V 350 uA 0.1 % - 40 C + 125 C SMD/SMT VSSOP-10 Reel, Cut Tape, MouseReel

Texas Instruments Current Sense Amplifiers AEC-Q100 4 to 76V c urrent sense amplifi 1 646In Stock
Min.: 1
Mult.: 1
: 3 500

LMP8480 1 Channel 270 kHz 4.5 V to 76 V 124 dB 6.3 uA 80 uV 76 V 4.5 V 88 uA 0.8 % - 40 C + 125 C SMD/SMT VSSOP-8 AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Current Sense Amplifiers 40-V bidirectional h igh-precision curr A 595-INA186A5IDCKT 5 343In Stock
Min.: 1
Mult.: 1
: 3 000

INA186 1 Channel 27 kHz - 200 mV to 40 V 150 dB 500 pA - 3 uV 5.5 V 1.7 V 90 uA - 0.04 % - 40 C + 125 C SMD/SMT SC-70-6 Reel, Cut Tape, MouseReel
Texas Instruments Current Sense Amplifiers VOut Hi/Low Side Msm t BiDir 0-Drift A 5 A 595-INA199B2DCKR 15 532In Stock
Min.: 1
Mult.: 1
: 250

INA199 1 Channel 30 kHz 12 V 120 dB 28 uA 5 uV 26 V 2.7 V 115 uA 0.03 % - 40 C + 125 C SMD/SMT SC-70-6 Reel, Cut Tape, MouseReel
Texas Instruments Current Sense Amplifiers AEC-Q100 26V bi-di r ectional high-prec 2 303In Stock
Min.: 1
Mult.: 1
: 3 000

INA211 1 Channel 7 kHz 12 V 140 dB 28 uA 550 nV 26 V 2.7 V 100 uA 0.02 % - 40 C + 125 C SMD/SMT SC-70-6 AEC-Q100 Reel, Cut Tape, MouseReel

Texas Instruments Current Sense Amplifiers AEC-Q100 4 to 76V c urrent sense amplifi 2 284In Stock
Min.: 1
Mult.: 1
: 3 500

LMP8480 1 Channel 270 kHz 4.5 V to 76 V 124 dB 6.3 uA 80 uV 76 V 4.5 V 88 uA 0.8 % - 40 C + 125 C SMD/SMT VSSOP-8 AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Current Sense Amplifiers -2 to 76V 990kHz c o nfigurable gain cur A 926-P8645HVMKE/NOPB 1 589In Stock
Min.: 1
Mult.: 1
: 1 000

LMP8645HV 1 Channel 260 kHz - 2 V to 76 V 60 dB 22 uA 1 mV 12 V 2.7 V 610 uA 2 % - 40 C + 125 C SMD/SMT SOT-23-6 Reel, Cut Tape, MouseReel
Texas Instruments Current Sense Amplifiers AEC-Q100 -4 to 80V b i-directional ult 1 355In Stock
Min.: 1
Mult.: 1
: 2 500

INA240 1 Channel 100 kHz - 4 V to 80 V 132 dB 90 uA 5 uV 5.5 V 2.7 V 2.4 mA 0.05 % - 40 C + 125 C SMD/SMT SOIC-8 AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Current Sense Amplifiers AEC-Q100 40-V bidi r ectional high-prec 7 564In Stock
Min.: 1
Mult.: 1
: 3 000

INA186 1 Channel 45 kHz - 200 mV to 40 V 150 dB 500 pA - 3 uV 5.5 V 1.7 V 90 uA - 0.04 % - 40 C + 125 C SMD/SMT SOT-23-THIN-8 AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Current Sense Amplifiers 40-V bidirectional h igh-precision curr 4 418In Stock
Min.: 1
Mult.: 1
: 3 000

INA186 1 Channel 35 kHz - 200 mV to 40 V 150 dB 500 pA - 3 uV 5.5 V 1.7 V 90 uA - 0.04 % - 40 C + 125 C SMD/SMT DSBGA-6 Reel, Cut Tape, MouseReel
Texas Instruments Current Sense Amplifiers AEC-Q100 40-V bidi r ectional high-prec 7 746In Stock
Min.: 1
Mult.: 1
: 3 000

INA186 1 Channel 33 kHz - 200 mV to 40 V 150 dB 500 pA - 3 uV 5.5 V 1.7 V 90 uA - 0.04 % - 40 C + 125 C SMD/SMT SOT-23-5 AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Current Sense Amplifiers 40V ultra-precise c urrent sense amplifi 2 864In Stock
Min.: 1
Mult.: 1
: 3 000

INA191 1 Channel 27 kHz - 200 mV to 40 V 150 dB 3 nA - 2.5 uV 5.5 V 1.7 V 65 uA - 0.04 % - 40 C + 125 C SMD/SMT DSBGA-6 Reel, Cut Tape, MouseReel
Texas Instruments Current Sense Amplifiers VOut Hi/Low Side Msm t BiDir 0-Drift A 5 A 595-INA199B1DCKR 9 762In Stock
Min.: 1
Mult.: 1
: 250

INA199 1 Channel 80 kHz 12 V 120 dB 28 uA 5 uV 26 V 2.7 V 115 uA 0.03 % - 40 C + 125 C SMD/SMT SC-70-6 Reel, Cut Tape, MouseReel
Texas Instruments Current Sense Amplifiers 2.7-V to 120-V 1.1- MHz high-precision A A 595-INA280A5IDCKT 1 397In Stock
Min.: 1
Mult.: 1
: 3 000

INA280 1 Channel 800 kHz 2.7 V to 120 V 140 dB 20 uA 15 uV 20 V 2.7 V 370 uA 0.1 % - 40 C + 125 C SMD/SMT SC-70-5 Reel, Cut Tape, MouseReel
Texas Instruments Current Sense Amplifiers AEC-Q100 -4-V to 11 0-V 1.3-MHz current 4 157In Stock
Min.: 1
Mult.: 1
: 3 000

INA281 1 Channel 900 kHz 48 V 140 dB 20 uA 30 uV 20 V 2.7 V 1.5 mA 0.07 % - 40 C + 125 C SMD/SMT SOT-3-5 AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Current Sense Amplifiers AEC-Q100 2.7-V to 1 20-V 1.1-MHz ultra 2 900In Stock
Min.: 1
Mult.: 1
: 3 000

INA290 1 Channel 850 kHz 48 V 160 dB 20 uA 3 uV 20 V 2.7 V 370 uA 0.02 % - 40 C + 125 C SMD/SMT SC-70-5 AEC-Q100 Reel, Cut Tape, MouseReel

Texas Instruments Current Sense Amplifiers AEC-Q100 4 to 76V bi -directional curre 2 368In Stock
Min.: 1
Mult.: 1
: 3 500

LMP8481 1 Channel 4 V to 76 V 100 dB 12 uA 80 uV 76 V 4.5 V 155 uA 0.6 % - 40 C + 125 C SMD/SMT VSSOP-8 AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Current Sense Amplifiers 40-V bidirectional u ltraprecise curren A 595-INA190A1IRSWT 3 851In Stock
Min.: 1
Mult.: 1
: 3 000

INA190 1 Channel 45 kHz - 200 mV to 40 V 150 dB 500 pA - 3 uV 5.5 V 1.7 V 65 uA - 0.04 % - 40 C + 125 C SMD/SMT UQFN-10 Reel, Cut Tape, MouseReel
Texas Instruments Current Sense Amplifiers BIDIRECT ZERO-DRIFT CRNT SHUNT MONITOR 3 350In Stock
Min.: 1
Mult.: 1
: 3 000

INA212 1 Channel 4 kHz 12 V 140 dB 28 uA 550 nV 26 V 2.7 V 100 uA 0.02 % - 40 C + 125 C SMD/SMT SC-70-6 AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Current Sense Amplifiers 40-V bidirectional h igh-precision curr A 595-INA186A4IDDFT 3 729In Stock
Min.: 1
Mult.: 1
: 3 000

INA186 1 Channel 33 kHz - 200 mV to 40 V 150 dB 500 pA - 3 uV 5.5 V 1.7 V 90 uA - 0.04 % - 40 C + 125 C SMD/SMT SOT-23-8 Reel, Cut Tape, MouseReel
Texas Instruments Current Sense Amplifiers 26V bi-directional c urrent sense amplif A 595-INA199C2DCKT 4 060In Stock
Min.: 1
Mult.: 1
: 3 000

INA199 1 Channel 30 kHz 12 V 120 dB 28 uA 5 uV 26 V 2.7 V 65 uA 0.03 % - 40 C + 125 C SMD/SMT SC-70-6 Reel, Cut Tape, MouseReel
Texas Instruments Current Sense Amplifiers AEC-Q100 26V bi-di r ectional high-prec 2 550In Stock
Min.: 1
Mult.: 1
: 3 000

INA214 1 Channel 30 kHz 12 V 140 dB 28 uA 1 uV 26 V 2.7 V 100 uA 0.02 % - 40 C + 125 C SMD/SMT SC-70-6 AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Current Sense Amplifiers AEC-Q100 36V bi-di r ectional 550kHz 4 1 727In Stock
Min.: 1
Mult.: 1
: 2 000

INA302 2 Channel 440 kHz 12 V 120 dB 115 uA 10 uV 5.5 V 2.7 V 850 uA 0.05 % - 40 C + 125 C SMD/SMT TSSOP-14 AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Current Sense Amplifiers AEC-Q100 40-V bidi r ectional high-prec 3 000In Stock
Min.: 1
Mult.: 1
: 3 000

INA186 1 Channel 27 kHz - 200 mV to 40 V 150 dB 500 pA - 3 uV 5.5 V 1.7 V 90 uA - 0.04 % - 40 C + 125 C SMD/SMT SOT-23-THIN-8 AEC-Q100 Reel, Cut Tape, MouseReel