3.5 mA Current Sense Amplifiers

Results: 5
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Number of Channels GBP - Gain Bandwidth Product Vcm - Common Mode Voltage CMRR - Common Mode Rejection Ratio Ib - Input Bias Current Vos - Input Offset Voltage Supply Voltage - Max Supply Voltage - Min Operating Supply Current Gain Error Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Qualification Packaging
Texas Instruments Current Sense Amplifiers AEC-Q100 -5V to 110 V bidirectional 1.
3 000Expected 28/08/2026
Min.: 1
Mult.: 1
: 3 000

INA296B 1 Channel 1 MHz - 5 V to 110 V 120 dB 45 uA 150 uV 20 V 2.7 V 3.5 mA 0.1 % - 40 C + 125 C SMD/SMT SOT-23-8 AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Current Sense Amplifiers AEC-Q100 qualified, 110V 75ARMS ultraprecise current-sense amplifier with enhanced PWM rejection Non-Stocked Lead-Time 26 Weeks
Min.: 4 000
Mult.: 4 000
: 4 000
1 Channel 110 V 160 dB 90 uA 6 V 3.5 mA 0.05 % - 40 C + 125 C SMD/SMT VQFN-15 Reel
Texas Instruments Current Sense Amplifiers AEC-Q100 qualified, 110V 75ARMS high-precision current-sense amplifier with enhanced PWM rejection Non-Stocked Lead-Time 26 Weeks
Min.: 4 000
Mult.: 4 000
: 4 000
1 Channel 160 dB 90 uA 6 V 3.5 mA 0.3 % - 40 C + 125 C SMD/SMT VQFN-15 Reel
Texas Instruments Current Sense Amplifiers AEC-Q100 qualified, 110V 75ARMS ultraprecise current-sense amplifier with fast transient response Non-Stocked Lead-Time 26 Weeks
Min.: 4 000
Mult.: 4 000
: 4 000
1 Channel 110 V 160 dB 90 uA 5.5 V 2.7 V 3.5 mA 0.05 % - 40 C + 125 C SMD/SMT VQFN-15 Reel
Texas Instruments Current Sense Amplifiers AEC-Q100 qualified, 110V 75ARMS high-precision current-sense amplifier with fast transient response Non-Stocked Lead-Time 26 Weeks
Min.: 4 000
Mult.: 4 000
: 4 000
1 Channel 110 V 160 dB 90 uA 5.5 V 2.7 V 3.5 mA 0.3 % - 40 C + 125 C SMD/SMT VQFN-15 Reel