MouseReel Current Sense Amplifiers

Results: 907
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Number of Channels GBP - Gain Bandwidth Product Vcm - Common Mode Voltage CMRR - Common Mode Rejection Ratio Ib - Input Bias Current Vos - Input Offset Voltage Supply Voltage - Max Supply Voltage - Min Operating Supply Current Gain Error Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Qualification Packaging
Texas Instruments Current Sense Amplifiers 40-V bidirectional h igh-precision curr A 595-INA186A1IDDFT 2 905In Stock
15 000Expected 21/01/2027
Min.: 1
Mult.: 1
: 3 000

INA186 1 Channel 45 kHz - 200 mV to 40 V 150 dB 500 pA - 3 uV 5.5 V 1.7 V 90 uA - 0.04 % - 40 C + 125 C SMD/SMT SOT-23-8 Reel, Cut Tape, MouseReel
Texas Instruments Current Sense Amplifiers 40-V bidirectional h igh-precision curr A 595-INA186A3IDDFT 2 853In Stock
Min.: 1
Mult.: 1
: 3 000

INA186 1 Channel 35 kHz - 200 mV to 40 V 150 dB 500 pA - 3 uV 5.5 V 1.7 V 90 uA - 0.04 % - 40 C + 125 C SMD/SMT SOT-23-8 Reel, Cut Tape, MouseReel
Texas Instruments Current Sense Amplifiers 40-V bidirectional h igh-precision curr 3 007In Stock
3 000Expected 28/08/2026
Min.: 1
Mult.: 1
: 3 000

INA186 1 Channel 27 kHz - 200 mV to 40 V 150 dB 500 pA - 3 uV 5.5 V 1.7 V 90 uA - 0.04 % - 40 C + 125 C SMD/SMT DSBGA-6 Reel, Cut Tape, MouseReel
Texas Instruments Current Sense Amplifiers AEC-Q100 40-V bidi r ectional high-prec 13 071In Stock
Min.: 1
Mult.: 1
: 3 000

INA186 1 Channel 27 kHz - 200 mV to 40 V 150 dB 500 pA - 3 uV 5.5 V 1.7 V 90 uA - 0.04 % - 40 C + 125 C SMD/SMT SC-70-6 AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Current Sense Amplifiers AEC-Q100 40V bi-di r ectional ultra-pre 1 142In Stock
Min.: 1
Mult.: 1
: 3 000

INA190 1 Channel 45 kHz - 200 mV to 40 V 150 dB 500 pA - 3 uV 5.5 V 1.7 V 65 uA - 0.04 % - 40 C + 125 C SMD/SMT SC-70-6 AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Current Sense Amplifiers AEC-Q100 40V bi-di r ectional ultra-pre 1 692In Stock
Min.: 1
Mult.: 1
: 3 000

INA190 1 Channel 45 kHz - 200 mV to 40 V 150 dB 500 pA - 3 uV 5.5 V 1.7 V 65 uA - 0.04 % - 40 C + 125 C SMD/SMT SOT-23-THIN-8 AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Current Sense Amplifiers 40-V bidirectional u ltraprecise curren A 595-INA190A2IDCKT 2 632In Stock
Min.: 1
Mult.: 1
: 3 000

INA190 1 Channel 37 kHz - 200 mV to 40 V 150 dB 500 pA - 3 uV 5.5 V 1.7 V 65 uA - 0.06 % - 40 C + 125 C SMD/SMT SC-70-6 Reel, Cut Tape, MouseReel
Texas Instruments Current Sense Amplifiers 40-V bidirectional u ltraprecise curren A 595-INA190A2IDDFT 5 024In Stock
Min.: 1
Mult.: 1
: 3 000

INA190 1 Channel 37 kHz - 200 mV to 40 V 150 dB 500 pA - 3 uV 5.5 V 1.7 V 65 uA - 0.06 % - 40 C + 125 C SMD/SMT SOT-23-8 Reel, Cut Tape, MouseReel
Texas Instruments Current Sense Amplifiers AEC-Q100 40V bi-di r ectional ultra-pre 6 425In Stock
Min.: 1
Mult.: 1
: 3 000

INA190 1 Channel 35 kHz - 200 mV to 40 V 150 dB 500 pA - 3 uV 5.5 V 1.7 V 65 uA - 0.06 % - 40 C + 125 C SMD/SMT SC-70-6 AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Current Sense Amplifiers 40-V bidirectional u ltraprecise curren A 595-INA190A4IDCKT 9 358In Stock
Min.: 1
Mult.: 1
: 3 000

INA190 1 Channel 33 kHz - 200 mV to 40 V 150 dB 500 pA - 3 uV 5.5 V 1.7 V 65 uA - 0.06 % - 40 C + 125 C SMD/SMT SC-70-6 Reel, Cut Tape, MouseReel
Texas Instruments Current Sense Amplifiers 40-V bidirectional u ltraprecise curren A 595-INA190A4IRSWT 2 534In Stock
Min.: 1
Mult.: 1
: 3 000

INA190 1 Channel 33 kHz - 200 mV to 40 V 150 dB 500 pA - 3 uV 5.5 V 1.7 V 65 uA - 0.06 % - 40 C + 125 C SMD/SMT UQFN-10 Reel, Cut Tape, MouseReel
Texas Instruments Current Sense Amplifiers AEC-Q100 40V bi-di r ectional ultra-pre 2 398In Stock
Min.: 1
Mult.: 1
: 3 000

INA190 1 Channel 33 kHz - 200 mV to 40 V 150 dB 500 pA - 3 uV 5.5 V 1.7 V 65 uA - 0.06 % - 40 C + 125 C SMD/SMT SC-70-6 AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Current Sense Amplifiers 40V ultra-precise c urrent sense amplifi 2 662In Stock
Min.: 1
Mult.: 1
: 3 000

INA191 1 Channel 45 kHz - 200 mV to 40 V 150 dB 3 nA - 2.5 uV 5.5 V 1.7 V 65 uA - 0.17 % - 40 C + 125 C SMD/SMT DSBGA-6 Reel, Cut Tape, MouseReel
Texas Instruments Current Sense Amplifiers 40V ultra-precise c urrent sense amplifi 2 635In Stock
Min.: 1
Mult.: 1
: 3 000

INA191 1 Channel 33 kHz - 200 mV to 40 V 150 dB 3 nA - 2.5 uV 5.5 V 1.7 V 65 uA - 0.04 % - 40 C + 125 C SMD/SMT DSBGA-6 Reel, Cut Tape, MouseReel
Texas Instruments Current Sense Amplifiers 26V bi-directional c urrent sense amplif A 595-INA199C3DCKT 12 943In Stock
Min.: 1
Mult.: 1
: 3 000

INA199 1 Channel 14 kHz 12 V 120 dB 28 uA 5 uV 26 V 2.7 V 65 uA 0.03 % - 40 C + 125 C SMD/SMT SC-70-6 Reel, Cut Tape, MouseReel
Texas Instruments Current Sense Amplifiers Vltg Out Hi/Lo-Side Msmt Bi-Dir 0-Drift A 595-INA210AIDCKR 4 385In Stock
Min.: 1
Mult.: 1
: 250

INA210 1 Channel 14 kHz 12 V 140 dB 28 uA 550 nV 26 V 2.7 V 100 uA 0.02 % - 40 C + 125 C SMD/SMT SC-70-6 Reel, Cut Tape, MouseReel
Texas Instruments Current Sense Amplifiers Vltg Out Hi/Lo-Side Msmt Bi-Dir 0-Drift A 595-INA212AIDCKR 1 926In Stock
Min.: 1
Mult.: 1
: 250

INA212 1 Channel 4 kHz 12 V 140 dB 28 uA 550 nV 26 V 2.7 V 100 uA 0.02 % - 40 C + 125 C SMD/SMT SC-70-6 Reel, Cut Tape, MouseReel
Texas Instruments Current Sense Amplifiers VOut Hi/Low Side Msm t BiDir 0-Drift A 5 A 595-INA214BIDCKR 2 569In Stock
Min.: 1
Mult.: 1
: 250

INA214 1 Channel 30 kHz 12 V 140 dB 28 uA 1 uV 26 V 2.7 V 100 uA 0.02 % - 40 C + 125 C SMD/SMT SC-70-6 Reel, Cut Tape, MouseReel
Texas Instruments Current Sense Amplifiers AEC-Q100 26V bi-di r ectional high-prec 2 987In Stock
Min.: 1
Mult.: 1
: 3 000

INA215 1 Channel 40 kHz 12 V 140 dB 28 uA 1 uV 26 V 2.7 V 100 uA 0.02 % - 40 C + 125 C SMD/SMT SC-70-6 AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Current Sense Amplifiers AEC-Q100 26V bi-di r ectional high-prec 2 821In Stock
Min.: 1
Mult.: 1
: 3 000

INA215 1 Channel 40 kHz 12 V 140 dB 28 uA 1 uV 26 V 2.7 V 100 uA 0.02 % - 40 C + 125 C SMD/SMT SC-70-6 AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Current Sense Amplifiers 40-V dual-channel bi directional ultra 584In Stock
Min.: 1
Mult.: 1
: 3 000

INA2191 2 Channel 37 kHz - 200 mV to 40 V 132 dB 3 nA - 2.5 uV 5.5 V 1.7 V 96 uA - 0.04 % - 40 C + 125 C SMD/SMT DSBGA-12 Reel, Cut Tape, MouseReel
Texas Instruments Current Sense Amplifiers 40-V dual-channel bi directional ultra 842In Stock
Min.: 1
Mult.: 1
: 3 000

INA2191 2 Channel 35 kHz - 200 mV to 40 V 132 dB 3 nA - 2.5 uV 5.5 V 1.7 V 96 uA - 0.04 % - 40 C + 125 C SMD/SMT DSBGA-12 Reel, Cut Tape, MouseReel
Texas Instruments Current Sense Amplifiers AEC-Q100 -4 to 80V b i-directional ult 1 737In Stock
Min.: 1
Mult.: 1
: 2 500

INA240 1 Channel 100 kHz - 4 V to 80 V 132 dB 90 uA 5 uV 5.5 V 2.7 V 2.4 mA 0.05 % - 40 C + 150 C SMD/SMT SOIC-8 AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Current Sense Amplifiers -4 to 80V bidirecti onal ultra-precise A A 595-INA240A2PW 6 062In Stock
Min.: 1
Mult.: 1
: 2 000

INA240 1 Channel 100 kHz - 4 V to 80 V 132 dB 90 uA 5 uV 5.5 V 2.7 V 2.4 mA 0.05 % - 40 C + 125 C SMD/SMT TSSOP-8 Reel, Cut Tape, MouseReel
Texas Instruments Current Sense Amplifiers AEC-Q100 -4 to 80V b i-directional ult 3 425In Stock
Min.: 1
Mult.: 1
: 2 500

INA240 1 Channel 100 kHz - 4 V to 80 V 132 dB 90 uA 5 uV 5.5 V 2.7 V 2.4 mA 0.05 % - 40 C + 125 C SMD/SMT SOIC-8 AEC-Q100 Reel, Cut Tape, MouseReel