MouseReel Current Sense Amplifiers

Results: 907
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Number of Channels GBP - Gain Bandwidth Product Vcm - Common Mode Voltage CMRR - Common Mode Rejection Ratio Ib - Input Bias Current Vos - Input Offset Voltage Supply Voltage - Max Supply Voltage - Min Operating Supply Current Gain Error Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Qualification Packaging
Texas Instruments Current Sense Amplifiers AEC-Q100 26V bi-di r ectional 350kHz cu 2 709In Stock
Min.: 1
Mult.: 1
: 3 000

INA181 1 Channel 150 kHz 12 V 84 dB 75 uA 25 uV 5.5 V 2.7 V 195 uA 0.1 % - 40 C + 125 C SMD/SMT SC-70-6 AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Current Sense Amplifiers AEC-Q100 26V bi-di r ectional 350kHz cu 2 304In Stock
Min.: 1
Mult.: 1
: 3 000

INA181 1 Channel 105 kHz 12 V 84 dB 75 uA 25 uV 5.5 V 2.7 V 195 uA 0.1 % - 40 C + 125 C SMD/SMT SC-70-6 AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Current Sense Amplifiers 80-V bidirectional + /-75-A zero-drift c 2 271In Stock
Min.: 1
Mult.: 1
: 2 500

INA254 80 V 2.5 mA/V 90 uA 5.5 V 2.7 V 2.4 mA - 40 C + 125 C SMD/SMT HTSSOP-24 Reel, Cut Tape, MouseReel
Texas Instruments Current Sense Amplifiers -5-V to 110-V bidir ectional 1.1-MHz 8- 174In Stock
3 000On Order
Min.: 1
Mult.: 1
: 3 000

INA296A 1 Channel - 5 V to 110 V 150 dB 35 uA 5 uV 20 V 2.7 V 2.5 mA 0.002 % - 40 C + 125 C SMD/SMT SOT-23-8 Reel, Cut Tape, MouseReel
Texas Instruments Current Sense Amplifiers -4-V to 110-V 1.3-M Hz ultra-precise cu 126In Stock
5 000Expected 18/09/2026
Min.: 1
Mult.: 1
: 2 500

INA310A Reel, Cut Tape, MouseReel
Texas Instruments Current Sense Amplifiers AEC-Q100 -4-V to 110 -V 1.3-MHz ultra-pr 2 285In Stock
Min.: 1
Mult.: 1
: 2 500

INA310A 1 Channel 110 V 160 dB 30 uA 30 uV 20 V 2.7 V 1.6 mA 0.15 % - 40 C + 125 C SMD/SMT VSSOP-8 AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Current Sense Amplifiers -4-V to 110-V 1.3-M Hz ultra-precise cu 512In Stock
2 500Expected 09/10/2026
Min.: 1
Mult.: 1
: 2 500

INA310A 1 Channel 160 dB 20 uA 20 V 2.7 V 1.6 mA 0.15 % - 40 C + 125 C SMD/SMT VSSOP-8 Reel, Cut Tape, MouseReel
Texas Instruments Current Sense Amplifiers AEC-Q100 -4-V to 110 -V 1.3-MHz ultra-pr 2 422In Stock
Min.: 1
Mult.: 1
: 2 500

INA310A 1 Channel 110 V 160 dB 30 uA 20 uV 20 V 2.7 V 1.6 mA 0.15 % - 40 C + 125 C SMD/SMT VSSOP-8 AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Current Sense Amplifiers -4-V to 110-V 1.3-MH z high-precision cu 791In Stock
Min.: 1
Mult.: 1
: 2 500

INA310B Reel, Cut Tape, MouseReel
Texas Instruments Current Sense Amplifiers AEC-Q100 -4-V to 110 -V 1.3-MHz high pre 4 854In Stock
Min.: 1
Mult.: 1
: 2 500

INA310B 1 Channel 110 V 120 dB 30 uA 200 uV 20 V 2.7 V 1.6 mA 0.5 % - 40 C + 125 C SMD/SMT VSSOP-8 AEC-Q100 Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated Current Sense Amplifiers Negative sensing CSA w/ Fast PWM rejecti 576In Stock
2 500Expected 31/08/2026
Min.: 1
Mult.: 1
: 2 500

1 Channel 140 dB 3 nA 5 uV 5.5 V 2.7 V 0.3 % - 40 C + 125 C SMD/SMT TDFN-10 Reel, Cut Tape, MouseReel
STMicroelectronics Current Sense Amplifiers High side current sense high voltage op amp 2 880In Stock
Min.: 1
Mult.: 1
: 3 000

CS30 1 Channel 500 kHz 2.8 V to 30 V 90 dB 8 uA 200 uV 24 V 4 V 165 uA - 40 C + 125 C SMD/SMT SOT-23-5 Reel, Cut Tape, MouseReel
STMicroelectronics Current Sense Amplifiers High-Voltage Amp 2.9 to 70 V 3 867In Stock
Min.: 1
Mult.: 1
: 2 500

TSC103 2 Channel 700 kHz 2.9 V to 70 V 10 uA 1.1 mV 5.5 V 2.7 V 480 uA - 40 C + 125 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
STMicroelectronics Current Sense Amplifiers High-Voltage Amp 2.7 to 5.5 V Single 5 757In Stock
Min.: 1
Mult.: 1
: 4 000

TSC103 1 Channel 700 kHz 2.9 V to 70 V 105 dB 10 uA 1.1 mV 5.5 V 2.7 V 300 uA - 40 C + 125 C SMD/SMT TSSOP-8 Reel, Cut Tape, MouseReel
STMicroelectronics Current Sense Amplifiers High voltage, precision, bidirectional current sense amplifier 2 026In Stock
Min.: 1
Mult.: 1
: 2 500

TSC20 1 Channel 750 kHz - 20 V to 70 V 120 dB 350 uA 500 uV 5.5 V 2.7 V 1.6 mA 0.3 % - 40 C + 125 C SMD/SMT SOIC-8 AEC-Q101 Reel, Cut Tape, MouseReel
STMicroelectronics Current Sense Amplifiers High voltage, precision, bidirectional current sense amplifier 2 034In Stock
Min.: 1
Mult.: 1
: 4 000

TSC20 1 Channel 750 kHz - 20 V to 70 V 120 dB 350 uA 500 uV 5.5 V 2.7 V 1.6 mA 0.3 % - 40 C + 125 C SMD/SMT MiniSO-8 AEC-Q101 Reel, Cut Tape, MouseReel
STMicroelectronics Current Sense Amplifiers High voltage, precision, bidirectional current sense amplifier 1 168In Stock
Min.: 1
Mult.: 1
: 2 500

TSC20 1 Channel 620 kHz - 20 V to 70 V 120 dB 350 uA 1.1 mV 5.5 V 2.7 V 1.5 mA 0.3 % - 40 C + 125 C SMD/SMT SOIC-8 AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics Current Sense Amplifiers 60 V/V 3 377In Stock
Min.: 1
Mult.: 1
: 4 000

TSC20 1 Channel 620 kHz - 20 V to 70 V 120 dB 350 uA 1.1 mV 5.5 V 2.7 V 1.5 mA 0.3 % - 40 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel

STMicroelectronics Current Sense Amplifiers High voltage, precision, bidirectional current sense amplifier 1 579In Stock
2 500Expected 25/09/2026
Min.: 1
Mult.: 1
: 2 500

TSC20 1 Channel 415 kHz - 20 V to 70 V 120 dB 350 uA 1.1 mV 5.5 V 2.7 V 2.3 mA, 2.45 mA 0.3 % - 40 C + 125 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel

STMicroelectronics Current Sense Amplifiers High voltage, precision, bidirectional current sense amplifier 10 387In Stock
Min.: 1
Mult.: 1
: 4 000

TSC20 1 Channel 415 kHz - 20 V to 70 V 120 dB 350 uA 1.1 mV 5.5 V 2.7 V 2.3 mA, 2.45 mA 0.3 % - 40 C + 125 C SMD/SMT MiniSO-8 Reel, Cut Tape, MouseReel
STMicroelectronics Current Sense Amplifiers High voltage, precision, bidirectional current sense amplifier 4 284In Stock
Min.: 1
Mult.: 1
: 4 000

TSC20 1 Channel 415 kHz - 20 V to 70 V 350 uA 1.1 mV 5.5 V 2.7 V 1.5 mA 0.3 % - 40 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel

STMicroelectronics Current Sense Amplifiers Low / High side bidirectional, zero-drift, current sense amplifiers 1 672In Stock
Min.: 1
Mult.: 1
: 3 000

TSC21 Reel, Cut Tape, MouseReel
STMicroelectronics Current Sense Amplifiers Low / High side bidirectional, zero-drift, current sense amplifiers 2 426In Stock
Min.: 1
Mult.: 1
: 3 000

TSC21 1 Channel 40 kHz - 300 mV to 26 V 120 dB 35 uA 60 uV 26 V 2.7 V 100 uA 1 % - 40 C + 125 C SMD/SMT SC-70-6 Reel, Cut Tape, MouseReel
Analog Devices Current Sense Amplifiers Hi V, Bi-dir C Sense Amp 917In Stock
Min.: 1
Mult.: 1
: 2 500

LT1999 1 Channel 2 MHz 137 uA 5.5 V 4.5 V 1.55 mA SMD/SMT MSOP-8 Reel, Cut Tape, MouseReel
Analog Devices Current Sense Amplifiers Hi Side C Sense Amp w/ Ref & Comp 1 000In Stock
Min.: 1
Mult.: 1
: 500

LT6108 1 Channel 1 MHz 2.7 V to 60 V 125 dB 350 nA 450 uV 60 V 2.7 V 450 uA - 0.08 % - 40 C + 85 C SMD/SMT DFN-8 Reel, Cut Tape, MouseReel