MouseReel Current Sense Amplifiers

Results: 907
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Number of Channels GBP - Gain Bandwidth Product Vcm - Common Mode Voltage CMRR - Common Mode Rejection Ratio Ib - Input Bias Current Vos - Input Offset Voltage Supply Voltage - Max Supply Voltage - Min Operating Supply Current Gain Error Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Qualification Packaging
STMicroelectronics Current Sense Amplifiers High-side current sense amplifier 2 049In Stock
Min.: 1
Mult.: 1
: 4 000

TSC1021 1 Channel 800 kHz 2.8 V to 30 V 90 dB 7 uA 1.5 mV 5.5 V 3.5 V 450 uA 2.5 % - 40 C + 125 C SMD/SMT TSSOP-8 Reel, Cut Tape, MouseReel

STMicroelectronics Current Sense Amplifiers High voltage, precision, bidirectional current sense amplifier 2 160In Stock
Min.: 1
Mult.: 1
: 2 500

TSC20 1 Channel 415 kHz - 20 V to 70 V 120 dB 350 uA 1.1 mV 5.5 V 2.7 V 1.5 mA 0.3 % - 40 C + 125 C SMD/SMT SOIC-8 AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics Current Sense Amplifiers Low / High side bidirectional, zero-drift, current sense amplifiers 2 287In Stock
Min.: 1
Mult.: 1
: 3 000

TSC21 1 Channel 40 kHz - 300 mV to 26 V 100 dB 28 uA 60 uV 26 V 2.7 V 5 mA 0.02 % - 40 C + 125 C SMD/SMT SC-70-6 AEC-Q100 Reel, Cut Tape, MouseReel

Texas Instruments Current Sense Amplifiers 2.7-V to 26-V high- precision current se A 595-INA183A2IDBVT 4 254In Stock
Min.: 1
Mult.: 1
: 3 000

INA183 1 Channel 30 kHz 2.7 V to 26 V 120 dB 30 uA 25 uV 26 V 2.7 V 130 uA 0.1 % - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Current Sense Amplifiers AEC-Q100 40-V bidi r ectional high-prec 2 732In Stock
Min.: 1
Mult.: 1
: 3 000

INA186 1 Channel 37 kHz - 200 mV to 40 V 150 dB 500 pA - 3 uV 5.5 V 1.7 V 90 uA - 0.04 % - 40 C + 125 C SMD/SMT SOT-23-THIN-8 AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Current Sense Amplifiers AEC-Q100 40V bi-di r ectional ultra-pre 4 652In Stock
Min.: 1
Mult.: 1
: 3 000

INA190 1 Channel 35 kHz - 200 mV to 40 V 150 dB 500 pA - 3 uV 5.5 V 1.7 V 65 uA - 0.06 % - 40 C + 125 C SMD/SMT SOT-23-THIN-8 AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Current Sense Amplifiers Bi-Dir 0-Drift Ser C rnt Shunt Mon A 595 A 595-INA210AIRSWT 3 286In Stock
Min.: 1
Mult.: 1
: 3 000

INA210 1 Channel 14 kHz 12 V 140 dB 28 uA 550 nV 26 V 2.7 V 100 uA 0.02 % - 40 C + 125 C SMD/SMT UQFN-10 Reel, Cut Tape, MouseReel
Texas Instruments Current Sense Amplifiers 40-V dual-channel bi directional ultra 2 781In Stock
Min.: 1
Mult.: 1
: 3 000

INA2191 2 Channel 45 kHz - 200 mV to 40 V 132 dB 3 nA - 2.5 uV 5.5 V 1.7 V 96 uA - 0.04 % - 40 C + 125 C SMD/SMT DSBGA-12 Reel, Cut Tape, MouseReel
Texas Instruments Current Sense Amplifiers AEC-Q100 36V bi-di r ectional precision 1 528In Stock
Min.: 1
Mult.: 1
: 2 000

INA250 1 Channel 50 kHz 0 V to 36 V 118 dB 28 uA 36 V 2.7 V 300 uA 0.05 % - 40 C + 125 C SMD/SMT TSSOP-16 AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Current Sense Amplifiers 2.7-V to 120-V 1.1- MHz high-precision A A 595-INA280A4IDCKT 3 838In Stock
Min.: 1
Mult.: 1
: 3 000

INA280 1 Channel 850 kHz 2.7 V to 120 V 140 dB 20 uA 15 uV 20 V 2.7 V 370 uA 0.1 % - 40 C + 125 C SMD/SMT SC-70-5 Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated Current Sense Amplifiers Low-Cost, Micropower, High-Side Current- 1 830In Stock
Min.: 1
Mult.: 1
: 2 500

MAX4375T 1 Channel 200 kHz 0 V to 28 V 85 dB 4 uA 1 mV 28 V 2.7 V 50 uA 0.3 % - 40 C + 85 C SMD/SMT uMAX-10 Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated Current Sense Amplifiers 1 A, DFN/SC70, Lithium-Ion Battery, Precision Current-Sense Amplifier 2 519In Stock
Min.: 1
Mult.: 1
: 2 500

MAX9610 1 Channel 170 kHz 1.6 V to 5.5 V 104 dB 600 uV 3.6 V 1 uA 0.5 % - 40 C + 85 C SMD/SMT SC-70-5 Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated Current Sense Amplifiers -20V to +75V Input Range, Precision Uni- 4 778In Stock
Min.: 1
Mult.: 1
: 2 500

MAX9919 1 Channel 120 kHz - 20 V to 75 V 96 dB 175 uA 400 uV 5.5 V 4.5 V 1 mA 0.16 % - 40 C + 125 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
onsemi Current Sense Amplifiers Currnet Sense Amp 26V G=100 5 730In Stock
Min.: 1
Mult.: 1
: 3 000

NCS214R 1 Channel - 300 mV to 26 V 105 dB 60 uA 1 uV 26 V 2.2 V 40 uA 0.2 % - 40 C + 125 C SMD/SMT UQFN-10 Reel, Cut Tape, MouseReel
STMicroelectronics Current Sense Amplifiers High side current sense high voltage op amp 3 120In Stock
Min.: 1
Mult.: 1
: 3 000

CS30 1 Channel 450 kHz 2.8 V to 30 V 90 dB 8 uA 200 uV 24 V 4 V 165 uA - 40 C + 125 C SMD/SMT SOT-23-5 Reel, Cut Tape, MouseReel
STMicroelectronics Current Sense Amplifiers High Volt High Side 2.7 to 5.5V 360uA 2 321In Stock
Min.: 1
Mult.: 1
: 2 500

TSC1031 1 Channel 700 kHz 2.9 V to 70 V 105 dB 10 uA 1.1 mV 5.5 V 2.7 V 200 uA - 40 C + 125 C SMD/SMT SOIC-8 AEC-Q100 Reel, Cut Tape, MouseReel
Analog Devices Current Sense Amplifiers ZeroDrift BiDirectional Current SenseAmp 5 480In Stock
Min.: 1
Mult.: 1
: 1 000

AD8218 1 Channel 200 kHz 4 V to 80 V 90 dB 220 uA 200 uV 80 V 4 V 800 uA 0.1 % - 40 C + 125 C SMD/SMT MSOP-8 Reel, Cut Tape, MouseReel
Analog Devices Current Sense Amplifiers Hi V, Hi-Side C Sense Amp in SOT-23 2 180In Stock
Min.: 1
Mult.: 1
: 2 500

LTC6101 1 Channel 200 kHz 5 V to 100 V 140 dB 100 nA 800 uV 100 V 5 V 220 uA 0 C + 70 C SMD/SMT SOT-23-5 Reel, Cut Tape, MouseReel
Analog Devices Current Sense Amplifiers Hi V, Hi-Side C Sense Amp in SOT-23 1 633In Stock
Min.: 1
Mult.: 1
: 2 500

LTC6101 1 Channel 200 kHz 5 V to 100 V 140 dB 100 nA 800 uV 100 V 5 V 220 uA - 40 C + 85 C SMD/SMT SOT-23-5 Reel, Cut Tape, MouseReel
Texas Instruments Current Sense Amplifiers AEC-Q100 40-V bidi r ectional high-prec 2 835In Stock
Min.: 1
Mult.: 1
: 3 000

INA186 1 Channel 33 kHz - 200 mV to 40 V 150 dB 500 pA - 3 uV 5.5 V 1.7 V 90 uA - 0.04 % - 40 C + 125 C SMD/SMT SOT-23-THIN-8 AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Current Sense Amplifiers AEC-Q100 40V bi-di r ectional ultra-pre 2 414In Stock
Min.: 1
Mult.: 1
: 3 000

INA190 1 Channel 33 kHz - 200 mV to 40 V 150 dB 500 pA - 3 uV 5.5 V 1.7 V 65 uA - 0.06 % - 40 C + 125 C SMD/SMT SOT-23-THIN-8 AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Current Sense Amplifiers AEC-Q100 40V bi-di r ectional ultra-pre 2 312In Stock
Min.: 1
Mult.: 1
: 3 000

INA190 1 Channel 27 kHz - 200 mV to 40 V 150 dB 500 pA - 3 uV 5.5 V 1.7 V 65 uA - 0.08 % - 40 C + 125 C SMD/SMT SOT-23-THIN-8 AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Current Sense Amplifiers AEC-Q100 36V bi-di r ectional precision 3 701In Stock
Min.: 1
Mult.: 1
: 2 000

INA250 1 Channel 35 kHz 0 V to 36 V 118 dB 28 uA 36 V 2.7 V 300 uA 0.05 % - 40 C + 125 C SMD/SMT TSSOP-16 AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Current Sense Amplifiers AEC-Q100 36V bi-di r ectional precision 3 554In Stock
Min.: 1
Mult.: 1
: 2 000

INA250 1 Channel 11 kHz 0 V to 36 V 118 dB 28 uA 36 V 2.7 V 300 uA 0.05 % - 40 C + 125 C SMD/SMT TSSOP-16 AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Current Sense Amplifiers -4-V to 110-V 1.3-M Hz ultra-precise cu A 595-INA293A5IDBVT 2 152In Stock
Min.: 1
Mult.: 1
: 3 000

INA293 1 Channel 900 kHz 48 V 160 dB 20 uA 2 uV 20 V 2.7 V 1.5 mA 0.02 % - 40 C + 125 C SMD/SMT SOT-23-5 Reel, Cut Tape, MouseReel