Differential Amplifiers

Results: 722
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate CMRR - Common Mode Rejection Ratio Output Current per Channel Ib - Input Bias Current Vos - Input Offset Voltage Supply Voltage - Max Supply Voltage - Min Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Qualification Packaging

Texas Instruments Differential Amplifiers Hi-Sp Prec Gain of 0 .2 Lvl Translation A 595-INA159AIDGKR 677In Stock
Min.: 1
Mult.: 1
: 250

INA159 1 Channel 1.5 MHz 15 V/us 80 dB 60 mA 100 uV 5.5 V 1.8 V 1.1 mA - 40 C + 125 C SMD/SMT VSSOP-8 Reel, Cut Tape, MouseReel
Texas Instruments Differential Amplifiers High-Speed Precision 1 332In Stock
Min.: 1
Mult.: 1

INA2133 2 Channel 1.5 MHz 5 V/us 80 dB 32 mA 150 uV 36 V 4.5 V 950 uA - 55 C + 125 C SMD/SMT SOIC-14 Tube
Texas Instruments Differential Amplifiers High-Speed Precision 1 040In Stock
Min.: 1
Mult.: 1

INA2133 2 Channel 1.5 MHz 5 V/us 74 dB 32 mA 150 uV 36 V 4.5 V 950 uA - 55 C + 125 C SMD/SMT SOIC-14 Tube

Texas Instruments Differential Amplifiers High-precision (40-u V offset) 2-MHz 88 A 595-INA592IDGKT 1 760In Stock
Min.: 1
Mult.: 1
: 2 500

INA592 1 Channel 2 MHz 18 V/us 88 dB 65 mA 14 uV 36 V 4.5 V 1.1 mA - 40 C + 125 C SMD/SMT VSSOP-8 Reel, Cut Tape, MouseReel
Texas Instruments Differential Amplifiers High-precision (40-u V offset) 2-MHz 88 INA592IDRCR 2 269In Stock
Min.: 1
Mult.: 1
: 3 000

INA592 1 Channel 2 MHz 18 V/us 88 dB 65 mA 14 uV 36 V 4.5 V 1.1 mA - 40 C + 125 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
Texas Instruments Differential Amplifiers Precision (200uV off set) 2MHz 88 dB CM INA597IDRCR 1 274In Stock
Min.: 1
Mult.: 1
: 3 000

INA597 1 Channel 2 MHz 18 V/us 88 dB 65 mA 14 uV 36 V 4.5 V 1.1 mA - 40 C + 125 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel

Texas Instruments Differential Amplifiers Fully Differential C MOS A 595-THS4121ID A 595-THS4121IDGN 2 710In Stock
Min.: 1
Mult.: 1
: 2 500

THS4121 1 Channel 100 MHz 55 V/us 96 dB 25 mA 1.2 pA 8 mV 3.5 V 3 V 11 mA - 40 C + 85 C SMD/SMT MSOP-8 Reel, Cut Tape, MouseReel

Texas Instruments Differential Amplifiers Fully Differential I /O High Slew Rate A A 595-THS4141IDGNR 175In Stock
Min.: 1
Mult.: 1

THS4141 1 Channel 170 MHz 450 V/us 84 dB 85 mA 15 uA 7 mV 33 V 4 V 13.2 mA - 40 C + 85 C SMD/SMT MSOP-8 Tube

Texas Instruments Differential Amplifiers Fully Differential I /O High Slew Rate A A 595-THS4151IDGN 393In Stock
2 500Expected 27/08/2026
Min.: 1
Mult.: 1
: 2 500

THS4151 1 Channel 150 MHz 650 V/us 83 dB 85 mA 15 uA 7 mV 33 V 4 V 17.5 mA - 40 C + 85 C SMD/SMT MSOP-8 Reel, Cut Tape, MouseReel
Texas Instruments Differential Amplifiers Wideband Operational Amplifier A 595-THS A 595-THS4509RGTR 710In Stock
Min.: 1
Mult.: 1
: 250

THS4509 1 Channel 3 GHz 6.6 kV/us 90 dB 96 mA 15.5 uA 4 mV 5.25 V 3 V 37.7 mA - 40 C + 85 C SMD/SMT VQFN-16 Reel, Cut Tape, MouseReel
Texas Instruments Differential Amplifiers Wideband Lo-Noise Lo -Distortion 352In Stock
Min.: 1
Mult.: 1
: 250

THS4511 1 Channel 2 GHz 4.9 kV/us 90 dB 96 mA 15.5 uA 4 mV 5.25 V 3.75 V 39.2 mA - 40 C + 85 C SMD/SMT VQFN-16 Reel, Cut Tape, MouseReel
Texas Instruments Differential Amplifiers R-to-R Output Wideba nd Fully Diff A 595 A 595-THS4520RGTT 3 031In Stock
Min.: 1
Mult.: 1
: 3 000

THS4520 1 Channel 1.2 GHz 570 V/us 84 dB 105 mA 10 uA 2.5 mV 5.25 V 3 V 14.2 mA - 40 C + 85 C SMD/SMT VQFN-16 Reel, Cut Tape, MouseReel
Texas Instruments Differential Amplifiers Rail-to-Rail Output Wideband Full Diff A A 595-THS4520RGTR 1 130In Stock
Min.: 1
Mult.: 1
: 250

THS4520 1 Channel 1.2 GHz 570 V/us 84 dB 105 mA 11 uA 2.5 mV 5.25 V 3 V 14.2 mA - 40 C + 85 C SMD/SMT VQFN-16 Reel, Cut Tape, MouseReel
Texas Instruments Differential Amplifiers Ultra Lo Pwr RRO Ful ly-Diff Amp A 595-T A 595-THS4531AIDR 639In Stock
Min.: 1
Mult.: 1

THS4531A 1 Channel 27 MHz 220 V/us 116 dB 26 mA 210 nA 1 mV 5.5 V 2.5 V 250 uA - 40 C + 125 C SMD/SMT SOIC-8 Tube
Texas Instruments Differential Amplifiers Dual 0.25mA RRO Diff erential Amp A 595- A 595-THS4532IPWR 730In Stock
Min.: 1
Mult.: 1

THS4532 2 Channel 27 MHz 220 V/us 116 dB 26 mA 250 nA 400 uV 5.5 V 2.5 V 250 uA - 40 C + 125 C SMD/SMT TSSOP-16 Tube

Texas Instruments Differential Amplifiers Low-power 60-MHz w i de-supply-range ful A 595-THS4561IDGKR 2 175In Stock
Min.: 1
Mult.: 1
: 250

THS4561 1 Channel 68 MHz 230 V/us 110 dB 27 mA 600 nA 250 uV 12.6 V 2.85 V 780 uA - 40 C + 125 C SMD/SMT VSSOP-8 Reel, Cut Tape, MouseReel
Texas Instruments Differential Amplifiers Low-power 60-MHz w i de-supply-range ful 5 901In Stock
Min.: 1
Mult.: 1
: 3 000

THS4561 1 Channel 68 MHz 230 V/us 110 dB 27 mA 370 nA 250 uV 12.6 V 2.85 V 780 uA - 40 C + 125 C SMD/SMT VQFN-16 Reel, Cut Tape, MouseReel
Texas Instruments Differential Amplifiers 1.5 GHz Fully Differ ential Amp A 926-LM A 926-LMH6552MAX/NOPB 304In Stock
Min.: 1
Mult.: 1

LMH6552 1 Channel 1.5 GHz 3.8 kV/us 80 dB 80 mA 110 uA 16.5 mV 12 V 4.5 V 19 mA - 40 C + 85 C SMD/SMT SOIC-8 Tube
Texas Instruments Differential Amplifiers 1.5 GHz Fully Diff A mp 994In Stock
Min.: 1
Mult.: 1
: 1 000

LMH6552 1 Channel 1.5 GHz 3.8 kV/us 80 dB 80 mA 110 uA 16.5 mV 12 V 4.5 V 19 mA - 40 C + 85 C SMD/SMT LLP-8 Reel, Cut Tape, MouseReel
Texas Instruments Differential Amplifiers 2.8 Ghz Ultra Fully Diff Amp A 926-LMH65 A 926-LMH6554LE/NOPB 1 188In Stock
Min.: 1
Mult.: 1
: 250

LMH6554 1 Channel 2.5 GHz 6.2 kV/us 83 dB 150 mA 10 uA 3 mV 5.25 V 4.7 V 52 mA - 40 C + 125 C SMD/SMT LLP-14 Reel, Cut Tape, MouseReel
Texas Instruments Differential Amplifiers 2.4GHz Programmable Diff Amp A 926-LMH68 A 926-LMH6881SQE/NOPB 592In Stock
Min.: 1
Mult.: 1
: 1 000

LMH6881 1 Channel 2.4 GHz 6 kV/us - 40 dB 5.25 V 4.75 V 100 mA - 40 C + 85 C SMD/SMT WQFN-24 Reel, Cut Tape, MouseReel
Texas Instruments Differential Amplifiers 2.4GHz Programmable Diff Amp A 926-LMH68 A 926-LMH6881SQ/NOPB 283In Stock
Min.: 1
Mult.: 1
: 250

LMH6881 1 Channel 2.4 GHz 6 kV/us - 40 dB 5.25 V 4.75 V 100 mA - 40 C + 85 C SMD/SMT WQFN-24 Reel, Cut Tape, MouseReel
Texas Instruments Differential Amplifiers Low-power 1-Mohm RI N 20-uA IQ small-s 3 957In Stock
Min.: 1
Mult.: 1
: 3 000

INA500 1 Channel 125 kHz 0.2 V/us 75 dB 33 mA 700 uV 5.5 V 1.7 V 18.5 uA - 40 C + 125 C SMD/SMT SOT-23-6 Reel, Cut Tape, MouseReel
Texas Instruments Differential Amplifiers Low-power 1-Mohm RI N 20-uA IQ small-s 3 886In Stock
Min.: 1
Mult.: 1

INA500 1 Channel 125 kHz 0.2 V/us 62 dB, 75 dB 33 mA 3.5 mV 5.5 V 1.7 V 13.5 uA, 14.5 uA - 40 C + 125 C SMD/SMT SC-70-6
Texas Instruments Differential Amplifiers Low-power 1-Mohm RI N 20-uA IQ small-s 2 369In Stock
Min.: 1
Mult.: 1
: 3 000

INA500 1 Channel 135 kHz 0.18 V/us 77 dB 35 mA 500 uV 5.5 V 1.7 V 19 uA - 40 C + 125 C SMD/SMT SOT-23-6 Reel, Cut Tape, MouseReel