SOIC-8 MouseReel Differential Amplifiers

Results: 82
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate CMRR - Common Mode Rejection Ratio Output Current per Channel Ib - Input Bias Current Vos - Input Offset Voltage Supply Voltage - Max Supply Voltage - Min Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Qualification Packaging
Analog Devices Differential Amplifiers SOIC Lo-Cost Hi-Spd Differential Driver 7 344In Stock
5 000On Order
Min.: 1
Mult.: 1
: 1 000

AD8131 1 Channel 400 MHz 2000 V/us - 70 dB 60 mA 500 nA 2 mV 11 V 2.7 V 11.5 mA - 40 C + 125 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
Analog Devices Differential Amplifiers SOIC Lo-Cost Hi-Spd Differential Driver 3 606In Stock
Min.: 1
Mult.: 1
: 2 500

AD8131 1 Channel 400 MHz 2000 V/us - 70 dB 60 mA 500 nA 2 mV 11 V 2.7 V 11.5 mA - 40 C + 125 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
Analog Devices Differential Amplifiers G-3 1 MHz Diff Amp 5 678In Stock
Min.: 1
Mult.: 1
: 1 000

AD8216 1 Channel 3 MHz 15 V/us 90 dB 500 uV 5.5 V 4.5 V 1 mA - 40 C + 125 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
Analog Devices Differential Amplifiers Single Supply Diff Amp w/Bipolar Output 7 387In Stock
Min.: 1
Mult.: 1
: 2 500

AD8205 1 Channel 50 kHz 0.5 V/us 78 dB 2 mV 5.5 V 4.5 V 2 mA - 40 C + 125 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
Texas Instruments Differential Amplifiers High-Speed Precision A 595-INA157U A 595 A 595-INA157U 4 225In Stock
Min.: 1
Mult.: 1
: 2 500

INA157 1 Channel 4 MHz 14 V/us 86 dB 60 mA 100 uV 36 V 8 V 2.4 mA - 40 C + 85 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
Analog Devices Differential Amplifiers Zero Drift High Voltage Difference Amp 2 318In Stock
Min.: 1
Mult.: 1
: 2 500

AD8207 1 Channel 150 kHz 1 V/us 90 dB 100 uV 5.5 V 3.3 V 2.5 mA - 40 C + 125 C SMD/SMT SOIC-8 AEC-Q100 Reel, Cut Tape, MouseReel
Analog Devices Differential Amplifiers HI SPD, VIDEO DIFF OP AMP 397In Stock
Min.: 1
Mult.: 1
: 750

AD830 1 Channel 85 MHz 360 V/us 90 dB 50 mA 10 uA 3 mV 33 V 8 V 14.5 mA - 40 C + 85 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
Texas Instruments Differential Amplifiers Ultra Lo Pwr RRO Ful ly-Diff Amp A 595-T A 595-THS4531AID 2 217In Stock
Min.: 1
Mult.: 1
: 2 500

THS4531A 1 Channel 27 MHz 220 V/us 90 dB to 116 dB 50 mA 315 nA 400 uV 5.5 V 2.5 V 250 uA - 40 C + 125 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
Analog Devices Differential Amplifiers SOIC Lo-Cost Hi-Spd Differential Amp 2 617In Stock
Min.: 1
Mult.: 1
: 2 500

AD8132 1 Channel 350 MHz 1200 V/us - 70 dB 70 mA 7 uA 1 mV 11 V 2.8 V 10.7 mA - 40 C + 125 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
Analog Devices Differential Amplifiers High Voltage Precision Diff Amp 477In Stock
Min.: 1
Mult.: 1
: 1 000

AD8208 1 Channel 80 dB 50 nA 20 uV 5.5 V 4.5 V 1.6 mA - 40 C + 125 C SMD/SMT SOIC-8 AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Differential Amplifiers Wideband Low-Dist Fu lly Differential A A 595-THS4505D 2 809In Stock
Min.: 1
Mult.: 1
: 2 500

THS4505 1 Channel 210 MHz 1.8 kV/us 80 dB 130 mA 4.6 uA 7 mV 15 V 4.5 V 16 mA - 40 C + 85 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
Analog Devices Differential Amplifiers Single Supply Diff Amp w/Bipolar Output 843In Stock
Min.: 1
Mult.: 1
: 1 000

AD8206 1 Channel 100 kHz 0.5 V/us 76 dB 2 mV 5.5 V 4.5 V 2 mA - 40 C + 125 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
Analog Devices Differential Amplifiers SOIC Lo-Cost Hi-Spd Differential Amp 2 528In Stock
Min.: 1
Mult.: 1
: 1 000

AD8132 1 Channel 350 MHz 1200 V/us - 70 dB 70 mA 7 uA 1 mV 11 V 2.8 V 10.7 mA - 40 C + 125 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
Analog Devices Differential Amplifiers Nxt Gen High Common Mode Voltage Dif Amp 1 362In Stock
Min.: 1
Mult.: 1
Max.: 100
: 2 500

AD8479 1 Channel 310 kHz 9 V/us 80 dB 55 mA 500 uV 36 V 5 V 550 uA - 40 C + 125 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
Analog Devices Differential Amplifiers High CMN Mode Sngl Supply Bidir Diff Amp 917In Stock
Min.: 1
Mult.: 1
: 1 000

AD8205 1 Channel 50 kHz 0.5 V/us 78 dB 2 mV 5.5 V 4.5 V 2 mA - 40 C + 125 C SMD/SMT SOIC-8 AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Differential Amplifiers 35-V 180-MHz high-s peed low-noise fully 2 870In Stock
Min.: 1
Mult.: 1
: 2 500

THS2630 1 Channel 245 MHz 75 V/us 95 dB 4.8 uA 100 uV 35 V 5 V - 40 C + 85 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
Texas Instruments Differential Amplifiers Low Pwr Single-Suppl y A 595-INA132UA A A 595-INA132UA 19 415In Stock
Min.: 1
Mult.: 1
: 2 500

INA132 1 Channel 300 kHz 0.1 V/us 70 dB 12 mA 75 uV 36 V 2.7 V 160 uA - 40 C + 85 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
Texas Instruments Differential Amplifiers Programmable Gain A 595-INA145UA A 595-I A 595-INA145UA 6 145In Stock
Min.: 1
Mult.: 1
: 2 500

INA145 1 Channel 500 kHz 0.45 V/us 76 dB 15 mA 50 nA 350 uV 36 V 4.5 V 550 uA - 40 C + 85 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
Texas Instruments Differential Amplifiers Ultra Low Distortion Fully Differential A 926-LMP8350MA/NOPB 3 550In Stock
Min.: 1
Mult.: 1
: 2 500

LMP8350 507 V/us 75 dB to 90 dB 4 mV 18 mA - 40 C + 85 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
Texas Instruments Differential Amplifiers 35-V 180-MHz high-s peed low-noise fully 1 867In Stock
2 500On Order
Min.: 1
Mult.: 1
: 2 500

THS2630 1 Channel 245 MHz 75 V/us 95 dB 4.8 uA 100 uV 35 V 5 V - 40 C + 85 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
Analog Devices Differential Amplifiers High Performance Low Noise ADC Driver 2 385In Stock
Min.: 1
Mult.: 1
: 2 500

AD8139 1 Channel 410 MHz 800 V/us 84 dB 100 mA 8 uA 150 uV 12 V 5 V 24.5 mA - 40 C + 125 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
Analog Devices Differential Amplifiers Single Supply Diff Amp w/Bipolar Output 31 440In Stock
Min.: 1
Mult.: 1
: 1 000

AD8205 1 Channel 50 kHz 0.5 V/us 78 dB 2 mV 5.5 V 4.5 V 2 mA - 40 C + 125 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
Analog Devices Differential Amplifiers UNITY-GAIN DIFF AMP IC 6 040In Stock
Min.: 1
Mult.: 1
: 2 500

AMP03 1 Channel 3 MHz 9.5 V/us 90 dB 45 mA 200 uV 36 V 10 V 2.6 mA - 40 C + 85 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
Analog Devices Differential Amplifiers 250V In Rng G = 1, 10, uP, Diff Amp 5 042In Stock
Min.: 1
Mult.: 1
: 2 500

LT1990 1 Channel 100 kHz 0.5 V/us 68 dB 20 mA 800 uV 36 V 2.7 V 105 uA - 40 C + 85 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
Texas Instruments Differential Amplifiers Prec Fixed-Gain Diff Amp A 595-INA106U A A 595-INA106U 2 455In Stock
Min.: 1
Mult.: 1
: 2 500

INA106 1 Channel 3 V/us 86 dB 100 uV 36 V 10 V 1.5 mA - 40 C + 85 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel