MouseReel Differential Amplifiers

Results: 280
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate CMRR - Common Mode Rejection Ratio Output Current per Channel Ib - Input Bias Current Vos - Input Offset Voltage Supply Voltage - Max Supply Voltage - Min Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Qualification Packaging

Texas Instruments Differential Amplifiers Fully Differential C MOS A 595-THS4121ID A 595-THS4121IDGN 2 627In Stock
Min.: 1
Mult.: 1
: 2 500

THS4121 1 Channel 100 MHz 55 V/us 96 dB 25 mA 1.2 pA 8 mV 3.5 V 3 V 11 mA - 40 C + 85 C SMD/SMT MSOP-8 Reel, Cut Tape, MouseReel

Texas Instruments Differential Amplifiers Fully Differential I /O High Slew Rate A A 595-THS4151IDGN 498In Stock
2 500Expected 27/08/2026
Min.: 1
Mult.: 1
: 2 500

THS4151 1 Channel 150 MHz 650 V/us 83 dB 85 mA 15 uA 7 mV 33 V 4 V 17.5 mA - 40 C + 85 C SMD/SMT MSOP-8 Reel, Cut Tape, MouseReel
Texas Instruments Differential Amplifiers Wideband Operational Amplifier A 595-THS A 595-THS4509RGTR 710In Stock
Min.: 1
Mult.: 1
: 250

THS4509 1 Channel 3 GHz 6.6 kV/us 90 dB 96 mA 15.5 uA 4 mV 5.25 V 3 V 37.7 mA - 40 C + 85 C SMD/SMT VQFN-16 Reel, Cut Tape, MouseReel
Texas Instruments Differential Amplifiers Wideband Lo-Noise Lo -Distortion 352In Stock
Min.: 1
Mult.: 1
: 250

THS4511 1 Channel 2 GHz 4.9 kV/us 90 dB 96 mA 15.5 uA 4 mV 5.25 V 3.75 V 39.2 mA - 40 C + 85 C SMD/SMT VQFN-16 Reel, Cut Tape, MouseReel
Texas Instruments Differential Amplifiers R-to-R Output Wideba nd Fully Diff A 595 A 595-THS4520RGTT 3 090In Stock
Min.: 1
Mult.: 1
: 3 000

THS4520 1 Channel 1.2 GHz 570 V/us 84 dB 105 mA 10 uA 2.5 mV 5.25 V 3 V 14.2 mA - 40 C + 85 C SMD/SMT VQFN-16 Reel, Cut Tape, MouseReel
Texas Instruments Differential Amplifiers Rail-to-Rail Output Wideband Full Diff A A 595-THS4520RGTR 1 130In Stock
Min.: 1
Mult.: 1
: 250

THS4520 1 Channel 1.2 GHz 570 V/us 84 dB 105 mA 11 uA 2.5 mV 5.25 V 3 V 14.2 mA - 40 C + 85 C SMD/SMT VQFN-16 Reel, Cut Tape, MouseReel
Texas Instruments Differential Amplifiers Low-power 60-MHz w i de-supply-range ful 5 895In Stock
Min.: 1
Mult.: 1
: 3 000

THS4561 1 Channel 68 MHz 230 V/us 110 dB 27 mA 370 nA 250 uV 12.6 V 2.85 V 780 uA - 40 C + 125 C SMD/SMT VQFN-16 Reel, Cut Tape, MouseReel
Texas Instruments Differential Amplifiers 1.5 GHz Fully Diff A mp 1 001In Stock
Min.: 1
Mult.: 1
: 1 000

LMH6552 1 Channel 1.5 GHz 3.8 kV/us 80 dB 80 mA 110 uA 16.5 mV 12 V 4.5 V 19 mA - 40 C + 85 C SMD/SMT LLP-8 Reel, Cut Tape, MouseReel
Texas Instruments Differential Amplifiers 2.8 Ghz Ultra Fully Diff Amp A 926-LMH65 A 926-LMH6554LE/NOPB 1 168In Stock
Min.: 1
Mult.: 1
: 250

LMH6554 1 Channel 2.5 GHz 6.2 kV/us 83 dB 150 mA 10 uA 3 mV 5.25 V 4.7 V 52 mA - 40 C + 125 C SMD/SMT LLP-14 Reel, Cut Tape, MouseReel
Texas Instruments Differential Amplifiers 2.4GHz Programmable Diff Amp A 926-LMH68 A 926-LMH6881SQE/NOPB 592In Stock
Min.: 1
Mult.: 1
: 1 000

LMH6881 1 Channel 2.4 GHz 6 kV/us - 40 dB 5.25 V 4.75 V 100 mA - 40 C + 85 C SMD/SMT WQFN-24 Reel, Cut Tape, MouseReel
Texas Instruments Differential Amplifiers 2.4GHz Programmable Diff Amp A 926-LMH68 A 926-LMH6881SQ/NOPB 297In Stock
Min.: 1
Mult.: 1
: 250

LMH6881 1 Channel 2.4 GHz 6 kV/us - 40 dB 5.25 V 4.75 V 100 mA - 40 C + 85 C SMD/SMT WQFN-24 Reel, Cut Tape, MouseReel
Texas Instruments Differential Amplifiers Low-power 1-Mohm RI N 20-uA IQ small-s 3 957In Stock
Min.: 1
Mult.: 1
: 3 000

INA500 1 Channel 125 kHz 0.2 V/us 75 dB 33 mA 700 uV 5.5 V 1.7 V 18.5 uA - 40 C + 125 C SMD/SMT SOT-23-6 Reel, Cut Tape, MouseReel
Texas Instruments Differential Amplifiers Low-power 1-Mohm RI N 20-uA IQ small-s 2 369In Stock
Min.: 1
Mult.: 1
: 3 000

INA500 1 Channel 135 kHz 0.18 V/us 77 dB 35 mA 500 uV 5.5 V 1.7 V 19 uA - 40 C + 125 C SMD/SMT SOT-23-6 Reel, Cut Tape, MouseReel
Texas Instruments Differential Amplifiers Low-power 1-Mohm RI N 20-uA IQ small-s 3 752In Stock
Min.: 1
Mult.: 1
: 3 000

INA500 1 Channel 135 kHz 0.18 V/us 77 dB 35 mA 500 uV 5.5 V 1.7 V 19 uA - 40 C + 125 C SMD/SMT SC-70-6 Reel, Cut Tape, MouseReel
Texas Instruments Differential Amplifiers Low-power 1-Mohm RI N 20-uA IQ small-s 2 971In Stock
Min.: 1
Mult.: 1
: 3 000

INA500 1 Channel 160 kHz 0.19 V/us 77.7 dB 30 mA 400 uV 5.5 V 1.7 V 19 uA - 40 C + 125 C SMD/SMT SOT-23-6 Reel, Cut Tape, MouseReel
Texas Instruments Differential Amplifiers Low-power 1-Mohm RI N 20-uA IQ small-s 3 662In Stock
Min.: 1
Mult.: 1
: 3 000

INA500 1 Channel 160 kHz 0.19 V/us 77.7 dB 30 mA 400 uV 5.5 V 1.7 V 19 uA - 40 C + 125 C SMD/SMT SC-70-6 Reel, Cut Tape, MouseReel
Texas Instruments Differential Amplifiers 35-V 180-MHz high-s peed low-noise fully 20In Stock
2 500Expected 03/09/2026
Min.: 1
Mult.: 1
: 2 500

THS2630 1 Channel 245 MHz 75 V/us 95 dB 4.8 uA 100 uV 35 V 5 V - 40 C + 85 C SMD/SMT HVSSOP-8 Reel, Cut Tape, MouseReel
Analog Devices Differential Amplifiers SINGLE SUPPLY DIFF IN AMP 949In Stock
Min.: 1
Mult.: 1
: 750

AD626 1 Channel 100 kHz 0.22 V/us 90 dB 12 mA 1.9 mV 12 V 2.4 V 230 uA - 40 C + 85 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
Analog Devices Differential Amplifiers SOIC High CM Vltg Difference Amplifier 396In Stock
2 500Expected 24/08/2026
Min.: 1
Mult.: 1
Max.: 1 000
: 2 500

AD629 1 Channel 500 kHz 2.1 V/us 88 dB 25 mA 200 uV 18 V 2.5 V 1.2 mA - 40 C + 85 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
Analog Devices Differential Amplifiers SOIC High CM Vltg Difference Amplifier 1 692In Stock
Min.: 1
Mult.: 1
: 1 000

AD629 1 Channel 500 kHz 2.1 V/us 88 dB 25 mA 200 uV 18 V 2.5 V 1.2 mA - 40 C + 85 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
Analog Devices Differential Amplifiers microSO 275MHz Hi-Speed Diff'l Receiver 723In Stock
Min.: 1
Mult.: 1
: 1 000

AD8129 1 Channel 200 MHz 1060 V/us 94 dB 2 uA 200 uV 25.2 V 4.5 V 10.8 mA - 40 C + 125 C SMD/SMT MSOP-8 Reel, Cut Tape, MouseReel
Analog Devices Differential Amplifiers SOIC 275MHz High-Speed Diff'l Receiver 1 050In Stock
Min.: 1
Mult.: 1
: 1 000

AD8129 1 Channel 200 MHz 1060 V/us 110 dB 40 mA 2 uA 200 uV 25.2 V 4.5 V 10.8 mA - 40 C + 125 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
Analog Devices Differential Amplifiers MiniSO Lo-Cost Hi-Spd Differential Amp 730In Stock
6 000Expected 17/08/2026
Min.: 1
Mult.: 1
Max.: 900
: 3 000

AD8132 1 Channel 350 MHz 1200 V/us - 70 dB 70 mA 7 uA 1 mV 11 V 2.8 V 10.7 mA - 40 C + 125 C SMD/SMT MSOP-8 Reel, Cut Tape, MouseReel
Analog Devices Differential Amplifiers Low Power Diff amp, Hgh BW, fst slw 627In Stock
Min.: 1
Mult.: 1
: 1 000

AD8132 1 Channel 350 MHz 1200 V/us - 70 dB 70 mA 8 uA 1 mV 11 V 2.8 V 10.7 mA - 40 C + 125 C SMD/SMT MSOP-8 AEC-Q100 Reel, Cut Tape, MouseReel
Analog Devices Differential Amplifiers Low Power Diff ADC Driver 2 426In Stock
Min.: 1
Mult.: 1
: 1 500

AD8137 1 Channel 76 MHz 450 V/us 79 dB 20 mA 1 uA 5 mV 12 V 2.7 V 3.2 mA - 40 C + 125 C SMD/SMT LFCSP-8 AEC-Q100 Reel, Cut Tape, MouseReel