SOIC-20 High Speed Operational Amplifiers

Results: 9
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Voltage Gain dB CMRR - Common Mode Rejection Ratio Output Current per Channel Ib - Input Bias Current Vos - Input Offset Voltage Supply Voltage - Max Supply Voltage - Min Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Packaging
Texas Instruments High Speed Operational Amplifiers Low Pwr Dissipation Line Driver 166In Stock
Min.: 1
Mult.: 1

THS6182 2 Channel 100 MHz 450 V/us 54 dB 600 mA 15 uA 1 mV 33 V 8 V 11.5 mA - 40 C + 85 C SMD/SMT SOIC-20 Tube
Analog Devices High Speed Operational Amplifiers 2x 500mA, 200MHz xDSL Line Drvr Amp 52In Stock
Min.: 1
Mult.: 1

LT1794 2 Channel 200 MHz 600 V/us 82 dB 83 dB 720 mA 6 uA 1 mV 36 V 8 V 10 mA - 40 C + 85 C SMD/SMT SOIC-20 Tube
Analog Devices High Speed Operational Amplifiers 2x 500mA/50MHz C F Line Drvr Amp 84In Stock
76Expected 28/08/2026
Min.: 1
Mult.: 1

LT1795 2 Channel 900 V/us 68 dB 62 dB 1 A 4.5 mV 36 V 10 V 29 mA - 40 C + 85 C SMD/SMT SOIC-20 Tube
Analog Devices High Speed Operational Amplifiers 2x 500mA, 200MHz xDSL Line Drvr Amp Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1

LT1794 2 Channel 200 MHz 600 V/us 83 dB 720 mA 100 nA 36 V 8 V 10 mA SMD/SMT SOIC-20 Tube
Analog Devices High Speed Operational Amplifiers 2x 500mA, 200MHz xDSL Line Drvr Amp Non-Stocked Lead-Time 14 Weeks
Min.: 1 000
Mult.: 1 000
: 1 000

LT1794 2 Channel 200 MHz 600 V/us 83 dB 720 mA 100 nA 36 V 8 V 10 mA SMD/SMT SOIC-20 Reel
Analog Devices High Speed Operational Amplifiers 2x 500mA, 200MHz xDSL Line Drvr Amp Non-Stocked Lead-Time 14 Weeks
Min.: 1 000
Mult.: 1 000
: 1 000

LT1794 2 Channel 200 MHz 600 V/us 83 dB 720 mA 100 nA 36 V 8 V 10 mA SMD/SMT SOIC-20 Reel
Analog Devices High Speed Operational Amplifiers 2x 500mA/50MHz C F Line Drvr Amp Non-Stocked Lead-Time 14 Weeks
Min.: 1 000
Mult.: 1 000
: 1 000

LT1795 2 Channel 900 V/us 62 dB 1 A 36 V 10 V 29 mA SMD/SMT SOIC-20 Reel
Analog Devices High Speed Operational Amplifiers 2x 500mA/50MHz C F Line Drvr Amp Lead-Time 14 Weeks
Min.: 1
Mult.: 1

LT1795 2 Channel 900 V/us 68 dB 62 dB 1 A 4.5 mV 36 V 10 V 29 mA - 40 C + 85 C SMD/SMT SOIC-20 Tube
Analog Devices High Speed Operational Amplifiers 2x 500mA/50MHz C F Line Drvr Amp Non-Stocked Lead-Time 14 Weeks
Min.: 1 000
Mult.: 1 000
: 1 000

LT1795 2 Channel 900 V/us 62 dB 1 A 36 V 10 V 29 mA SMD/SMT SOIC-20 Reel