Si High Speed Operational Amplifiers

Results: 21
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Voltage Gain dB CMRR - Common Mode Rejection Ratio Output Current per Channel Ib - Input Bias Current Vos - Input Offset Voltage Supply Voltage - Max Supply Voltage - Min Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Qualification Packaging
ROHM Semiconductor High Speed Operational Amplifiers LOW VOLT CMOS OP AMP 3 000In Stock
Min.: 1
Mult.: 1
: 3 000

BU7485SG 1 Channel 10 MHz 10 V/us 105 dB 60 dB 12 mA 1 pA 1 mV 5.5 V 3 V 1.5 mA - 40 C + 105 C SMD/SMT SSOP-5 Reel, Cut Tape, MouseReel
ROHM Semiconductor High Speed Operational Amplifiers Grd Snse 2Ch MSOP8 3-36V 2 960In Stock
Min.: 1
Mult.: 1
: 3 000

2 Channel 4 MHz 10 V/us 100 dB 97 dB 30 mA 150 nA 10 mV 36 V 3 V 4 mA - 40 C + 125 C SMD/SMT MSOP-8 AEC-Q100 Reel, Cut Tape, MouseReel
ROHM Semiconductor High Speed Operational Amplifiers EMARMOUR™, Automotive Excellent EMI Characteristics High Speed Operational Amplifiers 4 963In Stock
Min.: 1
Mult.: 1
: 2 500

4 Channel 3 MHz 8.5 V/us 100 dB 97 dB 30 mA 150 nA 1 mV 36 V 3 V 8.6 mA - 40 C + 125 C SMD/SMT SSOP-14 Reel, Cut Tape
ROHM Semiconductor High Speed Operational Amplifiers Grd Snse 4Ch SSOP-B14 3-36V 1 754In Stock
Min.: 1
Mult.: 1
: 2 500

4 Channel 4 MHz 10 V/us 100 dB 97 dB 30 mA 150 nA 10 mV 36 V 3 V 8 mA - 40 C + 125 C SMD/SMT SSOP-14 AEC-Q100 Reel, Cut Tape, MouseReel
ROHM Semiconductor High Speed Operational Amplifiers HIGH SPEED OPERATIONAL AMPLIFI 703In Stock
Min.: 1
Mult.: 1
: 250

2 Channel 4 MHz 10 V/us 100 dB 97 dB 30 mA 150 nA 10 mV 36 V 3 V 4 mA - 40 C + 125 C SMD/SMT SOP-8 Reel, Cut Tape, MouseReel
Texas Instruments High Speed Operational Amplifiers Dual high-precision low-power 105MHz 1 504In Stock
Min.: 1
Mult.: 1
Max.: 1 001
: 3 000

OPA2863A 2 Channel 50 MHz 100 V/us 95 dB 80 uA 1.6 uA 95 uV 12.6 V 2.7 V - 40 C + 125 C SMD/SMT SOIC-8 Reel, Cut Tape
ROHM Semiconductor High Speed Operational Amplifiers Nano Cap™, Automotive Low Noise & Rail-to-Rail Input/Output High Speed CMOS Operational Amplifiers 2 968In Stock
Min.: 1
Mult.: 1
: 3 000

2 Channel 7 MHz 10 V/us 115 dB 100 dB 50 mA 500 fA 10 uV 5.5 V 2.5 V 1.7 mA - 40 C + 125 C SMD/SMT MSOP-8 Reel, Cut Tape
ROHM Semiconductor High Speed Operational Amplifiers Nano Cap™, Automotive Low Noise & Rail-to-Rail Input/Output High Speed CMOS Operational Amplifiers 2 479In Stock
Min.: 1
Mult.: 1
: 2 500

4 Channel 7 MHz 10 V/us 115 dB 100 dB 50 mA 500 fA 10 uV 5.5 V 2.5 V 1.7 mA - 40 C + 125 C SMD/SMT SSOP-14 Reel, Cut Tape
Texas Instruments High Speed Operational Amplifiers 50MHz single-supply rail-to-rail operati 429In Stock
2 500Expected 28/12/2026
Min.: 1
Mult.: 1
Max.: 1 001
: 2 500

TLV2365 2 Channel 50 MHz 27 V/us 120 dB 115 dB 85 mA 20 pA 400 uV 5.5 V 2.2 V 4.6 mA - 40 C + 125 C SMD/SMT VSSOP-8 Reel, Cut Tape, MouseReel
ROHM Semiconductor High Speed Operational Amplifiers Nano Cap™, Automotive Low Noise & Rail-to-Rail Input/Output High Speed CMOS Operational Amplifiers 1 995In Stock
Min.: 1
Mult.: 1
: 2 500

2 Channel 7 MHz 10 V/us 115 dB 100 dB 50 mA 500 fA 10 uV 5.5 V 2.5 V 1.7 mA - 40 C + 125 C SMD/SMT SOP-8 Reel, Cut Tape
Texas Instruments High Speed Operational Amplifiers OP AMP WIDEBAND 351In Stock
3 000Expected 08/10/2026
Min.: 1
Mult.: 1
: 3 000

OPA814 1 Channel 250 MHz 750 V/us 80 dB 84 dB 30 mA 2 pA 100 uV 12.6 V 6 V 16 mA - 40 C + 85 C SMD/SMT SOT-23-5 Reel, Cut Tape, MouseReel
Texas Instruments High Speed Operational Amplifiers Ultra-Wideband Curre nt Feedback A 595-O A 595-OPA695IDBVT 2 626In Stock
Min.: 1
Mult.: 1
: 3 000

OPA695 1 Channel 1.7 GHz 4.3 kV/us 56 dB 120 mA 60 uA 300 uV 12 V 5 V 18 mA - 40 C + 85 C SMD/SMT SOT-23-6 Reel, Cut Tape, MouseReel

Texas Instruments High Speed Operational Amplifiers Ultra-WB Crnt-FB Op Amp 301In Stock
Min.: 1
Mult.: 1
: 250

OPA695 1 Channel 1.7 GHz 4.3 kV/us 56 dB 120 mA 60 uA 300 uV 12 V 5 V 12.9 mA - 40 C + 85 C SMD/SMT VSSOP-8 Reel, Cut Tape, MouseReel
Texas Instruments High Speed Operational Amplifiers Ultra-Wideband Curre nt Feedback A 595-O A 595-OPA695ID 374In Stock
5 000Expected 21/09/2026
Min.: 1
Mult.: 1
: 2 500

OPA695 1 Channel 1.7 GHz 4.3 kV/us 56 dB 120 mA 60 uA 300 uV 12 V 5 V 18 mA - 40 C + 85 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
ROHM Semiconductor High Speed Operational Amplifiers IC CMOS OP AMP 2 689In Stock
Min.: 1
Mult.: 1
: 3 000

BU7495HFV 1 Channel 5 MHz 5 V/us 100 dB 60 dB 14 mA 1 pA 1 mV 5.5 V 1.7 V 650 uA - 40 C + 85 C SMD/SMT HVSOF-5 Reel, Cut Tape, MouseReel
ROHM Semiconductor High Speed Operational Amplifiers AMPLIFIER 994In Stock
Min.: 1
Mult.: 1
: 3 000

1 Channel 150 MHz 80 V/us 120 dB 80 dB 200 mA 2.6 pA 1 mV 5.5 V 2.7 V 9.6 mA - 40 C + 125 C SMD/SMT SSOP-6 Reel, Cut Tape, MouseReel
ROHM Semiconductor High Speed Operational Amplifiers Grd Snse 4Ch SSOP-B14 3-36V 1 383In Stock
Min.: 1
Mult.: 1
: 2 500

4 Channel 4 MHz 10 V/us 100 dB 97 dB 30 mA 150 nA 7.5 mV 36 V 3 V 8 mA - 40 C + 125 C SMD/SMT SSOP-14 AEC-Q100 Reel, Cut Tape, MouseReel
ROHM Semiconductor High Speed Operational Amplifiers Grd Snse 2Ch SOP8 3-36V 1 174In Stock
Min.: 1
Mult.: 1
: 2 500

2 Channel 4 MHz 10 V/us 100 dB 97 dB 30 mA 150 nA 10 mV 36 V 3 V 4 mA - 40 C + 125 C SMD/SMT SOP-8 AEC-Q100 Reel, Cut Tape, MouseReel
ROHM Semiconductor High Speed Operational Amplifiers Grd Snse 2Ch SSOP-B8 3-36V 152In Stock
Min.: 1
Mult.: 1
: 2 500

2 Channel 4 MHz 10 V/us 100 dB 97 dB 30 mA 150 nA 10 mV 36 V 3 V 4 mA - 40 C + 125 C SMD/SMT SSOP-8 AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments High Speed Operational Amplifiers Dual low-power 110 - MHz 12-V rail-to-
4 744Expected 17/09/2026
Min.: 1
Mult.: 1
: 2 500

OPA2863 2 Channel 50 MHz 105 V/us 128 dB 120 dB 45 mA 730 nA 400 uV 12.6 V 2.7 V 700 uA - 40 C + 125 C SMD/SMT VSSOP-8 Reel, Cut Tape, MouseReel
ROHM Semiconductor High Speed Operational Amplifiers RECOMMENDED ALT 755-BU7495HFV-TR Non-Stocked Lead-Time 10 Weeks
Min.: 3 000
Mult.: 3 000
: 3 000

BU7495SHFV 1 Channel 5 MHz 5 V/us 100 dB 60 dB 14 mA 1 pA 1 mV 5.5 V 1.7 V 650 uA - 40 C + 105 C SMD/SMT HVSOF-5 Reel