LFCSP-16 Instrumentation Amplifiers

Results: 31
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Number of Channels 3 dB Bandwidth SR - Slew Rate CMRR - Common Mode Rejection Ratio Ib - Input Bias Current Vos - Input Offset Voltage Supply Voltage - Max Supply Voltage - Min Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Qualification Packaging
Analog Devices Instrumentation Amplifiers Dual Channel FET Instrumentation Amp 7 300In Stock
Min.: 1
Mult.: 1
: 1 500

AD8224 2 Channel 1.5 MHz 2 V/us 94 dB 10 pA 300 uV 36 V 4.5 V 750 uA - 40 C + 85 C SMD/SMT LFCSP-16 Reel, Cut Tape, MouseReel
Analog Devices Instrumentation Amplifiers Dual Precision InAmp 6 894In Stock
Min.: 1
Mult.: 1
: 1 500

AD8295 1 Channel 1.2 MHz 2.6 V/us 140 dB 200 pA 120 uV 18 V 2.3 V 2.3 mA - 40 C + 85 C SMD/SMT LFCSP-16 Reel, Cut Tape, MouseReel
Analog Devices Instrumentation Amplifiers Pgm Sensor Amp W/EMI Filters 201In Stock
Min.: 1
Mult.: 1
: 250

AD8556 1 Channel 2 MHz 1.2 V/us 94 dB 49 nA 10 uV 5.5 V 4.5 V 2.7 mA - 40 C + 85 C SMD/SMT LFCSP-16 Reel, Cut Tape, MouseReel
Analog Devices Instrumentation Amplifiers Dual Channel FET Instrumentation Amp 1 130In Stock
Min.: 1
Mult.: 1
: 1 500

AD8224 2 Channel 1.5 MHz 94 dB 10 pA 300 uV 36 V 4.5 V 750 uA - 40 C + 85 C SMD/SMT LFCSP-16 Reel, Cut Tape, MouseReel
Analog Devices Instrumentation Amplifiers Wide Supply Range, Dual R-R-O InAmp 7 361In Stock
7 500Expected 16/04/2027
Min.: 1
Mult.: 1
Max.: 3 000
: 1 500

AD8426 2 Channel 1 MHz 600 mV/us 110 dB 20 nA 200 uV 36 V 2.2 V 350 uA - 40 C + 125 C SMD/SMT LFCSP-16 Reel, Cut Tape, MouseReel
Analog Devices Instrumentation Amplifiers Dual Precision InAmp 326In Stock
Min.: 1
Mult.: 1
: 1 500

AD8295 1 Channel 1.2 MHz 2.6 V/us 140 dB 200 pA 120 uV 18 V 2.3 V 2.3 mA - 40 C + 85 C SMD/SMT LFCSP-16 Reel, Cut Tape, MouseReel
Analog Devices Instrumentation Amplifiers Wide Supply Range, Dual R-R-O InAmp 2 096In Stock
Min.: 1
Mult.: 1

AD8426 2 Channel 1 MHz 600 mV/us 110 dB 35 nA 100 uV 36 V 2.2 V 350 uA - 40 C + 125 C SMD/SMT LFCSP-16 Waffle
Analog Devices Instrumentation Amplifiers Low Cost Wide Gain Signal Sensor Amp 838In Stock
Min.: 1
Mult.: 1
: 1 500

AD8557 1 Channel 2 MHz 96 dB 18 nA 10 uV 5.5 V 2.7 V 1.8 mA - 40 C + 85 C SMD/SMT LFCSP-16 Reel, Cut Tape, MouseReel
Analog Devices Instrumentation Amplifiers Hidden Paddle Dual Precision InAmp 5In Stock
1 500Expected 10/02/2027
Min.: 1
Mult.: 1
: 1 500

AD8222 2 Channel 1.2 MHz 2 V/us 130 dB 200 pA 120 uV 18 V 2.3 V 1.1 mA - 40 C + 85 C SMD/SMT LFCSP-16 Reel, Cut Tape, MouseReel
Analog Devices Instrumentation Amplifiers Hidden Paddle Dual Precision InAmp 69In Stock
1 500Expected 23/02/2027
Min.: 1
Mult.: 1
: 1 500

AD8222 2 Channel 1.2 MHz 2 V/us 130 dB 200 pA 120 uV 18 V 2.3 V 1.1 mA - 40 C + 85 C SMD/SMT LFCSP-16 Reel, Cut Tape, MouseReel
Analog Devices Instrumentation Amplifiers Low Volt Low Drift Signal Condition Amp 44In Stock
5 000Expected 22/01/2027
Min.: 1
Mult.: 1
: 5 000

AD8231 1 Channel 110 dB 250 pA 15 uV 6 V 3 V 5 mA - 40 C + 125 C SMD/SMT LFCSP-16 Reel, Cut Tape, MouseReel
Analog Devices Instrumentation Amplifiers Wide Supply Range, Dual R-R-O InAmp 72In Stock
1 500Expected 04/09/2026
Min.: 1
Mult.: 1
Max.: 500
: 1 500

AD8426 2 Channel 1 MHz 600 mV/us 110 dB 20 nA 100 uV 36 V 2.2 V 350 uA - 40 C + 125 C SMD/SMT LFCSP-16 Reel, Cut Tape, MouseReel
Analog Devices Instrumentation Amplifiers Pgm Sensor Amp W/EMI Filters 190In Stock
Min.: 1
Mult.: 1
: 1 500

AD8556 1 Channel 2 MHz 1.2 V/us 94 dB 49 nA 10 uV 5.5 V 4.5 V 2.7 mA - 40 C + 85 C SMD/SMT LFCSP-16 Reel, Cut Tape, MouseReel
Analog Devices Instrumentation Amplifiers Hidden Paddle Dual Channel FET InAmp 12In Stock
Min.: 1
Mult.: 1
: 1 500

AD8224 2 Channel 1.5 MHz 94 dB 10 pA 300 uV 36 V 4.5 V 750 uA - 40 C + 85 C SMD/SMT LFCSP-16 Reel, Cut Tape, MouseReel
Analog Devices Instrumentation Amplifiers Dual Precision InAmp
2 780Expected 24/02/2027
Min.: 1
Mult.: 1
Max.: 1 000
: 1 500

AD8222 2 Channel 1.2 MHz 2 V/us 130 dB 200 pA 120 uV 18 V 2.3 V 1.1 mA - 40 C + 85 C SMD/SMT LFCSP-16 Reel, Cut Tape, MouseReel
Analog Devices Instrumentation Amplifiers Dual Precision InAmp
1 335Expected 07/04/2027
Min.: 1
Mult.: 1
: 1 500

AD8222 2 Channel 1.2 MHz 2 V/us 130 dB 200 pA 120 uV 18 V 2.3 V 1.1 mA - 40 C + 85 C SMD/SMT LFCSP-16 Reel, Cut Tape, MouseReel
Analog Devices Instrumentation Amplifiers Low Volt Low Drift Signal Condition Amp
4 450On Order
Min.: 1
Mult.: 1
: 1 500

AD8231 1 Channel 2.7 MHz 1.1 V/us 110 dB 500 pA 4 uV 6 V 3 V 4 mA - 40 C + 125 C SMD/SMT LFCSP-16 Reel, Cut Tape, MouseReel
Analog Devices Instrumentation Amplifiers Low Volt Low Drift Signal Condition Amp
438On Order
Min.: 1
Mult.: 1

AD8231 1 Channel 2.7 MHz 1.1 V/us 110 dB 500 pA 4 uV 6 V 3 V 4 mA - 40 C + 125 C SMD/SMT LFCSP-16 Waffle
Analog Devices Instrumentation Amplifiers Dual Precision InAmp Non-Stocked Lead-Time 36 Weeks
Min.: 5 000
Mult.: 5 000
: 5 000

AD8222 2 Channel 1.2 MHz 130 dB 200 pA 120 uV 1.1 mA - 40 C + 85 C SMD/SMT LFCSP-16 Reel
Analog Devices Instrumentation Amplifiers Dual Precision InAmp Non-Stocked Lead-Time 36 Weeks
Min.: 5 000
Mult.: 5 000
: 5 000

AD8222 2 Channel 1.2 MHz 130 dB 200 pA 120 uV 1.1 mA - 40 C + 85 C SMD/SMT LFCSP-16 Reel
Analog Devices Instrumentation Amplifiers Hidden Paddle Dual Precision InAmp Non-Stocked Lead-Time 36 Weeks
Min.: 5 000
Mult.: 5 000
: 5 000

AD8222 2 Channel 1.2 MHz 130 dB 200 pA 120 uV 1.1 mA - 40 C + 85 C SMD/SMT LFCSP-16 Reel
Analog Devices Instrumentation Amplifiers Hidden Paddle Dual Precision InAmp Non-Stocked Lead-Time 36 Weeks
Min.: 5 000
Mult.: 5 000
: 5 000

AD8222 2 Channel 1.2 MHz 130 dB 200 pA 120 uV 1.1 mA - 40 C + 85 C SMD/SMT LFCSP-16 Reel
Analog Devices Instrumentation Amplifiers Dual Channel FET Instrumentation Amp Non-Stocked Lead-Time 14 Weeks
Min.: 5 000
Mult.: 5 000
: 5 000

AD8224 2 Channel 1.5 MHz 94 dB 10 pA 300 uV 36 V 4.5 V 750 uA - 40 C + 85 C SMD/SMT LFCSP-16 Reel
Analog Devices Instrumentation Amplifiers Dual Channel FET Instrumentation Amp Non-Stocked Lead-Time 14 Weeks
Min.: 5 000
Mult.: 5 000
: 5 000

AD8224 2 Channel 1.5 MHz 94 dB 10 pA 300 uV 36 V 4.5 V 750 uA - 40 C + 85 C SMD/SMT LFCSP-16 Reel
Analog Devices Instrumentation Amplifiers Hidden Paddle Dual Channel FET InAmp Non-Stocked Lead-Time 14 Weeks
Min.: 5 000
Mult.: 5 000
: 5 000

AD8224 2 Channel 1.5 MHz 94 dB 10 pA 300 uV 36 V 4.5 V 750 uA - 40 C + 85 C SMD/SMT LFCSP-16 Reel