MAX40023ANT+T

Analog Devices / Maxim Integrated
700-MAX40023ANT+T
MAX40023ANT+T

Mfr.:

Description:
Instrumentation Amplifiers Low-Power, Precision, Instrumentation Am

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Instrumentation Amplifiers
RoHS:  
1 Channel
20 mV/us
100 dB
550 pA
100 uV
3.6 V
1.6 V
17 uA
- 40 C
+ 125 C
SMD/SMT
WLP-6
Reel
Brand: Analog Devices / Maxim Integrated
en - Input Voltage Noise Density: 32 nV/sqrt Hz
GBP - Gain Bandwidth Product: 80 kHz
In - Input Noise Current Density: 10 fA
Ios - Input Offset Current: 500 fA
Output Current per Channel: 10 mA
Product: Instrumentation Amplifiers
Product Type: Instrumentation Amplifiers
PSRR - Power Supply Rejection Ratio: 100 dB
Shutdown: Shutdown
Factory Pack Quantity: 5000
Subcategory: Amplifier ICs
Vcm - Common Mode Voltage: 3.7 V
Voltage Gain dB: 110 dB
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Amplifier ICs

Analog Devices Amplifiers deliver high performance through a combination of expert design, manufacturing processes, and application support, offering products that simplify the signal conditioning design process. The broad portfolio of amplifiers includes operational amplifiers covering a range of precision, speed, and voltage ranges, specialty amplifiers covering special functions and operations like current sensing and optical trans-impedance amplifiers, ADC drivers, and instrumentation amplifiers.

Availability

Stock:
Non-Stocked
Factory Lead Time:
14 Weeks Estimated factory production time.
Minimum: 5000   Multiples: 5000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 5000)
0,85 € 4 250,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Cut Tape
Availability:
In Stock
Price:
1,18 €
Min:
1