Si Instrumentation Amplifiers

Results: 25
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Number of Channels 3 dB Bandwidth SR - Slew Rate CMRR - Common Mode Rejection Ratio Ib - Input Bias Current Vos - Input Offset Voltage Supply Voltage - Max Supply Voltage - Min Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Packaging
Analog Devices Instrumentation Amplifiers 25 V, 0.3 V/ C, Low Noise Instrumentation Amplifier 437In Stock
Min.: 1
Mult.: 1

1 Channel 3.1 MHz 11 V/us 148 dB 800 pA 15 uV 35 V 4.75 V 2.65 mA - 40 C + 85 C SMD/SMT DFN-10 Tube
Analog Devices Instrumentation Amplifiers 25 V, 0.3 V/ C, Low Noise Instrumentation Amplifier 435In Stock
Min.: 1
Mult.: 1

1 Channel 3.1 MHz 11 V/us 148 dB 600 pA 15 uV 35 V 4.75 V 2.65 mA - 40 C + 85 C SMD/SMT SO-8 Tube
Analog Devices Instrumentation Amplifiers 25 V, 0.3 V/ C, Low Noise Instrumentation Amplifier 2 141In Stock
Min.: 1
Mult.: 1
: 2 500

1 Channel 3.1 MHz 11 V/us 148 dB 800 pA 15 uV 35 V 4.75 V 2.65 mA - 40 C + 125 C SMD/SMT DFN-10 Reel, Cut Tape, MouseReel
Texas Instruments Instrumentation Amplifiers Single Supply MicroP ower ALT 595-INA122 ALT 595-INA122PA 104In Stock
Min.: 1
Mult.: 1

INA122 1 Channel 120 kHz 160 mV/us 83 dB 25 nA 250 uV 36 V 2.2 V 60 uA - 40 C + 85 C Through Hole PDIP-8 Tube
Analog Devices Instrumentation Amplifiers 25 V, 0.3 V/ C, Low Noise Instrumentation Amplifier 942In Stock
Min.: 1
Mult.: 1
: 2 500

1 Channel 3.1 MHz 11 V/us 148 dB 600 pA 8 uV 35 V 4.75 V 2.65 mA - 40 C + 125 C SMD/SMT MSOP-8 Reel, Cut Tape, MouseReel
Analog Devices Instrumentation Amplifiers 25 V, 0.3 V/ C, Low Noise Instrumentation Amplifier 1 976In Stock
Min.: 1
Mult.: 1
: 2 500

1 Channel 3.1 MHz 11 V/us 148 dB 600 pA 15 uV 35 V 4.75 V 2.65 mA - 40 C + 125 C SMD/SMT SO-8 Reel, Cut Tape, MouseReel
Analog Devices Instrumentation Amplifiers 36V Fully Diff, Prog-Gain Amplifier 25pA 232In Stock
Min.: 1
Mult.: 1
Max.: 100

1 Channel 7.5 MHz 12 V/us 119 dB 2 pA 92 uV 36 V 9 V 220 uA - 40 C + 125 C SMD/SMT DFN-12 Tube
Analog Devices Instrumentation Amplifiers FET Input Instrumentation Amplifier 1 362In Stock
300Expected 15/10/2026
Min.: 1
Mult.: 1

AD8220 1 Channel 1.5 MHz 2 V/us 72 dB 25 pA 250 uV 36 V 4.5 V 750 uA - 40 C + 125 C SMD/SMT MSOP-8 Tube
Texas Instruments Instrumentation Amplifiers Ultra-low noise (1 n V/vHz) high-speed ( INA849DGKT 1 469In Stock
Min.: 1
Mult.: 1
: 2 500

INA849 35 V/us 120 dB 20 nA 35 uV 36 V 8 V 6.2 mA - 40 C + 125 C SMD/SMT VSSOP-8 Reel, Cut Tape, MouseReel
Texas Instruments Instrumentation Amplifiers Ultra-low noise (1 n V/vHz) high-speed ( INA849DGKR 279In Stock
Min.: 1
Mult.: 1
: 250

INA849 1 Channel 28 MHz 35 V/us 120 dB 20 nA 35 uV 36 V 8 V 80 uA - 40 C + 125 C SMD/SMT VSSOP-8 Reel, Cut Tape, MouseReel
Texas Instruments Instrumentation Amplifiers Low-power (100 uA) s electable-gain inst 2 752In Stock
Min.: 1
Mult.: 1
: 3 000

INA350 1 Channel 240 mV/us 95 dB 650 fA 200 uV 5.5 V 1.8 V - 40 C + 125 C SMD/SMT X2QFN-10 Reel, Cut Tape, MouseReel
Texas Instruments Instrumentation Amplifiers Low-power (100 uA) s electable-gain inst 2 696In Stock
Min.: 1
Mult.: 1
: 3 000

INA350 1 Channel 240 mV/us 95 dB 650 fA 200 uV 5.5 V 1.8 V - 40 C + 125 C SMD/SMT X2QFN-10 Reel, Cut Tape, MouseReel
Analog Devices Instrumentation Amplifiers FET Input Instrumentation Amplifier 548In Stock
Min.: 1
Mult.: 1
: 1 000

AD8220 1 Channel 1.5 MHz 2 V/us 72 dB 25 pA 250 uV 36 V 4.5 V 750 uA - 40 C + 125 C SMD/SMT MSOP-8 Reel, Cut Tape, MouseReel
Analog Devices Instrumentation Amplifiers 25 V, 0.3 V/ C, Low Noise Instrumentation Amplifier 572In Stock
Min.: 1
Mult.: 1
: 2 500

1 Channel 3.1 MHz 11 V/us 148 dB 800 pA 15 uV 35 V 4.75 V 2.65 mA - 40 C + 85 C SMD/SMT DFN-10 Reel, Cut Tape, MouseReel
Analog Devices Instrumentation Amplifiers 25 V, 0.3 V/ C, Low Noise Instrumentation Amplifier 547In Stock
2 500Expected 31/08/2026
Min.: 1
Mult.: 1
: 2 500

1 Channel 3.1 MHz 11 V/us 148 dB 600 pA 8 uV 35 V 4.75 V 2.65 mA - 40 C + 85 C SMD/SMT MSOP-8 Reel, Cut Tape, MouseReel
Texas Instruments Instrumentation Amplifiers Single Supply MicroP ower A 595-INA122U/ A 595-INA122U/2K5 174In Stock
Min.: 1
Mult.: 1

INA122 1 Channel 120 kHz 160 mV/us 83 dB 25 nA 250 uV 36 V 2.2 V 60 uA - 40 C + 85 C Through Hole PDIP-8 Tube
Texas Instruments Instrumentation Amplifiers Single Supply MicroP ower A 595-INA122UA A 595-INA122UA/2K5 330In Stock
Min.: 1
Mult.: 1

INA122 1 Channel 120 kHz 160 mV/us 83 dB 25 nA 250 uV 36 V 2.2 V 60 uA - 40 C + 85 C Through Hole PDIP-8 Tube
Analog Devices Instrumentation Amplifiers 25 V, 0.3 V/ C, Low Noise Instrumentation Amplifier 30In Stock
Min.: 1
Mult.: 1

1 Channel 3.1 MHz 11 V/us 148 dB 800 pA 15 uV 35 V 4.75 V 2.65 mA - 40 C + 125 C SMD/SMT DFN-10 Tube
Analog Devices Instrumentation Amplifiers 25 V, 0.3 V/ C, Low Noise Instrumentation Amplifier 136In Stock
Min.: 1
Mult.: 1

1 Channel 3.1 MHz 11 V/us 148 dB 600 pA 8 uV 35 V 4.75 V 2.65 mA - 40 C + 125 C SMD/SMT MSOP-8 Tube
Analog Devices Instrumentation Amplifiers 25 V, 0.3 V/ C, Low Noise Instrumentation Amplifier 120In Stock
Min.: 1
Mult.: 1

1 Channel 3.1 MHz 11 V/us 148 dB 600 pA 15 uV 35 V 4.75 V 2.65 mA - 40 C + 125 C SMD/SMT SO-8 Tube
Analog Devices Instrumentation Amplifiers 25 V, 0.3 V/ C, Low Noise Instrumentation Amplifier 181In Stock
Min.: 1
Mult.: 1

1 Channel 3.1 MHz 11 V/us 148 dB 600 pA 8 uV 35 V 4.75 V 2.65 mA - 40 C + 85 C SMD/SMT MSOP-8 Tube
Analog Devices Instrumentation Amplifiers 25 V, 0.3 V/ C, Low Noise Instrumentation Amplifier 392In Stock
Min.: 1
Mult.: 1
: 2 500

1 Channel 3.1 MHz 11 V/us 148 dB 600 pA 15 uV 35 V 4.75 V 2.65 mA - 40 C + 85 C SMD/SMT SO-8 Reel, Cut Tape, MouseReel
Texas Instruments Instrumentation Amplifiers Tiny (1.5-mm 2-mm) l ow-power (110 uA) i
2 985Expected 08/03/2027
Min.: 1
Mult.: 1
: 3 000

INA351 1 Channel 200 mV/us 95 dB 650 fA 200 uV 5.5 V 1.8 V - 40 C + 125 C SMD/SMT WSON-8 Reel, Cut Tape, MouseReel
Analog Devices Instrumentation Amplifiers 36V Fully Diff, Prog-Gain Amplifier 25pA Non-Stocked Lead-Time 17 Weeks
Min.: 2 500
Mult.: 2 500
: 2 500
1 Channel 7.5 MHz 12 V/us 119 dB 2 pA 92 uV 36 V 9 V 220 uA - 40 C + 125 C SMD/SMT DFN-12 Reel
Texas Instruments Instrumentation Amplifiers Precision low-power indirect current f Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
: 3 000

INA630 1 Channel 550 kHz 3.5 V/us 126 dB 2.5 nA 250 uV - 18 V, 18 V, 36 V 2.5 V, 2.5 V, 4.5 V 300 uA - 40 C + 125 C SMD/SMT TSOT-23-8 Reel, Cut Tape, MouseReel