Analog Devices Isolation Amplifiers

Results: 28
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Number of Channels Isolation Voltage Isolation Type GBP - Gain Bandwidth Product 3 dB Bandwidth CMRR - Common Mode Rejection Ratio Ib - Input Bias Current Vos - Input Offset Voltage Supply Voltage - Max Supply Voltage - Min Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Qualification Packaging
Analog Devices Isolation Amplifiers 2.5kV High Stability Isolated Error Amp
884Expected 21/01/2027
Min.: 1
Mult.: 1
: 1 000

ADUM3190 1 Channel 2.5 kVrms Galvanic 10 MHz 400 kHz 72 dB 10 nA 2.5 mV 20 V 3 V 1.4 mA, 2.9 mA - 40 C + 125 C SMD/SMT QSOP-16 AEC-Q100 Reel, Cut Tape, MouseReel
Analog Devices Isolation Amplifiers High Stability Isolated Error Amplifier
1 887Expected 13/08/2027
Min.: 1
Mult.: 1
Max.: 400
: 400

ADUM4195-1 1 Channel 210 kHz 12 nA 5.5 V 4.5 V 5.9 mA - 40 C + 125 C SMD/SMT SOIC-8 AEC-Q100 Reel, Cut Tape, MouseReel
Analog Devices Isolation Amplifiers 5kV High Stability Isolated Error Amp Non-Stocked Lead-Time 25 Weeks
Min.: 1
Mult.: 1
: 1 000

ADUM4190 1 Channel 5 kVrms Galvanic 10 MHz 200 kHz 72 dB 20 V 3 V 1.4 mA, 2.9 mA - 40 C + 125 C SMD/SMT SOIC-16 Reel, Cut Tape, MouseReel