Isolation Amplifiers

Results: 139
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Number of Channels Isolation Voltage Isolation Type GBP - Gain Bandwidth Product 3 dB Bandwidth CMRR - Common Mode Rejection Ratio Ib - Input Bias Current Vos - Input Offset Voltage Supply Voltage - Max Supply Voltage - Min Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Qualification Packaging
Texas Instruments Isolation Amplifiers Precision 50mV-input basic isolated amplifier with differential output 8-SOIC -40 to 125 Non-Stocked Lead-Time 26 Weeks
Min.: 3 000
Mult.: 3 000
: 3 000

AMC0202D 1 Channel 800 VRMS Isoalted - 100 dB 4 uV 5.5 V 3 V 6.4 mA - 40 C + 125 C SMD/SMT SOIC-8 Reel
Texas Instruments Isolation Amplifiers Precision 50mV-input basic isolated amplifier with differential output 8-SOIC -40 to 125 Non-Stocked Lead-Time 26 Weeks
Min.: 3 000
Mult.: 3 000
: 3 000

AMC0202D 1 Channel 800 VRMS Isoalted - 100 dB 4 uV 5.5 V 3 V 6.4 mA - 40 C + 125 C SMD/SMT SOIC-8 Reel
Texas Instruments Isolation Amplifiers Precision 1500-V in put reinforced isol Non-Stocked Lead-Time 26 Weeks
Min.: 750
Mult.: 750
: 750
1 Channel 1500 Vrms Reinforced Isolation 145 kHz 240 mV 5.5 V 3 V - 40 C + 125 C SMD/SMT SSOP-15 Reel
Texas Instruments Isolation Amplifiers Precision 1500-V in put reinforced isol Non-Stocked Lead-Time 26 Weeks
Min.: 1
Mult.: 1
: 750
1 Channel 1500 Vrms Reinforced Isolation 145 kHz 640 mV 5.5 V 3 V - 40 C + 125 C SMD/SMT SSOP-15 Reel, Cut Tape, MouseReel
Texas Instruments Isolation Amplifiers +/-250-mV input cur rent sensing basic i Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
: 1 000
AMC1200C 1 Channel 5 kV rms Galvanic Isolation 280 kHz - 87 dB 10 uV 5.5 V 3 V - 40 C + 125 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
Texas Instruments Isolation Amplifiers Prec Lo Cost Iso Amp Non-Stocked Lead-Time 26 Weeks
Min.: 1
Mult.: 1

ISO121 1 Channel 3500 Vrms Galvanic 60 kHz 115 dB 10 mV 18 V 4.5 V 5 mA - 55 C + 125 C Through Hole DIP-40 Tube
Texas Instruments Isolation Amplifiers Precision Low Cost I solation Amp A 595- A 595-ISO122JU Non-Stocked Lead-Time 26 Weeks
Min.: 1
Mult.: 1
: 1 000

ISO122 1 Channel Capacitive, Galvanic 140 dB 50 mV 18 V 4.5 V - 25 C + 85 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
Texas Instruments Isolation Amplifiers Precision Low Cost I solation Amp ALT 59 ALT 595-ISO122P Non-Stocked Lead-Time 26 Weeks
Min.: 1
Mult.: 1

ISO122 1 Channel 1.5 kVrms Capacitive, Galvanic 50 kHz 140 dB 50 mV 18 V 4.5 V 5 mA - 25 C + 85 C Through Hole PDIP-8 Tube
Texas Instruments Isolation Amplifiers Precision Low Cost I solation Amp ALT 59 ALT 595-ISO124U/1K Non-Stocked Lead-Time 26 Weeks
Min.: 1 000
Mult.: 1 000
: 1 000

ISO124 1 Channel 1500 Vrms Capacitive, Galvanic 50 kHz 140 dB 18 V 4.5 V 5.5 mA - 25 C + 85 C SMD/SMT SOIC-8 Reel
Texas Instruments Isolation Amplifiers Automotive precision +1500-V input rei Non-Stocked Lead-Time 26 Weeks
Min.: 750
Mult.: 750
: 750
AMC0381R-Q1 1 Channel 5 kV rms Reinforced Isolated 145 kHz 240 mV 5.5 V 3 V 4.3 mA, 4.8 mA - 40 C + 125 C SMD/SMT SSOP-15 Reel
Texas Instruments Isolation Amplifiers Automotive precision +1500-V input rei Non-Stocked Lead-Time 26 Weeks
Min.: 1
Mult.: 1
: 750
AMC0381R-Q1 1 Channel 5 kV rms Reinforced Isolated 145 kHz 400 mV 5.5 V 3 V 4.3 mA, 4.8 mA - 40 C + 125 C SMD/SMT SSOP-15 Reel, Cut Tape, MouseReel
Texas Instruments Isolation Amplifiers Prec Lo Cost Iso Amp Non-Stocked Lead-Time 26 Weeks
Min.: 1
Mult.: 1

ISO120 1 Channel Galvanic 115 dB 5 mV 18 V 4.5 V 5 mA - 55 C + 125 C Through Hole DIP-24 Tube
Texas Instruments Isolation Amplifiers Prec Lo Cost Iso Amp Non-Stocked Lead-Time 26 Weeks
Min.: 1
Mult.: 1

ISO120 1 Channel Galvanic 100 mV 18 V 4.5 V 6.5 mA Through Hole DIP-24 Tube
Texas Instruments Isolation Amplifiers Prec Lo Cost Iso Amp Non-Stocked Lead-Time 26 Weeks
Min.: 1
Mult.: 1

ISO120 1 Channel 1500 Vrms Galvanic 60 kHz 115 dB 10 mV 18 V 4.5 V 5 mA - 55 C + 125 C Through Hole DIP-24 Tube