SOIC-8 Reel Isolation Amplifiers

Results: 75
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Number of Channels Isolation Voltage Isolation Type GBP - Gain Bandwidth Product 3 dB Bandwidth CMRR - Common Mode Rejection Ratio Ib - Input Bias Current Vos - Input Offset Voltage Supply Voltage - Max Supply Voltage - Min Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Qualification Packaging
Texas Instruments Isolation Amplifiers Precision 2V-input b asic isolated ampli 3 340In Stock
Min.: 1
Mult.: 1
: 3 000

AMC0211D 1 Channel 3 kV rms Reinforced Isolated 10 nA 100 uV 5.5 V 3 V 6.2 mA - 40 C + 125 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
Texas Instruments Isolation Amplifiers Automotive precision 2-V input basic i 2 100In Stock
Min.: 1
Mult.: 1
: 3 000

AMC0211D-Q1 1 Channel 3 kV rms Reinforced Isolated 10 nA 100 uV 5.5 V 3 V 6.2 mA - 40 C + 125 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
Texas Instruments Isolation Amplifiers Automotive precision 2-V input basic i 2 353In Stock
Min.: 1
Mult.: 1
Max.: 1 001
: 3 000

AMC0211R-Q1 1 Channel 3 kV rms Reinforced Isolated 10 nA 100 uV 5.5 V 3 V 4.4 mA - 40 C + 125 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
Texas Instruments Isolation Amplifiers Precision 2.25V-inpu t basic isolated am 2 953In Stock
Min.: 1
Mult.: 1
Max.: 1 001
: 3 000

AMC0211S 1 Channel 3 kV rms Reinforced Isolated 10 nA 100 uV 5.5 V 3 V 4.4 mA - 40 C + 125 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
Texas Instruments Isolation Amplifiers Automotive precision 2-V input basic i 2 150In Stock
Min.: 1
Mult.: 1
Max.: 1 001
: 3 000

AMC0211S-Q1 1 Channel 3 kV rms Reinforced Isolated 10 nA 100 uV 5.5 V 3 V 4.4 mA - 40 C + 125 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
Texas Instruments Isolation Amplifiers Precision 1V-input b asic isolated ampli 775In Stock
Min.: 1
Mult.: 1
Max.: 1 001
: 3 000

AMC0230D 1 Channel 3 kV rms Reinforced Isolated 10 nA 800 uV 5.5 V 3 V 6.2 mA - 40 C + 125 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
Texas Instruments Isolation Amplifiers Automotive precisio n 1V-input basic iso 2 400In Stock
Min.: 1
Mult.: 1
Max.: 1 001
: 3 000

AMC0230D-Q1 1 Channel 3 kV rms Reinforced Isolated 10 nA 800 uV 5.5 V 3 V 6.2 mA - 40 C + 125 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
Texas Instruments Isolation Amplifiers Precision +/-1-V in put basic isolated 792In Stock
Min.: 1
Mult.: 1
: 3 000

AMC0230R 1 Channel 3 kV rms Reinforced Isolated 10 nA 1.5 mV 5.5 V 3 V 4.8 mA - 40 C + 125 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
Texas Instruments Isolation Amplifiers Automotive precisio n 1V-input basic iso 800In Stock
Min.: 1
Mult.: 1
: 3 000

AMC0230R-Q1 1 Channel 3 kV rms Reinforced Isolated 10 nA 100 uV 5.5 V 3 V 4.8 mA - 40 C + 125 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
Texas Instruments Isolation Amplifiers Precision +/-1-V in put basic isolated 792In Stock
Min.: 1
Mult.: 1
: 3 000

AMC0230S 1 Channel 3 kV rms Reinforced Isolated 10 nA 1.2 mV 5.5 V 3 V 4.8 mA - 40 C + 125 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
Texas Instruments Isolation Amplifiers Automotive precision +/-1-V input basi 2 097In Stock
Min.: 1
Mult.: 1
: 3 000

AMC0230S-Q1 1 Channel 3 kV rms Reinforced Isolated 10 nA 800 uV 5.5 V 3 V 6.2 mA - 40 C + 125 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
Texas Instruments Isolation Amplifiers Precision +/-250-mV input reinforced i 1 031In Stock
Min.: 1
Mult.: 1
Max.: 1 001
: 1 000

1 Channel 800 Vrms Reinforced Isolation 280 kHz 10 uV 5.5 V 3 V - 40 C + 125 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
Texas Instruments Isolation Amplifiers Precision 2-V input basic isolated amp 517In Stock
Min.: 1
Mult.: 1
Max.: 1 001
: 3 000

AMC0211R 1 Channel 3 kV rms Reinforced Isolated 10 nA 100 uV 5.5 V 3 V 4.4 mA - 40 C + 125 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
Texas Instruments Isolation Amplifiers Precision 50mV-input reinforced isolated 658In Stock
Min.: 1
Mult.: 1
: 1 000

AMC0302D 1 Channel 3 kV Reinforced Isolated - 100 dB 40 uV 5.5 V 3 V 6.4 mA - 40 C + 125 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
Texas Instruments Isolation Amplifiers Precision +/-50-mV input reinforced i 103In Stock
1 000Expected 01/03/2027
Min.: 1
Mult.: 1
: 1 000

1 Channel 800 Vrms Reinforced Isolation 280 kHz 10 uV 5.5 V 3 V - 40 C + 125 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
Texas Instruments Isolation Amplifiers +/-250-mV input cur rent sensing basic i 235In Stock
Min.: 1
Mult.: 1
Max.: 1 001
: 350

AMC1200C 1 Channel 5 kV rms Galvanic Isolation 280 kHz - 87 dB 10 uV 5.5 V 3 V - 40 C + 125 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
Texas Instruments Isolation Amplifiers Precision 2V-input r einforced isolated 861In Stock
1 000Expected 08/03/2027
Min.: 1
Mult.: 1
: 1 000

AMC0311D 1 Channel 5 kVrms Galvanic 125 kHz 3 nA 200 uV 5.5 V 3 V 4.4 mA, 6.2 mA - 40 C + 105 C SMD/SMT SOIC-8 Reel, Cut Tape
Texas Instruments Isolation Amplifiers 2V-input reinforced isolated amplifier w 1 804In Stock
Min.: 1
Mult.: 1
: 1 000

1 Channel 5 kV rms Reinforced Isolated 145 kHz 3 nA 150 uV 5.5 V 3 V 4.4 mA, 5.6 mA - 40 C + 125 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
Texas Instruments Isolation Amplifiers Precision 2V-input r einforced isolated 862In Stock
6 000On Order
Min.: 1
Mult.: 1
: 1 000

AMC0311S 1 Channel 5 kVrms Galvanic 125 kHz 3 nA 200 uV 5.5 V 3 V 4.4 mA, 4.8 mA - 40 C + 105 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
Texas Instruments Isolation Amplifiers Automotive +/-1V-inp ut reinforced isola 1 764In Stock
Min.: 1
Mult.: 1
: 1 000

AMC0330D-Q1 1 Channel 5 kV rms Reinforced Isolated 145 kHz 3 nA 100 uV 5.5 V 3 V 4.3 mA, 6.2 mA - 40 C + 125 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
Texas Instruments Isolation Amplifiers +/-1V-input reinforc ed isolated amplifi 424In Stock
1 000Expected 28/12/2026
Min.: 1
Mult.: 1
Max.: 1 001
: 1 000

AMC0330D 1 Channel 5 kV rms Reinforced Isolated 145 kHz 100 mV 5.5 V 3 V 4.3 mA, 6.2 mA - 40 C + 125 C SOIC-8 Reel, Cut Tape, MouseReel
Texas Instruments Isolation Amplifiers +/-5V Input Reinfor ced Isolated Amplifi AMC1350DWV 6 991In Stock
Min.: 1
Mult.: 1
: 1 000

AMC1350 1 Channel 5000 Vrms Galvanic 300 kHz - 72 dB 300 uV 5.5 V 3 V 5.9 mA, 7 mA - 40 C + 125 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
Texas Instruments Isolation Amplifiers Precision Low Cost I solation Amp A 595- A 595-ISO122U 570In Stock
Min.: 1
Mult.: 1
: 1 000

ISO122 1 Channel 1500 Vrms Capacitive, Galvanic 50 kHz 140 dB 20 mV 18 V 4.5 V 14 mA - 25 C + 85 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
Texas Instruments Isolation Amplifiers ±12-V input p recision voltage se A 595-ISO224ADWV 1 657In Stock
Min.: 1
Mult.: 1
: 1 000

ISO224 1 Channel 1500 Vrms Galvanic 185 kHz 15 nA 1 mV 18 V 4.5 V 7.8 mA - 55 C + 125 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
Texas Instruments Isolation Amplifiers ±12-V input p recision voltage se A 595-ISO224BDWV 4 558In Stock
Min.: 1
Mult.: 1
: 1 000

ISO224 1 Channel 1500 Vrms Galvanic 275 kHz 15 nA 1 mV 18 V 4.5 V 7.8 mA - 55 C + 125 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel