Logarithmic Amplifiers

Results: 18
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Amplifier Type Number of Channels 3 dB Bandwidth Ib - Input Bias Current Vos - Input Offset Voltage Supply Voltage - Max Supply Voltage - Min Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Packaging
Texas Instruments Logarithmic Amplifiers LOGARITHMIC AMP 2 945In Stock
Min.: 1
Mult.: 1
: 2 000

TL441 2 Channel 23 mA 0 C + 70 C SMD/SMT SOIC-16 Reel, Cut Tape, MouseReel
Texas Instruments Logarithmic Amplifiers 50MHz logarithmic de tector with integra 2 597In Stock
Min.: 1
Mult.: 1
Max.: 1 001
: 3 000

LOG300 Logarithmic Amplifier 5.25 V 3 V 3.6 mA - 40 C + 125 C SMD/SMT SOIC-16 Reel, Cut Tape
Texas Instruments Logarithmic Amplifiers 40MHz logarithmic de tector with integra 1 694In Stock
Min.: 1
Mult.: 1
Max.: 1 001
: 3 000

LOG300 Logarithmic Amplifier 5.25 V 3 V 3.6 mA - 40 C + 125 C SMD/SMT VQFN-16 Reel, Cut Tape
Texas Instruments Logarithmic Amplifiers Low power 92dB dyna mic range logarithm 588In Stock
Min.: 1
Mult.: 1
Max.: 1 001
: 3 000

LOG305 150 mV 5.25 V 2.7 V - 40 C + 125 C SMD/SMT WSON-6 Reel, Cut Tape, MouseReel
Texas Instruments Logarithmic Amplifiers LOGARITHMIC AMP A 59 5-LOG101AIDR A 595- A 595-LOG101AIDR 442In Stock
Min.: 1
Mult.: 1

LOG101 Logarithmic Amplifier 1 Channel 45 kHz 5 pA 1.5 mV 36 V 9 V 1.5 mA - 40 C + 85 C SMD/SMT SOIC-8 Tube
Texas Instruments Logarithmic Amplifiers Precision Log & Log Ratio Amp A 595-LOG1 A 595-LOG112AIDR 307In Stock
Min.: 1
Mult.: 1

LOG112 Precision Logarithmic Amplifier 2 Channel 45 kHz 5 pA 1.5 mV 36 V 9 V 1.75 mA - 40 C + 85 C SMD/SMT SOIC-14 Tube
Texas Instruments Logarithmic Amplifiers Precision High-Speed A 595-LOG114AIRGVR A 595-LOG114AIRGVR 1 345In Stock
Min.: 1
Mult.: 1
: 250

LOG114 Logarithmic Amplifier 3 Channel 5 MHz 5 pA 4 mV 5.5 V 4.5 V 15 mA 0 C + 70 C SMD/SMT VQFN-16 Reel, Cut Tape, MouseReel
Texas Instruments Logarithmic Amplifiers Logarithmic 276In Stock
Min.: 1
Mult.: 1

TL441 2 Channel 23 mA 0 C + 70 C Through Hole PDIP-16 Tube
Texas Instruments Logarithmic Amplifiers High-speed precision logarithmic amplifi 215In Stock
Min.: 1
Mult.: 1
Max.: 25
: 250

LOG200 Logarithmic Amplifier - 840 nA - 840 uV 12.6 V 4.5 V 9.5 mA - 40 C + 125 C SMD/SMT VQFN-16 Reel, Cut Tape
Texas Instruments Logarithmic Amplifiers Precision Log & Log Ratio Amp A 595-LOG2 A 595-LOG2112AIDWR 21In Stock
Min.: 1
Mult.: 1

LOG2112 Logarithmic Amplifier 4 Channel 45 kHz 5 pA 1.5 mV 36 V 9 V 3.5 mA - 40 C + 85 C SMD/SMT SOIC-16 Tube
Texas Instruments Logarithmic Amplifiers LOGARITHMIC AMP 6In Stock
Min.: 1
Mult.: 1

LOG104 Logarithmic Ratio Amplifier 1 Channel 45 kHz 5 pA 1.5 mV 36 V 9 V 1.5 mA - 40 C + 85 C SMD/SMT SOIC-8 Tube
Texas Instruments Logarithmic Amplifiers Mil Enhance Logar Am p 25In Stock
Min.: 1
Mult.: 1
: 2 000

TL441 Logarithmic Amplifier 2 Channel 70 mV 23 mA - 55 C + 125 C SMD/SMT SO-16 Reel, Cut Tape, MouseReel
Texas Instruments Logarithmic Amplifiers LOGARITHMIC AMP A 59 5-LOG101AID A 595-L A 595-LOG101AID Non-Stocked Lead-Time 26 Weeks
Min.: 2 500
Mult.: 2 500
: 2 500

LOG101 Logarithmic Amplifier 1 Channel 45 kHz 5 pA 1.5 mV 36 V 9 V 1.5 mA - 40 C + 85 C SMD/SMT SOIC-8 Reel
Texas Instruments Logarithmic Amplifiers Precision Log & Log Ratio Amp A 595-LOG1 A 595-LOG112AID Non-Stocked Lead-Time 26 Weeks
Min.: 2 500
Mult.: 2 500
: 2 500

LOG112 Precision Logarithmic Amplifier 2 Channel 45 kHz 5 pA 1.5 mV 36 V 9 V 1.75 mA - 40 C + 85 C SMD/SMT SOIC-14 Reel
Texas Instruments Logarithmic Amplifiers Precision High-Speed A 595-LOG114AIRGVT A 595-LOG114AIRGVT Non-Stocked Lead-Time 26 Weeks
Min.: 1
Mult.: 1
: 2 500

LOG114 Logarithmic Amplifier 3 Channel 5 MHz 4 mV 11 V 4.8 V 15 mA 0 C + 70 C SMD/SMT VQFN-16 Reel, Cut Tape, MouseReel
Texas Instruments Logarithmic Amplifiers High-speed precision logarithmic amplifi
Non-Stocked Lead-Time 26 Weeks
Min.: 3 000
Mult.: 3 000
: 3 000
LOG200 Logarithmic Amplifier - 840 nA - 840 uV 12.6 V 4.5 V 9.5 mA - 40 C + 125 C SMD/SMT VQFN-16 Reel
Texas Instruments Logarithmic Amplifiers Precision Log & Log Ratio Amp A 595-LOG2 A 595-LOG2112AIDW Non-Stocked Lead-Time 26 Weeks
Min.: 1 000
Mult.: 1 000
: 1 000

LOG2112 Logarithmic Amplifier 4 Channel 45 kHz 5 pA 1.5 mV 36 V 9 V 3.5 mA - 40 C + 85 C SMD/SMT SOIC-16 Reel
Texas Instruments Logarithmic Amplifiers Mil Enhance Logar Am p A 595-TL441MNSREP Non-Stocked Lead-Time 26 Weeks
Min.: 2 000
Mult.: 2 000
: 2 000

TL441-EP 2 Channel - 10.5 mA, 23 mA - 55 C + 125 C SMD/SMT SOIC-16 Reel