Operational Amplifiers - Op Amps

Results: 817
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Vos - Input Offset Voltage Ib - Input Bias Current Supply Voltage - Max Supply Voltage - Min Operating Supply Current Output Current per Channel CMRR - Common Mode Rejection Ratio en - Input Voltage Noise Density Package/Case Mounting Style Shutdown Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging

STMicroelectronics Operational Amplifiers - Op Amps Low power, rail-to-rail output, 36V operational amplifier 65In Stock
3 000Expected 05/10/2026
Min.: 1
Mult.: 1
: 3 000

1 Channel 560 kHz 200 mV/us 1.6 mV 20 nA 36 V 2.7 V 103 uA 70 mA 105 dB 28 nV/sqrt Hz SOT-23-5 SMD/SMT No Shutdown - 40 C + 125 C TSB611 AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics Operational Amplifiers - Op Amps Low power, 1.7MHz, rail-to-rail output, 36V operational amplifier 139In Stock
4 000Expected 13/08/2026
Min.: 1
Mult.: 1
: 4 000

2 Channel 1.7 MHz 600 mV/us 1 mV 30 nA 36 V 2.7 V 375 uA 45 mA 135 dB MiniSO-8 SMD/SMT No Shutdown - 40 C + 125 C Reel, Cut Tape, MouseReel
STMicroelectronics Operational Amplifiers - Op Amps Low power, 1.7MHz, rail-to-rail output, 36V operational amplifier 117In Stock
Min.: 1
Mult.: 1
: 2 500

Reel, Cut Tape, MouseReel
STMicroelectronics Operational Amplifiers - Op Amps Low power, 1.7MHz, rail-to-rail output, 36V operational amplifier 95In Stock
2 500Expected 18/01/2027
Min.: 1
Mult.: 1
: 2 500

4 Channel 1 MHz 600 mV/us 1 mV 15 nA 36 V 2.7 V 310 uA 90 dB TSSOP-14 SMD/SMT No Shutdown - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel


STMicroelectronics Operational Amplifiers - Op Amps Low-power, 1MHz, rail-to-rail, 5V cost-effective Op amp 461In Stock
Min.: 1
Mult.: 1
: 2 500

2 Channel 1 MHz 400 mV/us 750 uV 1 pA 5.5 V 1.8 V 75 uA 53 dB 45 nV/sqrt Hz SO-8 SMD/SMT No Shutdown - 40 C + 125 C Reel, Cut Tape, MouseReel

STMicroelectronics Operational Amplifiers - Op Amps High bandwidth 6 MHz, rail-to-rail, 5 V cost-effective Op Amp 2 224In Stock
Min.: 1
Mult.: 1
: 3 000

1 Channel 6 MHz 4.5 V/us 4.5 mV 1 pA 5.5 V 2.5 V 750 uA 30 mA 78 dB 21 nV/sqrt Hz SOT-23-5 SMD/SMT No Shutdown - 40 C + 125 C Reel, Cut Tape, MouseReel

STMicroelectronics Operational Amplifiers - Op Amps High bandwidth 8 MHz, rail-to-rail, 5 V cost-effective Op Amp 470In Stock
Min.: 1
Mult.: 1
: 3 000

8 MHz 4.5 V/us 4.5 mV 1 pA 5.5 V 2.5 V 750 uA 78 dB 21 nV/sqrt Hz SOT-23-5 SMD/SMT No Shutdown - 40 C + 125 C AEC-Q100 Reel, Cut Tape


STMicroelectronics Operational Amplifiers - Op Amps High bandwidth 6 MHz, rail-to-rail, 5 V cost-effective Op Amp 2 413In Stock
Min.: 1
Mult.: 1
: 2 500

4 Channel 6 MHz 4.5 V/us 4.5 mV 1 pA 5.5 V 2.5 V 750 uA 30 mA 78 dB 21 nV/sqrt Hz TSSOP-14 SMD/SMT No Shutdown - 40 C + 125 C Reel, Cut Tape, MouseReel
STMicroelectronics Operational Amplifiers - Op Amps Nanopower 600nA, rail-to-rail, 5V cost-effective Op amp 290In Stock
Min.: 1
Mult.: 1
: 3 000

1 Channel 8 kHz 3 V/us 100 uV 1 pA 5.5 V 1.5 V 600 nA 60 dB 225 V/sqrt Hz SC-70-5 SMD/SMT No Shutdown - 40 C + 85 C TSL6801 Reel, Cut Tape

STMicroelectronics Operational Amplifiers - Op Amps Nanopower 600nA, rail-to-rail, 5V cost-effective Op amp 418In Stock
Min.: 1
Mult.: 1
: 3 000

1 Channel 8 kHz 3 V/us 100 uV 1 pA 5.5 V 1.5 V 600 nA 60 dB 225 V/sqrt Hz SOT-23-5 SMD/SMT No Shutdown - 40 C + 85 C Reel, Cut Tape
STMicroelectronics Operational Amplifiers - Op Amps Nanopower 600nA, rail-to-rail, 5V cost-effective Op amp 160In Stock
3 000On Order
Min.: 1
Mult.: 1
: 3 000

1 Channel 8 kHz 3 V/us 100 uV 1 pA 5.5 V 1.5 V 600 nA 60 dB 225 V/sqrt Hz SC-70-5 SMD/SMT No Shutdown - 40 C + 85 C TSL6801 Reel, Cut Tape

STMicroelectronics Operational Amplifiers - Op Amps Nanopower 600nA, rail-to-rail, 5V cost-effective Op amp 322In Stock
Min.: 1
Mult.: 1
: 4 000

2 Channel 8 kHz 3 V/us 100 uV 1 pA 5.5 V 1.5 V 600 nA 60 dB 225 V/sqrt Hz SO-8 SMD/SMT No Shutdown - 40 C + 85 C Reel, Cut Tape

STMicroelectronics Operational Amplifiers - Op Amps NanoPWR 5V CMOS 580nA 1.8V 2kV OpAmp 27In Stock
3 000Expected 18/08/2026
Min.: 1
Mult.: 1
: 3 000

1 Channel 8 kHz 3 mV/us 3 mV 30 pA 5.5 V 1.5 V 580 nA 5 mA 90 dB 265 nV/sqrt Hz SOT-23-5 SMD/SMT No Shutdown - 40 C + 85 C TSU101 Reel, Cut Tape, MouseReel

STMicroelectronics Operational Amplifiers - Op Amps Nanopower (900 nA) high accuracy (150uAV) 5V CMOS Auto Op-Amp 414In Stock
Min.: 1
Mult.: 1
: 4 000

2 Channel 9 kHz 3 mV/us 150 uV 10 pA 5.5 V 1.5 V 840 nA 5 mA 99 dB 220 nV/sqrt Hz MiniSO-8 SMD/SMT No Shutdown - 40 C + 125 C AEC-Q101 Reel, Cut Tape, MouseReel
STMicroelectronics Operational Amplifiers - Op Amps Nanopower (900 nA) high accuracy (150uAV) 5V CMOS Op-Amp 14In Stock
2 500Expected 25/11/2026
Min.: 1
Mult.: 1
: 2 500

4 Channel 11.5 kHz 2.7 mV/us 150 uV 10 pA 5.5 V 1.5 V 900 nA 45 mA 121 dB 220 nV/sqrt Hz TSSOP-14 SMD/SMT No Shutdown - 40 C + 85 C TSU114 Reel, Cut Tape

STMicroelectronics Operational Amplifiers - Op Amps Nanopower (900 nA) high accuracy (150uAV) 5V CMOS Op-Amp 913In Stock
Min.: 1
Mult.: 1
: 3 000

4 Channel 11.5 kHz 2.7 mV/us 150 uV 10 pA 5.5 V 1.5 V 900 nA 45 mA 121 dB 220 nV/sqrt Hz QFN-16 SMD/SMT No Shutdown - 40 C + 85 C TSU114 Reel, Cut Tape, MouseReel

STMicroelectronics Operational Amplifiers - Op Amps Gen Purp LV RR 2.5V to 6V 32Ohm 500pF 44In Stock
5 000Expected 30/09/2026
Min.: 1
Mult.: 1
: 2 500

4 Channel 1.4 MHz 600 mV/us 1 mV 130 nA 6 V 2.5 V 500 uA 80 mA 85 dB 27 nV/sqrt Hz TSSOP-14 SMD/SMT No Shutdown - 40 C + 125 C TSV324A AEC-Q100 Reel, Cut Tape, MouseReel

STMicroelectronics Operational Amplifiers - Op Amps Gen. purpose input/ output rail-to-rail 45In Stock
5 000Expected 26/10/2026
Min.: 1
Mult.: 1
: 2 500

4 Channel 1.4 MHz 600 mV/us 3 mV 130 nA 6 V 2.5 V 500 uA 80 mA 85 dB 27 nV/sqrt Hz TSSOP-14 SMD/SMT No Shutdown - 40 C + 125 C TSV324 Reel, Cut Tape, MouseReel

STMicroelectronics Operational Amplifiers - Op Amps Rail/Rail Low Power 523In Stock
Min.: 1
Mult.: 1
: 2 500

2 Channel 1.4 MHz 600 mV/us 1 mV 130 nA 6 V 2.5 V 500 uA 80 mA 85 dB 27 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C TSV358A Reel, Cut Tape, MouseReel
STMicroelectronics Operational Amplifiers - Op Amps Rail-to-Rail 10uA 120 kHz CMOS Op 2 420In Stock
Min.: 1
Mult.: 1
: 3 000

1 Channel 120 kHz 40 mV/us 800 uV 10 pA 5.5 V 1.5 V 14 uA 63 mA 64 dB 110 nV/sqrt Hz SC-70-5 SMD/SMT No Shutdown - 40 C + 85 C TSV611A Reel, Cut Tape, MouseReel
STMicroelectronics Operational Amplifiers - Op Amps Rail-to-Rail 10uA 120 kHz CMOS Op 107In Stock
Min.: 1
Mult.: 1
: 2 500

2 Channel 120 kHz 40 mV/us 800 uV 10 pA 5.5 V 1.5 V 14 uA 63 mA 64 dB 110 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 85 C TSV612A Reel, Cut Tape, MouseReel
STMicroelectronics Operational Amplifiers - Op Amps 800 uV 1.5 to 5.5 V 120 kHz 10 uA 1pA 858In Stock
Min.: 1
Mult.: 1
: 2 500

2 Channel 120 kHz 40 mV/us 4 mV 10 pA 5.5 V 1.5 V 14 uA 63 mA 64 dB 110 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 85 C TSV612 Reel, Cut Tape, MouseReel
STMicroelectronics Operational Amplifiers - Op Amps 800 uV 1.5 to 5.5 V 120 kHz 10 uA 1pA 1 483In Stock
Min.: 1
Mult.: 1
: 4 000

2 Channel 120 kHz 40 mV/us 4 mV 10 pA 5.5 V 1.5 V 14 uA 63 mA 64 dB 110 nV/sqrt Hz MiniSO-8 SMD/SMT No Shutdown - 40 C + 85 C TSV612 Reel, Cut Tape, MouseReel
STMicroelectronics Operational Amplifiers - Op Amps 10uA 450 KHz CMOS 1.5 to 5.5V Op AMP 3In Stock
3 000On Order
Min.: 1
Mult.: 1
: 3 000

1 Channel 450 kHz 80 mV/us 800 uV 10 pA 5.5 V 1.5 V 12 uA 63 mA 64 dB 110 nV/sqrt Hz SC-70-5 SMD/SMT No Shutdown - 40 C + 85 C TSV6191A Reel, Cut Tape, MouseReel

STMicroelectronics Operational Amplifiers - Op Amps Micropower CMOS Amp 1.5V - 5.5V 1.3 Mhz 412In Stock
Min.: 1
Mult.: 1
: 3 000

1 Channel 1.3 MHz 500 mV/us 800 uV 10 pA 5.5 V 1.5 V 36 uA 74 mA 60 dB 70 nV/sqrt Hz SOT-23-5 SMD/SMT No Shutdown - 40 C + 125 C TSV6291A Reel, Cut Tape, MouseReel