Operational Amplifiers - Op Amps

Results: 817
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Vos - Input Offset Voltage Ib - Input Bias Current Supply Voltage - Max Supply Voltage - Min Operating Supply Current Output Current per Channel CMRR - Common Mode Rejection Ratio en - Input Voltage Noise Density Package/Case Mounting Style Shutdown Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
STMicroelectronics Operational Amplifiers - Op Amps LP Op Amp 1.8 to 6V 400uA 1.6 MHz 2kV 1In Stock
Min.: 1
Mult.: 1
: 2 500

4 Channel 1.6 MHz 540 mV/us 1 mV 125 nA 6 V 1.8 V 560 uA 68 mA 55 dB 27 nV/sqrt Hz SOIC-14 SMD/SMT No Shutdown - 40 C + 125 C TS1874A AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics Operational Amplifiers - Op Amps 10MHz RR 16V CMOS 4V - 16V 2.8mA 1In Stock
Min.: 1
Mult.: 1
: 4 000

2 Channel 10 MHz 17 V/us 4 mV 100 pA 16 V 4 V 3.1 mA 82 mA 85 dB 17.9 nV/sqrt Hz MiniSO-10 SMD/SMT Shutdown - 40 C + 125 C TSX923 Reel, Cut Tape, MouseReel
STMicroelectronics Operational Amplifiers - Op Amps 1x10 W class-D digital input automotive power amplifier, diagnostics, wide volt Non-Stocked Lead-Time 52 Weeks
Min.: 3 000
Mult.: 3 000
: 3 000

AEC-Q100 Reel
STMicroelectronics Operational Amplifiers - Op Amps 1x10 W class-D digital input automotive power amplifier, diagnostics, wide volt Non-Stocked Lead-Time 52 Weeks
Min.: 3 000
Mult.: 3 000
: 3 000

AEC-Q100 Reel
STMicroelectronics Operational Amplifiers - Op Amps Low power dual operational amplifiers Non-Stocked Lead-Time 30 Weeks
Min.: 2 500
Mult.: 2 500
: 2 500

LM158W Reel
STMicroelectronics Operational Amplifiers - Op Amps Automotive-grade, low power, quad, 36 V operational amplifier Non-Stocked Lead-Time 30 Weeks
Min.: 3 000
Mult.: 3 000
: 3 000

4 Channel 1.2 MHz 750 mV/us 4 mV 150 nA 36 V 3 V 350 uA 32 mA 85 dB QFN-16 SMD/SMT No Shutdown - 40 C + 125 C LM2902B AEC-Q100 Reel

STMicroelectronics Operational Amplifiers - Op Amps Automotive-grade, low power, dual, 36 V operational amplifiers Non-Stocked Lead-Time 30 Weeks
Min.: 5 000
Mult.: 2 500
: 2 500
Reel
STMicroelectronics Operational Amplifiers - Op Amps Automotive-grade, low power, dual, 36 V operational amplifiers Non-Stocked Lead-Time 30 Weeks
Min.: 6 000
Mult.: 3 000
: 3 000

Reel

STMicroelectronics Operational Amplifiers - Op Amps Low power, low input bias current Non-Stocked Lead-Time 30 Weeks
Min.: 5 000
Mult.: 2 500
: 2 500

4 Channel 1.3 MHz 400 mV/us 3 mV 100 nA 15 V, 30 V 1.5 V, 3 V 1.2 mA 70 dB 40 nV/sqrt Hz TSSOP-14 SMD/SMT No Shutdown 0 C + 70 C LM324W Reel

STMicroelectronics Operational Amplifiers - Op Amps Low power dual operational amplifiers Non-Stocked Lead-Time 30 Weeks
Min.: 8 000
Mult.: 4 000
: 4 000

2 Channel 1.1 MHz 600 mV/us 2 mV 20 nA 30 V 3 V 700 uA 40 mA 70 dB 55 nV/sqrt Hz TSSOP-8 SMD/SMT No Shutdown 0 C + 70 C LM358W Reel
STMicroelectronics Operational Amplifiers - Op Amps Low power dual operational amplifiers Non-Stocked Lead-Time 30 Weeks
Min.: 1
Mult.: 1
: 4 000

2 Channel 1.1 MHz 600 mV/us 3 mV 50 nA 30 V 3 V 700 uA 40 mA 60 dB 55 nV/sqrt Hz MiniSO-8 SMD/SMT No Shutdown 0 C + 70 C LM358W Reel, Cut Tape, MouseReel
STMicroelectronics Operational Amplifiers - Op Amps Low power, rail-to-rail input and output, CMOS single op amp Non-Stocked Lead-Time 30 Weeks
Min.: 1
Mult.: 1
: 3 000

1 Channel 8 kHz 3 V/us 100 uV 5 pA 5.5 V 1.5 V 580 nA 5 mA 92 dB 240 nV/sqrt Hz SC-70-5 SMD/SMT No Shutdown - 40 C + 85 C OA1NP Reel, Cut Tape, MouseReel
STMicroelectronics Operational Amplifiers - Op Amps JFET inputs, low input bias current Non-Stocked Lead-Time 30 Weeks
Min.: 1
Mult.: 1
: 2 500

2 Channel 4 MHz 16 V/us 10 mV 200 pA 18 V, 36 V 3 V, 6 V 2.5 mA 40 mA 86 dB 15 nV/sqrt Hz SMD/SMT No Shutdown - 40 C + 105 C TL082 AEC-Q100 Reel, Cut Tape
STMicroelectronics Operational Amplifiers - Op Amps Dual Rail-to-Rail LP Non-Stocked Lead-Time 30 Weeks
Min.: 1
Mult.: 1
: 4 000

2 Channel 530 kHz 180 mV/us 3 mV 50 nA 6 V 1.8 V 170 uA 46 mA 55 dB 40 nV/sqrt Hz MiniSO-8 SMD/SMT No Shutdown - 40 C + 125 C TS1852 Reel, Cut Tape, MouseReel

STMicroelectronics Operational Amplifiers - Op Amps Dual Rail-to-Rail LP Non-Stocked Lead-Time 30 Weeks
Min.: 1
Mult.: 1
: 2 500

2 Channel 1.6 MHz 540 mV/us 3 mV 125 nA 6 V 1.8 V 560 uA 68 mA 55 dB 27 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C TS1872 Reel, Cut Tape, MouseReel

STMicroelectronics Operational Amplifiers - Op Amps LP Op Amp 1.8 to 6V 400uA 1.6 MHz 2kV Non-Stocked Lead-Time 30 Weeks
Min.: 2 500
Mult.: 2 500
: 2 500

4 Channel 1.6 MHz 540 mV/us 3 mV 125 nA 6 V 1.8 V 560 uA 68 mA 55 dB 27 nV/sqrt Hz TSSOP-14 SMD/SMT No Shutdown - 40 C + 125 C TS1874 AEC-Q100 Reel

STMicroelectronics Operational Amplifiers - Op Amps Quad Prec Low-Power Non-Stocked Lead-Time 30 Weeks
Min.: 2 500
Mult.: 2 500
: 2 500

4 Channel 100 kHz 40 mV/us 5 mV 150 pA 16 V 1.5 V, 3 V 60 uA 60 mA 65 dB 68 nV/sqrt Hz TSSOP-14 SMD/SMT No Shutdown 0 C + 70 C TS27L4 Reel
STMicroelectronics Operational Amplifiers - Op Amps Precision rail-to-rail high output current op-amps Non-Stocked Lead-Time 30 Weeks
Min.: 1
Mult.: 1
: 2 500

4 Channel 4 MHz 1.3 V/us 500 uV 55 nA 12 V 2.7 V 1.8 mA 80 mA 65 dB 9 nV/sqrt Hz SOIC-14 SMD/SMT No Shutdown - 40 C + 125 C TS9224 AEC-Q100 Reel, Cut Tape, MouseReel

STMicroelectronics Operational Amplifiers - Op Amps Single Rail-to-Rail Non-Stocked Lead-Time 30 Weeks
Min.: 2 500
Mult.: 2 500
: 2 500

1 Channel 100 kHz 50 V/us 10 mV 150 pA 10 V 2.7 V 20 uA 5 mA 55 dB 76 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 105 C TS931 Reel
STMicroelectronics Operational Amplifiers - Op Amps Micropower amplifier with CMOS inputs Non-Stocked Lead-Time 30 Weeks
Min.: 1
Mult.: 1
: 2 500

TS934 AEC-Q100 Reel, Cut Tape

STMicroelectronics Operational Amplifiers - Op Amps Quad Rail-to-Rail Non-Stocked Lead-Time 30 Weeks
Min.: 2 500
Mult.: 2 500
: 2 500

4 Channel 10 kHz 4.5 V/us 5 mV 150 pA 10 V 2.5 V 1.2 uA 650 uA 60 dB TSSOP-14 SMD/SMT No Shutdown - 40 C + 85 C TS944A Reel
STMicroelectronics Operational Amplifiers - Op Amps Quad Rail-to-Rail Non-Stocked Lead-Time 30 Weeks
Min.: 1
Mult.: 1
: 2 500

4 Channel 10 kHz 4.5 V/us 10 mV 150 pA 10 V 2.5 V 1.2 uA 650 uA 60 dB SOIC-14 SMD/SMT No Shutdown - 40 C + 85 C TS944 Reel, Cut Tape, MouseReel

STMicroelectronics Operational Amplifiers - Op Amps Real input & output rail to rail / low distortion (0.01%) Non-Stocked Lead-Time 30 Weeks
Min.: 1
Mult.: 1
: 3 000

1 Channel 3 MHz 1 V/us 6 mV 100 nA 12 V 2.7 V 950 uA 10 mA 50 dB 25 nV/sqrt Hz SOT-23-5 SMD/SMT No Shutdown - 40 C + 125 C TS951 AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics Operational Amplifiers - Op Amps Low Noise Op Amp 2.7-10V 12MHz Non-Stocked Lead-Time 30 Weeks
Min.: 4 000
Mult.: 4 000
: 4 000

2 Channel 12 MHz 4 V/us 5 mV 750 nA 10 V 1.35 V, 2.7 V 5.6 mA 100 mA 60 dB MiniSO-8 SMD/SMT No Shutdown - 40 C + 125 C TS972 Reel

STMicroelectronics Operational Amplifiers - Op Amps Output rail-to-rail very low-noise op-amps Non-Stocked Lead-Time 30 Weeks
Min.: 4 000
Mult.: 4 000
: 4 000

2 Channel 8.5 MHz 4 V/us 1 mV 200 nA 10 V 2.7 V 2 mA 1.5 mA 60 dB 4 nV/sqrt Hz TSSOP-8 SMD/SMT - 40 C + 125 C TS972 AEC-Q100 Reel