Operational Amplifiers - Op Amps

Results: 817
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Vos - Input Offset Voltage Ib - Input Bias Current Supply Voltage - Max Supply Voltage - Min Operating Supply Current Output Current per Channel CMRR - Common Mode Rejection Ratio en - Input Voltage Noise Density Package/Case Mounting Style Shutdown Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
STMicroelectronics Operational Amplifiers - Op Amps Quad Low Power JFET 2 097In Stock
Min.: 1
Mult.: 1

4 Channel 1 MHz 3.5 V/us 15 mV 200 pA 36 V 6 V 200 uA 70 dB 42 nV/sqrt Hz SOIC-14 SMD/SMT No Shutdown - 40 C + 85 C TL064 Tube

STMicroelectronics Operational Amplifiers - Op Amps Single Lo-Noise JFET 841In Stock
15 000On Order
Min.: 1
Mult.: 1
: 2 500

1 Channel 4 MHz 16 V/us 10 mV 200 pA 18 V, 36 V 3 V, 6 V 2.5 mA 40 mA 80 dB 15 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 105 C TL071 Reel, Cut Tape, MouseReel

STMicroelectronics Operational Amplifiers - Op Amps Dual Low Noise JFET 4 597In Stock
Min.: 1
Mult.: 1

2 Channel 4 MHz 16 V/us 10 mV 200 pA 36 V 6 V 1.4 mA 40 mA 70 dB 15 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 85 C TL072 Tube

STMicroelectronics Operational Amplifiers - Op Amps Dual Low Noise JFET 5 143In Stock
Min.: 1
Mult.: 1
: 2 500

2 Channel 4 MHz 16 V/us 10 mV 200 pA 18 V, 36 V 3 V, 6 V 2.5 mA 40 mA 80 dB 15 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 105 C TL072 Reel, Cut Tape, MouseReel
STMicroelectronics Operational Amplifiers - Op Amps Quad Low Noise JFET 3 198In Stock
Min.: 1
Mult.: 1

4 Channel 3 MHz 13 V/us 10 mV 200 pA 36 V 6 V 1.4 mA 40 mA 100 dB 15 nV/sqrt Hz SOIC-14 SMD/SMT No Shutdown - 40 C + 85 C TL074 Tube
STMicroelectronics Operational Amplifiers - Op Amps Quad Low Noise JFET 3 076In Stock
Min.: 1
Mult.: 1

4 Channel 3 MHz 13 V/us 10 mV 200 pA 36 V 6 V 1.4 mA 40 mA 100 dB 15 nV/sqrt Hz SOIC-14 SMD/SMT No Shutdown - 40 C + 85 C TL074 Tube

STMicroelectronics Operational Amplifiers - Op Amps Single Gen Purp JFET 2 722In Stock
Min.: 1
Mult.: 1
: 2 500

1 Channel 4 MHz 16 V/us 10 mV 200 nA 18 V, 36 V 3 V, 6 V 2.5 mA 40 mA 80 dB 15 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 105 C TL081 Reel, Cut Tape, MouseReel
STMicroelectronics Operational Amplifiers - Op Amps JFET inputs, low input bias current 381In Stock
7 500Expected 13/08/2026
Min.: 1
Mult.: 1
: 2 500

2 Channel 4 MHz 16 V/us 1 mV 200 pA 18 V, 36 V 3 V, 6 V 1.4 mA 40 mA 86 dB 15 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown 0 C + 70 C TL082 Reel, Cut Tape, MouseReel

STMicroelectronics Operational Amplifiers - Op Amps Dual Gen Purp JFET 3 107In Stock
Min.: 1
Mult.: 1

2 Channel 4 MHz 16 V/us 10 mV 400 pA 18 V, 36 V 3 V, 6 V 1.4 mA 40 mA 86 dB 15 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 85 C TL082 Tube

STMicroelectronics Operational Amplifiers - Op Amps Dual Gen Purp JFET 2 259In Stock
5 000Expected 06/01/2027
Min.: 1
Mult.: 1
: 2 500

2 Channel 4 MHz 16 V/us 10 mV 200 pA 18 V, 36 V 3 V, 6 V 2.5 mA 40 mA 86 dB 15 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 105 C TL082 Reel, Cut Tape, MouseReel

STMicroelectronics Operational Amplifiers - Op Amps Quad Gen Purp JFET 774In Stock
7 500Expected 05/05/2027
Min.: 1
Mult.: 1
: 2 500

4 Channel 4 MHz 16 V/us 10 mV 200 pA 18 V, 36 V 3 V, 6 V 2.5 mA 40 mA 86 dB 15 nV/sqrt Hz TSSOP-14 SMD/SMT No Shutdown - 40 C + 105 C TL084I Reel, Cut Tape, MouseReel

STMicroelectronics Operational Amplifiers - Op Amps Single Rail-to-Rail 1 714In Stock
3 000On Order
Min.: 1
Mult.: 1
: 3 000

1 Channel 1.6 MHz 540 mV/us 3 mV 125 nA 6 V 1.8 V 560 uA 68 mA 55 dB 27 nV/sqrt Hz SOT-23-5 SMD/SMT No Shutdown - 40 C + 125 C TS1871 Reel, Cut Tape, MouseReel
STMicroelectronics Operational Amplifiers - Op Amps Quad Hi-Performance 1 980In Stock
Min.: 1
Mult.: 1
: 2 500

4 Channel 3.5 MHz 5.5 V/us 5 mV 150 pA 8 V, 16 V 1.5 V, 3 V 1 mA 60 mA 65 dB 30 nV/sqrt Hz SOIC-14 SMD/SMT No Shutdown 0 C + 70 C TS274 Reel, Cut Tape, MouseReel
STMicroelectronics Operational Amplifiers - Op Amps Quad Hi-Performance 2 053In Stock
5 000Expected 02/11/2026
Min.: 1
Mult.: 1
: 2 500

4 Channel 3.5 MHz 5.5 V/us 5 mV 300 pA 8 V, 16 V 1.5 V, 3 V 1 mA 60 mA 65 dB 30 nV/sqrt Hz SOIC-14 SMD/SMT No Shutdown - 40 C + 125 C TS274 Reel, Cut Tape, MouseReel
STMicroelectronics Operational Amplifiers - Op Amps Quad Hi-Performance 29In Stock
2 500Expected 21/10/2026
Min.: 1
Mult.: 1
: 2 500

4 Channel 3.5 MHz 5.5 V/us 10 mV 150 pA 8 V, 16 V 1.5 V, 3 V 1 mA 60 mA 65 dB 30 nV/sqrt Hz SOIC-14 SMD/SMT No Shutdown 0 C + 70 C TS274 Reel, Cut Tape, MouseReel
STMicroelectronics Operational Amplifiers - Op Amps Quad Hi-Performance 180In Stock
2 500Expected 07/10/2026
Min.: 1
Mult.: 1
: 2 500

4 Channel 3.5 MHz 5.5 V/us 10 mV 300 pA 8 V, 16 V 1.5 V, 3 V 6 mA 60 mA 65 dB 30 nV/sqrt Hz SOIC-14 SMD/SMT No Shutdown - 40 C + 125 C TS274 Reel, Cut Tape, MouseReel

STMicroelectronics Operational Amplifiers - Op Amps Micropwr wide range input offset voltage 1 324In Stock
2 500Expected 17/08/2026
Min.: 1
Mult.: 1
: 2 500

4 Channel 3.5 MHz 5.5 V/us 10 mV 300 pA 8 V, 16 V 1.5 V, 3 V 1 mA 60 mA 65 dB 30 nV/sqrt Hz TSSOP-14 SMD/SMT No Shutdown - 40 C + 125 C TS274 Reel, Cut Tape, MouseReel
STMicroelectronics Operational Amplifiers - Op Amps Quad Prec Low-Power 102In Stock
Min.: 1
Mult.: 1
: 2 500

4 Channel 100 kHz 40 mV/us 10 mV 150 pA 16 V 1.5 V, 3 V 60 uA 60 mA 65 dB 68 nV/sqrt Hz SOIC-14 SMD/SMT No Shutdown 0 C + 70 C TS27L4 Reel, Cut Tape, MouseReel
STMicroelectronics Operational Amplifiers - Op Amps Quad Prec Low-Power 2 480In Stock
2 500Expected 08/03/2027
Min.: 1
Mult.: 1
: 2 500

4 Channel 100 kHz 40 mV/us 10 mV 300 pA 16 V 1.5 V, 3 V 60 uA 60 mA 65 dB 68 nV/sqrt Hz SOIC-14 SMD/SMT No Shutdown - 40 C + 125 C TS27L4 Reel, Cut Tape, MouseReel

STMicroelectronics Operational Amplifiers - Op Amps Quad Prec Low-Power 1 274In Stock
Min.: 1
Mult.: 1
: 2 500

4 Channel 100 kHz 40 mV/us 10 mV 300 pA 16 V 1.5 V, 3 V 60 uA 60 mA 65 dB 68 nV/sqrt Hz TSSOP-14 SMD/SMT No Shutdown - 40 C + 125 C TS27L4 Reel, Cut Tape, MouseReel

STMicroelectronics Operational Amplifiers - Op Amps Dual Prec Low-Power 2 731In Stock
Min.: 1
Mult.: 1
: 2 500

2 Channel 1 MHz 600 mV/us 10 mV 150 pA 8 V, 16 V 1.5 V, 3 V 400 uA 45 mA 65 dB 38 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown 0 C + 70 C TS27M2 Reel, Cut Tape, MouseReel
STMicroelectronics Operational Amplifiers - Op Amps Quad Prec Low-Power 3 627In Stock
Min.: 1
Mult.: 1
: 2 500

4 Channel 1 MHz 600 mV/us 10 mV 150 pA 16 V, 16 V 3 V, 3 V 800 uA 45 mA 65 dB 38 nV/sqrt Hz SOIC-14 SMD/SMT No Shutdown 0 C + 70 C TS27M4 Reel, Cut Tape, MouseReel

STMicroelectronics Operational Amplifiers - Op Amps Single Low Power 17In Stock
42 000On Order
Min.: 1
Mult.: 1
: 3 000

1 Channel 800 kHz 400 mV/us 4 mV 150 nA 15 V, 30 V 1.5 V, 3 V 800 uA 40 mA 65 dB 40 nV/sqrt Hz SOT-23-5 SMD/SMT No Shutdown - 40 C + 125 C TS321 Reel, Cut Tape, MouseReel

STMicroelectronics Operational Amplifiers - Op Amps Dual Rail-to-Rail 3 340In Stock
Min.: 1
Mult.: 1
: 4 000

2 Channel 12 MHz 4 V/us 5 mV 750 nA 5 V, 10 V 1.35 V, 2.7 V 5.6 mA 60 dB 4 nV/sqrt Hz TSSOP-8 SMD/SMT No Shutdown - 20 C + 70 C TS462 Reel, Cut Tape, MouseReel

STMicroelectronics Operational Amplifiers - Op Amps Quad Rail-to-Rail 1 825In Stock
Min.: 1
Mult.: 1
: 2 500

4 Channel 12 MHz 4 V/us 5 mV 750 nA 5 V, 10 V 1.35 V, 2.7 V 11.2 mA 60 dB 4 nV/sqrt Hz TSSOP-14 SMD/SMT No Shutdown - 20 C + 70 C TS464 Reel, Cut Tape, MouseReel