Bulk Operational Amplifiers - Op Amps

Results: 30
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Vos - Input Offset Voltage Ib - Input Bias Current Supply Voltage - Max Supply Voltage - Min Operating Supply Current Output Current per Channel CMRR - Common Mode Rejection Ratio en - Input Voltage Noise Density Package/Case Mounting Style Shutdown Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Texas Instruments Operational Amplifiers - Op Amps JFET Input Op Amps 403In Stock
Min.: 1
Mult.: 1

1 Channel 5 MHz 12 V/us 2 mV 100 pA 44 V 10 V 5 mA 25 mA 100 dB 12 nV/sqrt Hz TO-99-8 Through Hole No Shutdown - 55 C + 125 C LF156 Bulk
Texas Instruments Operational Amplifiers - Op Amps Low Pwr Dual Op Amp A 926-LM158AH A 926- A 926-LM158AH 649In Stock
Min.: 1
Mult.: 1

2 Channel 700 kHz 300 mV/us 2 mV 150 nA 32 V 3 V 500 uA 20 mA 80 dB 40 nV/sqrt Hz TO-99-8 Through Hole No Shutdown - 55 C + 125 C LM158 Bulk
Texas Instruments Operational Amplifiers - Op Amps Operational Amp 298In Stock
Min.: 1
Mult.: 1

1 Channel 10 V/us 7.5 mV 250 nA 18 V 15 V 1.8 mA 90 dB TO-99-8 Through Hole No Shutdown 0 C + 70 C LM301A Bulk
Texas Instruments Operational Amplifiers - Op Amps Military-grade dual 32-V 700-kHz op a A A 926-LM158AH/NOPB 236In Stock
Min.: 1
Mult.: 1
No
2 Channel 700 kHz 300 mV/us 2 mV 150 nA 32 V 3 V 500 uA 20 mA 80 dB 40 nV/sqrt Hz TO-99-8 Through Hole No Shutdown - 55 C + 125 C LM158 Bulk
Texas Instruments Operational Amplifiers - Op Amps Military-grade sing le 36-V 1-MHz oper A A 926-LM301AH/NOPB 541In Stock
Min.: 1
Mult.: 1
No
1 Channel 10 V/us 7.5 mV 250 nA 18 V 15 V 1.8 mA 90 dB TO-99-8 Through Hole No Shutdown 0 C + 70 C LM301A Bulk
Texas Instruments Operational Amplifiers - Op Amps Single 40-V 5-MHz FE T-input operation 332In Stock
Min.: 1
Mult.: 1
No
1 Channel 5 MHz 12 V/us 2 mV 100 pA 44 V 10 V 5 mA 25 mA 100 dB 12 nV/sqrt Hz TO-99-8 Through Hole No Shutdown - 25 C + 85 C LF256 Bulk
Texas Instruments Operational Amplifiers - Op Amps Lo pwr Dual Op Amp A 926-LM158H A 926-LM A 926-LM158H 960In Stock
Min.: 1
Mult.: 1

2 Channel 700 kHz 300 mV/us 5 mV 50 nA 32 V 3 V 500 uA 20 mA 80 dB 40 nV/sqrt Hz TO-99-8 Through Hole No Shutdown - 55 C + 125 C LM158 Bulk
Texas Instruments Operational Amplifiers - Op Amps Lo Offset-Drift Dual JFET Input Op Amp 1 496In Stock
Min.: 1
Mult.: 1

2 Channel 4 MHz 15 V/us 3 mV 200 pA 40 V 7 V 4.5 mA 25 mA 100 dB 25 nV/sqrt Hz TO-99-8 Through Hole No Shutdown - 55 C + 125 C LF412 Bulk
Texas Instruments Operational Amplifiers - Op Amps OP Amp 1 472In Stock
Min.: 1
Mult.: 1

1 Channel 1 MHz 500 mV/us 5 mV 500 nA 44 V 10 V 1.7 mA 25 mA 95 dB 30 nV/sqrt Hz TO-99-8 Through Hole No Shutdown - 55 C + 125 C LM741 Bulk
Texas Instruments Operational Amplifiers - Op Amps Single 40-V 1-MHz op erational amplifie 819In Stock
Min.: 1
Mult.: 1
No
1 Channel 1 MHz 500 mV/us 2 mV 75 nA 44 V 10 V 1.8 mA 25 mA 96 dB 15 nV/sqrt Hz TO-99-8 Through Hole No Shutdown - 55 C + 125 C LM101A Bulk
Texas Instruments Operational Amplifiers - Op Amps Single 40-V 15-MHz h igh slew rate ope A A 926-LM118H/NOPB 531In Stock
Min.: 1
Mult.: 1
No
1 Channel 15 MHz 70 V/us 4 mV 250 nA 40 V 10 V 5 mA 21 mA 100 dB 15 nV/sqrt Hz TO-99-8 Through Hole No Shutdown - 55 C + 125 C LM118 Bulk
Texas Instruments Operational Amplifiers - Op Amps Military-grade sing le 44-V 1-MHz oper A A 926-LM741H/NOPB 1 241In Stock
Min.: 1
Mult.: 1
No
1 Channel 1 MHz 500 mV/us 5 mV 500 nA 44 V 10 V 1.7 mA 25 mA 95 dB 30 nV/sqrt Hz TO-99-8 Through Hole No Shutdown - 55 C + 125 C LM741 Bulk
Texas Instruments Operational Amplifiers - Op Amps JFET Input Op Amp 150In Stock
Min.: 1
Mult.: 1

1 Channel 5 MHz 12 V/us 2 mV 200 pA 44 V 10 V 5 mA 25 mA 100 dB 12 nV/sqrt Hz TO-99-8 Through Hole No Shutdown - 40 C + 85 C LF356 Bulk
Texas Instruments Operational Amplifiers - Op Amps Op Amp and Vtg Ref A 926-LM10CH A 926-LM A 926-LM10CH 332In Stock
Min.: 1
Mult.: 1

1 Channel 1 MHz 200 mV/us 4 mV 30 nA 45 V 1.1 V 300 uA 20 mA 102 dB 50 nV/sqrt Hz TO-99-8 Through Hole No Shutdown - 40 C + 85 C LM10 Bulk
Texas Instruments Operational Amplifiers - Op Amps Dual OP Amp A 926-LM 1558H A 926-LM1558H A 926-LM1558H 179In Stock
Min.: 1
Mult.: 1

2 Channel 1 MHz 500 mV/us 5 mV 500 nA 44 V 6 V 3 mA 45 mA 90 dB 30 nV/sqrt Hz TO-99-8 Through Hole No Shutdown - 55 C + 125 C LM1558 Bulk
Texas Instruments Operational Amplifiers - Op Amps Op-Amp 557In Stock
Min.: 1
Mult.: 1

1 Channel 1 MHz 500 mV/us 5 mV 500 nA 44 V 10 V 1.7 mA 25 mA 95 dB 30 nV/sqrt Hz TO-99-8 Through Hole No Shutdown - 55 C + 125 C LM741 Bulk
Texas Instruments Operational Amplifiers - Op Amps Military-grade dual 32-V 700-kHz op a A A 926-LM158H/NOPB 288In Stock
Min.: 1
Mult.: 1
No
2 Channel 700 kHz 300 mV/us 5 mV 50 nA 32 V 3 V 500 uA 20 mA 80 dB 40 nV/sqrt Hz TO-99-8 Through Hole No Shutdown - 55 C + 125 C LM158 Bulk
Texas Instruments Operational Amplifiers - Op Amps Single 40-V 5-MHz -5 5 to 125 C FET-i 143In Stock
500Expected 18/09/2026
Min.: 1
Mult.: 1
No
1 Channel 5 MHz 12 V/us 2 mV 100 pA 44 V 10 V 5 mA 25 mA 100 dB 12 nV/sqrt Hz TO-99-8 Through Hole No Shutdown - 55 C + 125 C LF156 Bulk
Texas Instruments Operational Amplifiers - Op Amps Military-grade sing le 30-V 5-MHz FET A A 926-LF356H/NOPB 180In Stock
Min.: 1
Mult.: 1
No
1 Channel 5 MHz 12 V/us 2 mV 200 pA 44 V 10 V 5 mA 25 mA 100 dB 12 nV/sqrt Hz TO-99-8 Through Hole No Shutdown - 40 C + 85 C LF356 Bulk
Texas Instruments Operational Amplifiers - Op Amps Dual 44-V 1-MHz op e rational amplifier A 926-LM1558H/NOPB 430In Stock
Min.: 1
Mult.: 1
No
2 Channel 1 MHz 500 mV/us 5 mV 500 nA 44 V 6 V 3 mA 45 mA 90 dB 30 nV/sqrt Hz TO-99-8 Through Hole No Shutdown - 55 C + 125 C LM1558 Bulk
Texas Instruments Operational Amplifiers - Op Amps Military-grade sing le 44-V 1-MHz oper A A 926-LM741CH/NOPB 765In Stock
Min.: 1
Mult.: 1
No
1 Channel 1 MHz 500 mV/us 5 mV 500 nA 44 V 10 V 1.7 mA 25 mA 95 dB 30 nV/sqrt Hz TO-99-8 Through Hole No Shutdown - 55 C + 125 C LM741 Bulk
Texas Instruments Operational Amplifiers - Op Amps OP Amp
793Expected 01/09/2026
Min.: 1
Mult.: 1

1 Channel 1 MHz 500 mV/us 2 mV 75 nA 44 V 10 V 1.8 mA 25 mA 96 dB 15 nV/sqrt Hz TO-99-8 Through Hole No Shutdown - 55 C + 125 C LM101A Bulk
STMicroelectronics RHF43BK1
STMicroelectronics Operational Amplifiers - Op Amps Rad-hard precision bipolar single operational amplifier
3Expected 05/11/2026
Min.: 1
Mult.: 1
No
Bulk
Texas Instruments Operational Amplifiers - Op Amps JFET Input Op Amp Non-Stocked Lead-Time 26 Weeks
Min.: 500
Mult.: 500

1 Channel 5 MHz 12 V/us 2 mV 100 pA 44 V 10 V 5 mA 25 mA 100 dB 12 nV/sqrt Hz TO-99-8 Through Hole No Shutdown - 25 C + 85 C LF256 Bulk
Apex Microtechnology Operational Amplifiers - Op Amps 10A, 90V, Class A/B Radiation Tolerant Power Amplifier Non-Stocked Lead-Time 4 Weeks

1 Channel 5 V/us 1 mV 9 nA 22 mA 15 A 99 dB TO-3-8 Through Hole - 55 C + 125 C Bulk