Precision Amplifiers

Results: 3 696
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Vos - Input Offset Voltage Ib - Input Bias Current Supply Voltage - Max Supply Voltage - Min Operating Supply Current Output Current per Channel CMRR - Common Mode Rejection Ratio en - Input Voltage Noise Density Package/Case Mounting Style Shutdown Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Analog Devices Precision Amplifiers Dual of ADA4000-1 345In Stock
Min.: 1
Mult.: 1

2 Channel 5 MHz 20 V/us 200 uV 40 pA 18 V, 36 V 4 V, 8 V 3.3 mA 28 mA 100 dB 16 nV/sqrt Hz MSOP-8 SMD/SMT No Shutdown - 40 C + 125 C ADA4000-2 Tube
Analog Devices Precision Amplifiers Quad w/SD Low Pwr/Noise R-R Amp 744In Stock
Min.: 1
Mult.: 1
: 5 000

4 Channel 3.6 MHz 1.3 V/us 500 uV 360 pA 2.5 V, 5 V 1.35 V, 2.7 V 720 uA 55 mA 98 dB 16 nV/sqrt Hz LFCSP-16 SMD/SMT Shutdown - 40 C + 125 C ADA4691-4 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers 2x/4x 135 A, 14nV/rtHz, R2R Out Prec Op 203In Stock
Min.: 1
Mult.: 1

2 Channel 330 kHz 90 mV/us 30 uV 20 pA 40 V 2.4 V 135 uA 5 mA 135 dB 14 nV/sqrt Hz DFN-8 SMD/SMT No Shutdown 0 C + 70 C LT6011 Tube
Analog Devices Precision Amplifiers Prec Zero-Drift Op Amp w/ Int Caps 191In Stock
Min.: 1
Mult.: 1

1 Channel 2.5 MHz 4 V/us 100 nV 10 pA 18 V 4.75 V 1 mA 6 mA 140 dB 90 nV/sqrt Hz PDIP-14 Through Hole No Shutdown - 40 C + 85 C LTC1050 Tube
Texas Instruments Precision Amplifiers Low-CostLow Noise 5M Hz CMOS Op Amp A 59 A 595-OPA2377AIDR 959In Stock
Min.: 1
Mult.: 1

2 Channel 5.5 MHz 2 V/us 250 uV 200 fA 5.5 V 2.2 V 760 uA 50 mA 90 dB 7.5 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C OPA2377 Tube
Texas Instruments Precision Amplifiers LiNCMOS Med Bias A 5 95-TLV9104IDR A 595 A 595-TLV9104IDR 867In Stock
Min.: 1
Mult.: 1

4 Channel 525 kHz 620 mV/us 1.1 mV 700 fA 16 V 4 V 570 uA 30 mA 91 dB 32 nV/sqrt Hz PDIP-14 Through Hole No Shutdown - 40 C + 85 C TLC27M4 Tube
Texas Instruments Precision Amplifiers Mil Enhance Excal Hi Spd Lo-pwr Prec A 5 A 595-TLE2022AQDRG4Q1 1 959In Stock
Min.: 1
Mult.: 1
: 2 500

2 Channel 1.7 MHz 500 mV/us 100 uV 25 nA 40 V 4 V 170 uA 30 mA 102 dB 19 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C TLE2022A Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers Quad Rail-Rail 274In Stock
Min.: 1
Mult.: 1

4 Channel 2.8 MHz 1.5 V/us 250 uV 2.5 pA 6 V 2.7 V 600 uA 35 mA 78 dB 15 nV/sqrt Hz PDIP-14 SMD/SMT Shutdown - 40 C + 125 C TLV2474A Tube
Texas Instruments Precision Amplifiers High Precision Rail -to-Rail Output Oper A 926-LMV2011MAX/NOPB 502In Stock
Min.: 1
Mult.: 1

1 Channel 3 MHz 4 V/us 120 nV 3 pA 5.25 V 2.7 V 930 uA 17 mA 130 dB 35 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown 0 C + 70 C LMV2011 Tube
Analog Devices Precision Amplifiers Quad RRIO CMOS Op Amp 414In Stock
Min.: 1
Mult.: 1

4 Channel 8.2 MHz 5.2 V/us 80 uV 200 fA 5.5 V 2.7 V 750 uA 50 mA 68 dB 33 nV/sqrt Hz SOIC-14 SMD/SMT No Shutdown - 40 C + 125 C AD8604 AEC-Q100 Tube
Analog Devices Precision Amplifiers Ultra L N Prec Hi Speed Op Amps 51In Stock
Min.: 1
Mult.: 1

1 Channel 20 MHz 6 V/us 10 uV 25 nA 44 V 8 V 7.4 mA 30 mA 126 dB 850 pV/sqrt Hz PDIP-8 Through Hole No Shutdown 0 C + 70 C LT1128 Tube
Analog Devices Precision Amplifiers Zero-Drift Op Amp 93In Stock
Min.: 1
Mult.: 1

1 Channel 1.2 MHz 4 V/us 500 nV 1 pA 18 V 4.75 V 1.7 mA 1.5 mA 140 dB 30 nV/sqrt Hz SOIC-16 SMD/SMT No Shutdown - 40 C + 85 C LTC1052 Tube
Analog Devices Precision Amplifiers LOW-NOISE PRECISION HI-SP 128In Stock
Min.: 1
Mult.: 1

1 Channel 63 MHz 17 V/us 10 uV 40 nA 22 V, 22 V 4 V, 4 V 3.5 mA 10 mA 126 dB 3.5 nV/sqrt Hz PDIP-8 Through Hole No Shutdown 0 C + 70 C OP37 Tube
Texas Instruments Precision Amplifiers Dual Enh JFET A 595- TL072HIDR A 595-TL0 A 595-TL072HIDR 1 697In Stock
Min.: 1
Mult.: 1
: 2 000

15 V 5 V 93 dB SOIC-8 SMD/SMT - 40 C + 85 C TL052 Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated Precision Amplifiers SOT23, Very High Precision, 3V/5V Rail-t 1 868In Stock
Min.: 1
Mult.: 1
: 2 500

1 Channel 1.7 MHz 300 mV/us 50 uV 500 pA 5.5 V 2.4 V 350 uA 30 mA 102 dB 14 nV/sqrt Hz SO-8 SMD/SMT Shutdown - 40 C + 85 C MAX4236B Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers Dual Low Power, Auto-Zero Amplifier 398In Stock
Min.: 1
Mult.: 1

2 Channel 430 kHz 400 mV/us 5 uV 25 pA 2.5 V, 5.5 V 1.35 V, 2.7 V 420 uA 25 mA 135 dB 50 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C AD8539 Tube
Analog Devices Precision Amplifiers SINGLE PRECISION RAIL-RAIL CHOPPER OPAMP 314In Stock
Min.: 1
Mult.: 1

1 Channel 1.5 MHz 400 mV/us 1 uV 50 pA 6 V 2.7 V 975 uA 30 mA 140 dB 51 nV/sqrt Hz MSOP-8 SMD/SMT No Shutdown - 40 C + 125 C AD8571 Tube
Analog Devices Precision Amplifiers 18V MicroPower, RRIO PrecisionCMOS OPAMP 665In Stock
Min.: 1
Mult.: 1
: 5 000

4 Channel 230 kHz 80 mV/us 350 uV 20 pA 9 V, 18 V 1.35 V, 2.7 V 72 uA 110 dB 50 nV/sqrt Hz LFCSP-16 SMD/SMT No Shutdown - 40 C + 125 C AD8659 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers Quad of ADA4000-1 2 475In Stock
Min.: 1
Mult.: 1
: 2 500

4 Channel 5 MHz 20 V/us 200 uV 40 pA 18 V, 36 V 4 V, 8 V 6.6 mA 100 dB 16 nV/sqrt Hz TSSOP-14 SMD/SMT No Shutdown - 40 C + 125 C ADA4000-4 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers 1.5 A Max, Single Precision Rail-to-Rail Input and Output Op Amps 209In Stock
Min.: 1
Mult.: 1

1 Channel 2.7 kHz 1 mV/us 200 uV 250 pA 36 V 2.1 V 1 uA 1.3 mA 120 dB 185 nV/sqrt Hz PDIP-8 Through Hole No Shutdown - 40 C + 85 C LT1494 Tube
Analog Devices Precision Amplifiers 30MHz, 10V/ s, 2x R2R In & Out Prec Op 115In Stock
Min.: 1
Mult.: 1

2 Channel 30 MHz 9.2 V/us 150 uV 540 nA 36 V 2.6 V 3.5 mA 41 mA 90 dB 6 nV/sqrt Hz PDIP-8 Through Hole No Shutdown - 40 C + 85 C LT1630 Tube
Analog Devices Precision Amplifiers 17 A Max, 2x & 4x, 1x S, Prec Op Amps 117In Stock
Min.: 1
Mult.: 1

2 Channel 60 kHz 25 mV/us 40 uV 3 nA 44 V 2.2 V 13 uA 5 mA 103 dB 49 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 85 C LT2178 Tube
Texas Instruments Precision Amplifiers High-speed (40 MHz) high-precision (60 u OPA3S328RGRR 98In Stock
Min.: 1
Mult.: 1
: 250

2 Channel 40 MHz 30 V/us 60 uV 200 fA 5.5 V 2.2 V 20 dB 25 nV/sqrt Hz VQFN-20 SMD/SMT Shutdown - 40 C + 85 C OPA3S328 Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers Dual Low-Noise Wide- BW Precision Amp 2 694In Stock
Min.: 1
Mult.: 1
: 2 500

2 Channel 12 MHz 5 V/us 300 uV 100 nA 32 V 4 V 6 mA 50 mA 90 dB 7 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 85 C TL5580 Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers LiNCMOS Quad A 595-T LV9104IDR A 595-TLV A 595-TLV9104IDR 1 025In Stock
Min.: 1
Mult.: 1

4 Channel 525 kHz 620 mV/us 900 uV 700 fA 16 V 3 V 570 uA 30 mA 91 dB 32 nV/sqrt Hz PDIP-14 Through Hole No Shutdown - 40 C + 85 C TLC27M4A Tube